Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | NTE170 | NTE ELECTRONICS, INC. | 1.1V@2A 2A 1kV SIP-4 Bridge Rectifiers ROHS | C17276594 | SIP-4 | Bag-packed | 1.1V@2A | 10uA@1000V | 2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-2KBB20R | Vishay Intertech | 1.1V@1.9A 1.9A 200V SIP-4 Bridge Rectifiers ROHS | C17577926 | SIP-4 | Bag-packed | 1.1V@1.9A | 10uA@200V | 1.9A | 200V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR101-BP | MCC(Micro Commercial Components) | 1.1V@5A 10A 100V Bridge Rectifiers ROHS | C17579845 | - | Bag-packed | 1.1V@5A | 10uA@100V | 10A | 100V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | GBU8J-M3/51 | Vishay Intertech | 1V@8A 8A 600V GBU Bridge Rectifiers ROHS | C17273873 | GBU | Tray | 1V@8A | 5uA@600V | 8A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB86-BP | MCC(Micro Commercial Components) | 1.1V@4A 8A 600V Bridge Rectifiers ROHS | C17275307 | - | Bag-packed | 1.1V@4A | 10uA@600V | 8A | 600V | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | KBPC1501W-G | Comchip | 1.1V@7.5A 15A 100V Bridge Rectifiers ROHS | C17280741 | - | Bag-packed | 1.1V@7.5A | 5uA@1000V | 15A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ25MI_T0_00101 | PANJIT International | 1V@12.5A 25A 1kV GBJ Bridge Rectifiers ROHS | C17297738 | GBJ | Tube-packed | 1V@12.5A | 5uA@1000V | 25A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC1504-G | Comchip | 1.1V@7.5A 15A 400V KBPC Bridge Rectifiers ROHS | C17282726 | KBPC | Bag-packed | 1.1V@7.5A | 10uA@400V | 15A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU3008-BP | MCC(Micro Commercial Components) | 1V@15A 30A 800V GBU Bridge Rectifiers ROHS | C17284586 | GBU | Bag-packed | 1V@15A | 5uA@800V | 30A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DXK610_T0_00001 | PANJIT International | 1.05V@3A 6A 1kV DXK Bridge Rectifiers ROHS | C17510697 | DXK | Tube-packed | 1.05V@3A | 5uA@1000V | 6A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | UD4KB60-BP | MCC(Micro Commercial Components) | 1V@2A 4A 600V SIP-4 Bridge Rectifiers ROHS | C17485549 | SIP-4 | Bag-packed | 1V@2A | 10uA@600V | 4A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC5002W-G | Comchip | 1.1V@25A 50A 200V Bridge Rectifiers ROHS | C17275741 | - | Tray | 1.1V@25A | 10uA@200V | 50A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TBS30K-TP | MCC(Micro Commercial Components) | 950mV@1.5A 3A 800V SMD-4 Bridge Rectifiers ROHS | C17556037 | SMD-4 | Bag-packed | 950mV@1.5A | 5uA@800V | 3A | 800V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | LMB204SL-TP | MCC(Micro Commercial Components) | 950mV@1A 2A 400V LMBS-1 Bridge Rectifiers ROHS | C17320397 | LMBS-1 | Bag-packed | 950mV@1A | 5uA@400V | 2A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DB101-BP | MCC(Micro Commercial Components) | 1.1V@1A 1A 50V EDIP-4 Bridge Rectifiers ROHS | C17323292 | EDIP-4 | Tube-packed | 1.1V@1A | 10uA@50V | 1A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBL601G | GeneSiC Semiconductor | 1.1V@6A 6A 50V KBL Bridge Rectifiers ROHS | C17492748 | KBL | Bag-packed | 1.1V@6A | 5uA@50V | 6A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BU25H06-E3/A | Vishay Intertech | 1.05V@12.5A 3.5A 600V SIP-4 Bridge Rectifiers ROHS | C17314470 | SIP-4 | Tray | 1.05V@12.5A | 5uA@600V | 3.5A | 600V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-130MT160KPBF | Vishay Intertech | 130A 1.6kV Bridge Rectifiers ROHS | C17323304 | - | Tray | - | - | 130A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB3010-E3/45 | Vishay Intertech | 1.1V@15A 30A 1kV SIP-4 Bridge Rectifiers ROHS | C17263702 | SIP-4 | Tube-packed | 1.1V@15A | 10uA@1000V | 30A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC3504-G | Comchip | 1.1V@17.5A 35A 400V GBPC Bridge Rectifiers ROHS | C17330765 | GBPC | Bag-packed | 1.1V@17.5A | 10uA@400V | 35A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC50005T | GeneSiC Semiconductor | 1.2V@25A 50A 50V GBPC Bridge Rectifiers ROHS | C17331905 | GBPC | Bag-packed | 1.2V@25A | 5uA@50V | 50A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC3508T | GeneSiC Semiconductor | 1.1V@17.5A 35A 800V KBPC Bridge Rectifiers ROHS | C17333654 | KBPC | Bag-packed | 1.1V@17.5A | 5uA@800V | 35A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MT3504A-BP | MCC(Micro Commercial Components) | 1.2V@17.5A 35A 400V Bridge Rectifiers ROHS | C17335770 | - | Bag-packed | 1.2V@17.5A | 10uA@400V | 35A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF08MA-E3/45 | Vishay Intertech | 1.1V@1A 1A 800V EDIP-4 Bridge Rectifiers ROHS | C17336700 | EDIP-4 | Tube-packed | 1.1V@1A | 5uA@800V | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | CBR6M-L080M TIN/LEAD | Central Semicon | 1V@6A 6A 800V SIP-4 Bridge Rectifiers ROHS | C17555602 | SIP-4 | Tube-packed | 1V@6A | 5uA@800V | 6A | 800V | -65℃~+150℃@(Tj) |