Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NSR1030QMUTWG | onsemi | 12A 600mV@1A 1A 30V UDFN-4(3x3) Bridge Rectifiers ROHS | C889734 | UDFN-4(3x3) | Tape & Reel (TR) | 12A | 20uA@30V | 600mV@1A | 1A | 30V | - | ||
| Min: 1 Mult: 1 | 0 | SC50VB160-G | Comchip | Bridge Rectifiers ROHS | C5885455 | - | Tray | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DBL158G | Taiwan Semiconductor | 1.25V@1.5A 1.5A 1.2kV DBL Bridge Rectifiers ROHS | C3589601 | DBL | Tube-packed | - | 2uA@1.2kV | 1.25V@1.5A | 1.5A | 1.2kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MBS8 | Taiwan Semiconductor | 1V@2A 800mA 800V MBS Bridge Rectifiers ROHS | C3590095 | MBS | Tape & Reel (TR) | - | 5uA@800V | 1V@2A | 800mA | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | D2SB80 | Taiwan Semiconductor | 1.1V@15A 2A 800V GBL Bridge Rectifiers ROHS | C3590610 | GBL | Tube-packed | - | 10uA@800V | 1.1V@15A | 2A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TS6P07G | Taiwan Semiconductor | 1.1V@6A 6A 1kV TS-6P Bridge Rectifiers ROHS | C3590690 | TS-6P | Tube-packed | - | 10uA@1kV | 1.1V@6A | 6A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DBL107G | Taiwan Semiconductor | 1.1V@1A 1A 1kV DBL Bridge Rectifiers ROHS | C3590755 | DBL | Tube-packed | - | 2uA@1kV | 1.1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DBL205G | Taiwan Semiconductor | 1.15V@2A 2A 600V DBL Bridge Rectifiers ROHS | C3590990 | DBL | Tube-packed | - | 2uA@600V | 1.15V@2A | 2A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DBL106G | Taiwan Semiconductor | 1.1V@15A 1A 800V DBL Bridge Rectifiers ROHS | C3591010 | DBL | Tube-packed | - | 2uA@800V | 1.1V@15A | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU804H | Taiwan Semiconductor | 1.1V@8A 8A 400V GBU Bridge Rectifiers ROHS | C3589359 | GBU | Tube-packed | - | 5uA@400V | 1.1V@8A | 8A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DBL207GH | Taiwan Semiconductor | 1.15V@2A 2A 1kV DBL Bridge Rectifiers ROHS | C3589789 | DBL | Tube-packed | - | 2uA@1kV | 1.15V@2A | 2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DBL106GH | Taiwan Semiconductor | 1.1V@1A 1A 800V DBL Bridge Rectifiers ROHS | C3589913 | DBL | Tube-packed | - | 2uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 3SBMC6 | SEMTECH | 1V@3A 3A 600V SIP-4 Bridge Rectifiers ROHS | C3590028 | SIP-4 | Bag-packed | - | 2uA@600V | 1V@3A | 3A | 600V | - | ||
| Min: 1 Mult: 1 | 0 | TS25P04G | Taiwan Semiconductor | 1.1V@25A 25A 400V TS-6P Bridge Rectifiers ROHS | C3590103 | TS-6P | Tube-packed | - | 10uA@400V | 1.1V@25A | 25A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBU804G | Taiwan Semiconductor | 1.1V@8A 8A 400V KBU Bridge Rectifiers ROHS | C3590288 | KBU | Tray | - | 5uA@400V | 1.1V@8A | 8A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBL405G | Taiwan Semiconductor | 1.1V@4A 4A 600V KBL Bridge Rectifiers ROHS | C3590438 | KBL | Tray | - | 10uA@600V | 1.1V@4A | 4A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | TBS606 | Taiwan Semiconductor | 1V@6A 6A 600V TBS Bridge Rectifiers ROHS | C3590913 | TBS | Tape & Reel (TR) | - | 2uA@600V | 1V@6A | 6A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | EABS1G | Taiwan Semiconductor | 1.2V@1A 1A 400V ABS Bridge Rectifiers ROHS | C3589226 | ABS | Tape & Reel (TR) | - | 1uA@400V | 1.2V@1A | 1A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DBLS205GH | Taiwan Semiconductor | 1.15V@2A 2A 600V DBLS Bridge Rectifiers ROHS | C3589167 | DBLS | Tape & Reel (TR) | - | 2uA@600V | 1.15V@2A | 2A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TS15P07G | Taiwan Semiconductor | 1.1V@15A 15A 1kV TS-6P Bridge Rectifiers ROHS | C3589452 | TS-6P | Tube-packed | - | 10uA@1kV | 1.1V@15A | 15A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GBU1007 | Taiwan Semiconductor | 1.1V@1.5A 10A 1kV GBU Bridge Rectifiers ROHS | C3589462 | GBU | Tube-packed | - | 5uA@1kV | 1.1V@1.5A | 10A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | UR4KB60-B | Taiwan Semiconductor | 1V@2A 4A 600V D3K Bridge Rectifiers ROHS | C3589757 | D3K | Tube-packed | - | 10uA@600V | 1V@2A | 4A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | YBS3006G | Taiwan Semiconductor | 1.1V@3A 3A 800V YBS Bridge Rectifiers ROHS | C3589936 | YBS | Tape & Reel (TR) | - | 5uA@800V | 1.1V@3A | 3A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TS10K80 | Taiwan Semiconductor | 1V@2A 10A 800V TS4K Bridge Rectifiers ROHS | C3590226 | TS4K | Tube-packed | - | 10uA@800V | 1V@2A | 10A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS4H | Taiwan Semiconductor | 950mV@400mA 800mA 400V ABS Bridge Rectifiers ROHS | C3590311 | ABS | Tape & Reel (TR) | - | 10uA@400V | 950mV@400mA | 800mA | 400V | -55℃~+150℃@(Tj) |