Bridge Rectifiers
The Results of Bridge Rectifiers 6882
Manufacturer
Package
Rectified Current
Operating Temperature
Peak Forward Surge Current
Forward Voltage (Vf@If)
Reverse Voltage (Vr)
Reverse Leakage Current (Ir)
Results: 6882
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Reverse Leakage Current (Ir)
Forward Voltage (Vf@If)
Rectified Current
Reverse Voltage (Vr)
Operating Temperature
Peak Forward Surge Current
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Reverse Leakage Current (Ir)
Forward Voltage (Vf@If)
Rectified Current
Reverse Voltage (Vr)
Operating Temperature
Peak Forward Surge Current
Min: 1
Mult: 1
0
DXK610_T0_00001PANJIT International
1.05V@3A 6A 1kV DXK Bridge Rectifiers ROHS
C17510697DXKTube-packed5uA@1000V1.05V@3A6A1kV-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
0
BR810GeneSiC Semiconductor
1.1V@4A 8A 1kV BR-8 Bridge Rectifiers ROHS
C17273226BR-8Bag-packed10uA@1000V1.1V@4A8A1kV-65℃~+125℃@(Tj)-
Min: 10
Mult: 10
Full Reel: 5000
0
FABS10YFW
40A 1.1V@1A 1A 1kV ABS Bridge Rectifiers ROHS
C7588437ABSTape & Reel (TR)5uA@1000V1.1V@1A1A1kV-55℃~+150℃@(Tj)40A
Min: 1
Mult: 1
0
GBL02-E3/51Vishay Intertech
1.1V@4A 3A 200V GBL Bridge Rectifiers ROHS
C17255657GBLBag-packed5uA@200V1.1V@4A3A200V-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
Full Reel: 4000
0
CBRLDSH2-40 TR13 PBFREECentral Semicon
500mV@2A 2A 40V SMD-4P Bridge Rectifiers ROHS
C17276450SMD-4PTape & Reel (TR)100uA@40V500mV@2A2A40V-55℃~+125℃@(Tj)-
Min: 1
Mult: 1
0
GBPC35005W-BPMCC(Micro Commercial Components)
1.1V@17.5A 35A 50V Bridge Rectifiers ROHS
C17279864-Bag-packed5uA@50V1.1V@17.5A35A50V-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
0
VUO52-08NO1Littelfuse/IXYS
1.13V@20A 54A 800V Bridge Rectifiers ROHS
C17296495-Box-packed40uA@800V1.13V@20A54A800V-40℃~+150℃@(Tj)-
Min: 1
Mult: 1
0
GBJ25MI_T0_00101PANJIT International
1V@12.5A 25A 1kV GBJ Bridge Rectifiers ROHS
C17297738GBJTube-packed5uA@1000V1V@12.5A25A1kV-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
0
B250C800G-E4/51Vishay Intertech
1V@900mA 900mA 400V Bridge Rectifiers ROHS
C17271647-Bag-packed10uA@400V1V@900mA900mA400V-40℃~+125℃@(Tj)-
Min: 1
Mult: 1
0
GBU6D-M3/45Vishay Intertech
1V@3A 6A 200V GBU Bridge Rectifiers ROHS
C17272001GBUTube-packed5uA@200V1V@3A6A200V-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
0
1N4436Microchip Tech
1.2V@10A 10A 200V Bridge Rectifiers ROHS
C17506395-Bag-packed10uA@200V1.2V@10A10A200V-65℃~+160℃-
Min: 1
Mult: 1
0
PB2508-BPMCC(Micro Commercial Components)
1V@12.5A 25A 800V ESIP-4 Bridge Rectifiers ROHS
C17508315ESIP-4Bag-packed5uA@800V1V@12.5A25A800V-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
0
B125C800DM-E3/45Vishay Intertech
1V@900mA 900mA 200V EDIP-4 Bridge Rectifiers ROHS
C17287588EDIP-4Tube-packed10uA@200V1V@900mA900mA200V-40℃~+125℃@(Tj)-
Min: 1
Mult: 1
0
BU2510-M3/51Vishay Intertech
1.05V@12.5A 3.5A 1kV SIP-4 Bridge Rectifiers ROHS
C17290638SIP-4Tray5uA@1000V1.05V@12.5A3.5A1kV-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
0
GBPC1202W-E4/51Vishay Intertech
1.1V@6A 12A 200V Bridge Rectifiers ROHS
C17271520-Bag-packed5uA@200V1.1V@6A12A200V-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
0
DXK310_T0_00001PANJIT International
1.05V@1.5A 3A 1kV Bridge Rectifiers ROHS
C17182800-Tube-packed5uA@1000V1.05V@1.5A3A1kV-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
0
682-6Microchip Tech
1.2V@6A 20A 600V Bridge Rectifiers ROHS
C17184211-Bag-packed10uA@600V1.2V@6A20A600V-65℃~+150℃@(Tj)-
Min: 1
Mult: 1
0
VS-GBPC2506WVishay Intertech
1.1V@12.5A 25A 600V Bridge Rectifiers ROHS
C17184876-Bag-packed2mA@600V1.1V@12.5A25A600V-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
0
M50100TB1600Sensata Tech
1.2V@100A 100A 1.6kV Bridge Rectifiers ROHS
C17179822-Bag-packed-1.2V@100A100A1.6kV-40℃~+125℃@(Tj)-
Min: 1
Mult: 1
0
G5SBA60-M3/51Vishay Intertech
1.05V@3A 2.8A 600V GBU Bridge Rectifiers ROHS
C17182564GBUTray5uA@600V1.05V@3A2.8A600V-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
0
GBL06-GComchip
1.1V@4A 4A 600V GBJ Bridge Rectifiers ROHS
C17183179GBJTube-packed5uA@600V1.1V@4A4A600V-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
0
VS-2KBB20RVishay Intertech
1.1V@1.9A 1.9A 200V SIP-4 Bridge Rectifiers ROHS
C17577926SIP-4Bag-packed10uA@200V1.1V@1.9A1.9A200V-40℃~+150℃@(Tj)-
Min: 1
Mult: 1
0
BR101-BPMCC(Micro Commercial Components)
1.1V@5A 10A 100V Bridge Rectifiers ROHS
C17579845-Bag-packed10uA@100V1.1V@5A10A100V-55℃~+150℃-
Min: 1
Mult: 1
0
KBPC5004TGeneSiC Semiconductor
1.1V@25A 50A 400V KBPC Bridge Rectifiers ROHS
C17274644KBPCBag-packed5uA@400V1.1V@25A50A400V-55℃~+150℃@(Tj)-
Min: 1
Mult: 1
0
MP1010G-GComchip
1.1V@5A 10A 1kV MP8 Bridge Rectifiers ROHS
C17276534MP8Tray10uA@1000V1.1V@5A10A1kV-55℃~+150℃@(Tj)-