Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DXK610_T0_00001 | PANJIT International | 1.05V@3A 6A 1kV DXK Bridge Rectifiers ROHS | C17510697 | DXK | Tube-packed | 5uA@1000V | 1.05V@3A | 6A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | BR810 | GeneSiC Semiconductor | 1.1V@4A 8A 1kV BR-8 Bridge Rectifiers ROHS | C17273226 | BR-8 | Bag-packed | 10uA@1000V | 1.1V@4A | 8A | 1kV | -65℃~+125℃@(Tj) | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | FABS10 | YFW | 40A 1.1V@1A 1A 1kV ABS Bridge Rectifiers ROHS | C7588437 | ABS | Tape & Reel (TR) | 5uA@1000V | 1.1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | 40A | ||
| Min: 1 Mult: 1 | 0 | GBL02-E3/51 | Vishay Intertech | 1.1V@4A 3A 200V GBL Bridge Rectifiers ROHS | C17255657 | GBL | Bag-packed | 5uA@200V | 1.1V@4A | 3A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | CBRLDSH2-40 TR13 PBFREE | Central Semicon | 500mV@2A 2A 40V SMD-4P Bridge Rectifiers ROHS | C17276450 | SMD-4P | Tape & Reel (TR) | 100uA@40V | 500mV@2A | 2A | 40V | -55℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBPC35005W-BP | MCC(Micro Commercial Components) | 1.1V@17.5A 35A 50V Bridge Rectifiers ROHS | C17279864 | - | Bag-packed | 5uA@50V | 1.1V@17.5A | 35A | 50V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VUO52-08NO1 | Littelfuse/IXYS | 1.13V@20A 54A 800V Bridge Rectifiers ROHS | C17296495 | - | Box-packed | 40uA@800V | 1.13V@20A | 54A | 800V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBJ25MI_T0_00101 | PANJIT International | 1V@12.5A 25A 1kV GBJ Bridge Rectifiers ROHS | C17297738 | GBJ | Tube-packed | 5uA@1000V | 1V@12.5A | 25A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | B250C800G-E4/51 | Vishay Intertech | 1V@900mA 900mA 400V Bridge Rectifiers ROHS | C17271647 | - | Bag-packed | 10uA@400V | 1V@900mA | 900mA | 400V | -40℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU6D-M3/45 | Vishay Intertech | 1V@3A 6A 200V GBU Bridge Rectifiers ROHS | C17272001 | GBU | Tube-packed | 5uA@200V | 1V@3A | 6A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | 1N4436 | Microchip Tech | 1.2V@10A 10A 200V Bridge Rectifiers ROHS | C17506395 | - | Bag-packed | 10uA@200V | 1.2V@10A | 10A | 200V | -65℃~+160℃ | - | ||
| Min: 1 Mult: 1 | 0 | PB2508-BP | MCC(Micro Commercial Components) | 1V@12.5A 25A 800V ESIP-4 Bridge Rectifiers ROHS | C17508315 | ESIP-4 | Bag-packed | 5uA@800V | 1V@12.5A | 25A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | B125C800DM-E3/45 | Vishay Intertech | 1V@900mA 900mA 200V EDIP-4 Bridge Rectifiers ROHS | C17287588 | EDIP-4 | Tube-packed | 10uA@200V | 1V@900mA | 900mA | 200V | -40℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | BU2510-M3/51 | Vishay Intertech | 1.05V@12.5A 3.5A 1kV SIP-4 Bridge Rectifiers ROHS | C17290638 | SIP-4 | Tray | 5uA@1000V | 1.05V@12.5A | 3.5A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBPC1202W-E4/51 | Vishay Intertech | 1.1V@6A 12A 200V Bridge Rectifiers ROHS | C17271520 | - | Bag-packed | 5uA@200V | 1.1V@6A | 12A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DXK310_T0_00001 | PANJIT International | 1.05V@1.5A 3A 1kV Bridge Rectifiers ROHS | C17182800 | - | Tube-packed | 5uA@1000V | 1.05V@1.5A | 3A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | 682-6 | Microchip Tech | 1.2V@6A 20A 600V Bridge Rectifiers ROHS | C17184211 | - | Bag-packed | 10uA@600V | 1.2V@6A | 20A | 600V | -65℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VS-GBPC2506W | Vishay Intertech | 1.1V@12.5A 25A 600V Bridge Rectifiers ROHS | C17184876 | - | Bag-packed | 2mA@600V | 1.1V@12.5A | 25A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | M50100TB1600 | Sensata Tech | 1.2V@100A 100A 1.6kV Bridge Rectifiers ROHS | C17179822 | - | Bag-packed | - | 1.2V@100A | 100A | 1.6kV | -40℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | G5SBA60-M3/51 | Vishay Intertech | 1.05V@3A 2.8A 600V GBU Bridge Rectifiers ROHS | C17182564 | GBU | Tray | 5uA@600V | 1.05V@3A | 2.8A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBL06-G | Comchip | 1.1V@4A 4A 600V GBJ Bridge Rectifiers ROHS | C17183179 | GBJ | Tube-packed | 5uA@600V | 1.1V@4A | 4A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VS-2KBB20R | Vishay Intertech | 1.1V@1.9A 1.9A 200V SIP-4 Bridge Rectifiers ROHS | C17577926 | SIP-4 | Bag-packed | 10uA@200V | 1.1V@1.9A | 1.9A | 200V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | BR101-BP | MCC(Micro Commercial Components) | 1.1V@5A 10A 100V Bridge Rectifiers ROHS | C17579845 | - | Bag-packed | 10uA@100V | 1.1V@5A | 10A | 100V | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1 | 0 | KBPC5004T | GeneSiC Semiconductor | 1.1V@25A 50A 400V KBPC Bridge Rectifiers ROHS | C17274644 | KBPC | Bag-packed | 5uA@400V | 1.1V@25A | 50A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | MP1010G-G | Comchip | 1.1V@5A 10A 1kV MP8 Bridge Rectifiers ROHS | C17276534 | MP8 | Tray | 10uA@1000V | 1.1V@5A | 10A | 1kV | -55℃~+150℃@(Tj) | - |