Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GBU407H | Taiwan Semiconductor | 1.1V@4A 4A 1kV GBU Bridge Rectifiers ROHS | C3589465 | GBU | Tube-packed | 5uA@1kV | 1.1V@4A | 4A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KMB23S | SMC(Sangdest Microelectronicstronic (Nanjing)) | 550mV@2A 2A 30V MBS Bridge Rectifiers ROHS | C3589520 | MBS | Tape & Reel (TR) | 100uA@30V | 550mV@2A | 2A | 30V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DBLS156G | Taiwan Semiconductor | 1.1V@1.5A 1.5A 800V DBLS Bridge Rectifiers ROHS | C3589685 | DBLS | Tape & Reel (TR) | 2uA@800V | 1.1V@1.5A | 1.5A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | BR602 | EIC Semicon | 1V@3A 6A 200V BR-6 Bridge Rectifiers ROHS | C3589824 | BR-6 | Bag-packed | 10uA@200V | 1V@3A | 6A | 200V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS2U | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@1A 1A 200V ABS Bridge Rectifiers ROHS | C3589829 | ABS | Tape & Reel (TR) | 5uA@200V | 1.1V@1A | 1A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| KBL04 | onsemi | 1.1V@4A 4A 400V KBL Bridge Rectifiers ROHS | C3589869 | KBL | Bag-packed | 5uA@400V | 1.1V@4A | 4A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| YBS2207G | Taiwan Semiconductor | 970mV@2.2A 2.2A 1kV YBS Bridge Rectifiers ROHS | C3589899 | YBS | Tape & Reel (TR) | 5uA@1kV | 970mV@2.2A | 2.2A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | MDMA120U1600VA | Littelfuse/IXYS | 1.42V@120A 120A 1.6kV Bridge Rectifiers ROHS | C3590159 | - | Bag-packed | 40uA@1.6kV | 1.42V@120A | 120A | 1.6kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBP410GTB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@4A 4A 1kV KBP Bridge Rectifiers ROHS | C3590169 | KBP | Tube-packed | 5uA@1kV | 1.1V@4A | 4A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HDBLS107G | Taiwan Semiconductor | 1.7V@1A 1A 1kV DBLS Bridge Rectifiers ROHS | C3590414 | DBLS | Tape & Reel (TR) | 5uA@1kV | 1.7V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MB4F | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@800mA 500mA 400V MBF Bridge Rectifiers ROHS | C3590424 | MBF | Tape & Reel (TR) | 5uA@400V | 1.1V@800mA | 500mA | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | RBV5002 | EIC Semicon | 1.1V@25A 50A 200V RBV-25 Bridge Rectifiers ROHS | C3590544 | RBV-25 | Bag-packed | 10uA@200V | 1.1V@25A | 50A | 200V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MBS4 | Taiwan Semiconductor | 1V@2A 800mA 400V MBS Bridge Rectifiers ROHS | C3590604 | MBS | Tape & Reel (TR) | 5uA@400V | 1V@2A | 800mA | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DB1D | HARRIS | 1.1V@1A 1A 400V BR Bridge Rectifiers ROHS | C3590744 | BR | Bag-packed | 10uA@400V | 1.1V@1A | 1A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TS6KL60 | Taiwan Semiconductor | 1.05V@3A 6A 600V KBJL Bridge Rectifiers ROHS | C3590684 | KBJL | Tube-packed | 5uA@600V | 1.05V@3A | 6A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 50
| 0 | DB151 | MDD(Microdiode Semiconductor) | 50A 1.1V@1.5A 1.5A 50V DB Bridge Rectifiers ROHS | C2993128 | DB | Tape & Reel (TR) | 10uA@50V | 1.1V@1.5A | 1.5A | 50V | -55℃~+150℃@(Tj) | 50A | ||
| Min: 1 Mult: 1
Full Reel: 50
| 0 | DB205 | MDD(Microdiode Semiconductor) | 50A 1.1V@2A 2A 600V DB Bridge Rectifiers ROHS | C2993148 | DB | Tape & Reel (TR) | 10uA@600V | 1.1V@2A | 2A | 600V | -55℃~+150℃@(Tj) | 50A | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | GBJ5002 | MDD(Microdiode Semiconductor) | 400A 1.1V@50A 50A 200V GBJ Bridge Rectifiers ROHS | C2993308 | GBJ | Tape & Reel (TR) | 10uA@200V | 1.1V@50A | 50A | 200V | -55℃~+150℃ | 400A | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU2010 | MDD(Microdiode Semiconductor) | 220A 1.1V@10A 20A 1kV GBU Bridge Rectifiers ROHS | C2993328 | GBU | Tape & Reel (TR) | 10uA@1000V | 1.1V@10A | 20A | 1kV | -55℃~+150℃@(Tj) | 220A | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU604 | MDD(Microdiode Semiconductor) | 150A 1.1V@3A 6A 400V GBU Bridge Rectifiers ROHS | C2993343 | GBU | Tape & Reel (TR) | 10uA@400V | 1.1V@3A | 6A | 400V | -55℃~+150℃@(Tj) | 150A | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | KBJ401 | MDD(Microdiode Semiconductor) | 135A 1V@4A 4A 100V KBJ-4 Bridge Rectifiers ROHS | C2993373 | KBJ-4 | Tape & Reel (TR) | 10uA@100V | 1V@4A | 4A | 100V | -55℃~+150℃ | 135A | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | KBP202 | MDD(Microdiode Semiconductor) | 35A 1.1V@2A 2A 200V KBP Bridge Rectifiers ROHS | C2993403 | KBP | Tape & Reel (TR) | 10uA@200V | 1.1V@2A | 2A | 200V | -55℃~+150℃@(Tj) | 35A | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | KBP304 | MDD(Microdiode Semiconductor) | 60A 1.1V@3A 3A 400V KBP Bridge Rectifiers ROHS | C2993408 | KBP | Tape & Reel (TR) | 10uA@400V | 1.1V@3A | 3A | 400V | -55℃~+150℃@(Tj) | 60A | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | KBPC1510 | MDD(Microdiode Semiconductor) | 300A 1.1V@7.5A 15A 1kV BR-8 Bridge Rectifiers ROHS | C2993428 | BR-8 | Tape & Reel (TR) | 10uA@1kV | 1.1V@7.5A | 15A | 1kV | -65℃~+150℃@(Tj) | 300A | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | KBPC804 | MDD(Microdiode Semiconductor) | 125A 1.1V@4A 8A 400V BR-8 Bridge Rectifiers ROHS | C2993453 | BR-8 | Tape & Reel (TR) | 10uA@400V | 1.1V@4A | 8A | 400V | -55℃~+125℃@(Tj) | 125A |