Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 469-02 | Microchip Tech | 1.35V@15.7A 10A 400V Bridge Rectifiers ROHS | C17668276 | - | Bag-packed | 1.35V@15.7A | 2uA@400V | 10A | 400V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC3502-BP | MCC(Micro Commercial Components) | 1.1V@17.5A 35A 200V GBPC Bridge Rectifiers ROHS | C17678014 | GBPC | Bag-packed | 1.1V@17.5A | 5uA@200V | 35A | 200V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | SDB104L-TP | MCC(Micro Commercial Components) | 1.1V@1A 1A 400V SMD-4 Bridge Rectifiers ROHS | C17683940 | SMD-4 | Bag-packed | 1.1V@1A | 10uA@400V | 1A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR810 | EIC Semicon | 1V@4A 8A 1kV BR-10 Bridge Rectifiers ROHS | C17689109 | BR-10 | Bag-packed | 1V@4A | 10uA@1000V | 8A | 1kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDBHM220L-HF | Comchip | 550mV@2A 2A 20V TO-269AA Bridge Rectifiers ROHS | C17691268 | TO-269AA | Tape & Reel (TR) | 550mV@2A | 1mA@20V | 2A | 20V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU4B-M3/45 | Vishay Intertech | 1V@4A 4A 100V GBU Bridge Rectifiers ROHS | C17694454 | GBU | Tube-packed | 1V@4A | 5uA@100V | 4A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | CBR1-D080 PBFREE | Central Semicon | 1.1V@1A 1A 800V DIP-4 Bridge Rectifiers ROHS | C17695878 | DIP-4 | Tube-packed | 1.1V@1A | 10uA@800V | 1A | 800V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBO78-08NO7 | Littelfuse/IXYS | 1.14V@40A 78A 800V Bridge Rectifiers ROHS | C17699298 | - | Box-packed | 1.14V@40A | 100uA@800V | 78A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | UD2KB10-BP | MCC(Micro Commercial Components) | 1V@1A 2A 100V SIP-4 Bridge Rectifiers ROHS | C17392861 | SIP-4 | Bag-packed | 1V@1A | 10uA@100V | 2A | 100V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | VS-KBPC102 | Vishay Intertech | 1.1V@1.5A 3A 200V Bridge Rectifiers ROHS | C17397568 | - | Bag-packed | 1.1V@1.5A | 10uA@200V | 3A | 200V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR104-BP | MCC(Micro Commercial Components) | 1.1V@5A 10A 400V Bridge Rectifiers ROHS | C17402517 | - | Bag-packed | 1.1V@5A | 10uA@400V | 10A | 400V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CBRHD-10 TR13 PBFREE | Central Semicon | 1V@400mA 500mA 1kV SMD-4P Bridge Rectifiers ROHS | C17405104 | SMD-4P | Tape & Reel (TR) | 1V@400mA | 5uA@1000V | 500mA | 1kV | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | G3SBA20-M3/45 | Vishay Intertech | 1V@2A 2.3A 200V GBU Bridge Rectifiers ROHS | C17405213 | GBU | Tube-packed | 1V@2A | 5uA@200V | 2.3A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DF1502S-E3/77 | Vishay Intertech | 1.1V@1.5A 1.5A 200V DFS Bridge Rectifiers ROHS | C17407258 | DFS | Tape & Reel (TR) | 1.1V@1.5A | 5uA@200V | 1.5A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC5010T | GeneSiC Semiconductor | 1.1V@25A 50A 1kV Bridge Rectifiers ROHS | C17409043 | - | Bag-packed | 1.1V@25A | 5uA@1000V | 50A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-130MT100KPBF | Vishay Intertech | 130A 1kV Bridge Rectifiers ROHS | C17411328 | - | Tray | - | - | 130A | 1kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB5002-BP | MCC(Micro Commercial Components) | 1.05V@25A 50A 200V ESIP-4 Bridge Rectifiers ROHS | C17418184 | ESIP-4 | Bag-packed | 1.05V@25A | 5uA@200V | 50A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2510-04-G | Comchip | 1V@12.5A 25A 1kV GBJ Bridge Rectifiers ROHS | C17424032 | GBJ | Bag-packed | 1V@12.5A | 10uA@1000V | 25A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC1502-BP | MCC(Micro Commercial Components) | 1.1V@7.5A 15A 200V GBPC Bridge Rectifiers ROHS | C17425202 | GBPC | Bag-packed | 1.1V@7.5A | 5uA@200V | 15A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC5006T | GeneSiC Semiconductor | 1.2V@25A 50A 600V GBPC Bridge Rectifiers ROHS | C17437374 | GBPC | Bag-packed | 1.2V@25A | 5uA@600V | 50A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB88-BP | MCC(Micro Commercial Components) | 1.1V@4A 8A 800V Bridge Rectifiers ROHS | C17438909 | - | Bag-packed | 1.1V@4A | 10uA@800V | 8A | 800V | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | GBJ3506-BPC01 | MCC(Micro Commercial Components) | 1.05V@17.5A 35A 600V GBJ Bridge Rectifiers ROHS | C17439274 | GBJ | Bag-packed | 1.05V@17.5A | 10uA@600V | 35A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DB155G | GeneSiC Semiconductor | 1.1V@1.5A 1.5A 600V EDIP-4 Bridge Rectifiers ROHS | C17457989 | EDIP-4 | Bag-packed | 1.1V@1.5A | 5uA@600V | 1.5A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBU4M-E4/51 | Vishay Intertech | 1V@4A 4A 1kV KBU Bridge Rectifiers ROHS | C17462269 | KBU | Bag-packed | 1V@4A | 5uA@1000V | 4A | 1kV | -50℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-53MT160KPBF | Vishay Intertech | 55A 1.6kV Bridge Rectifiers ROHS | C17462699 | - | Tray | - | - | 55A | 1.6kV | -40℃~+150℃@(Tj) |