Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | SDB104-TP | MCC(Micro Commercial Components) | 1.1V@1A 1A 400V SMD-4 Bridge Rectifiers ROHS | C17652810 | SMD-4 | Tape & Reel (TR) | 1.1V@1A | 10uA@400V | 1A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | EDF1DS-E3/45 | Vishay Intertech | 1.05V@1A 1A 200V DFS Bridge Rectifiers ROHS | C17658427 | DFS | Tube-packed | 1.05V@1A | 5uA@200V | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SDB102L-TP | MCC(Micro Commercial Components) | 1.1V@1A 1A 100V SMD-4 Bridge Rectifiers ROHS | C17668215 | SMD-4 | Bag-packed | 1.1V@1A | 10uA@100V | 1A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CBRDFSH1-40 TR13 | Central Semicon | 500mV@1A 1A 40V BRDFN-4 Bridge Rectifiers ROHS | C17668765 | BRDFN-4 | Tape & Reel (TR) | 500mV@1A | 200uA@40V | 1A | 40V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-KBPC801PBF | Vishay Intertech | 1V@3A 8A 100V Bridge Rectifiers ROHS | C17677768 | - | Bag-packed | 1V@3A | 10uA@100V | 8A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VUC36-16GO2 | Littelfuse/IXYS | 1.85V@55A 34A 1.6kV KAMM Bridge Rectifiers ROHS | C17683009 | KAMM | Box-packed | 1.85V@55A | 5mA@1600V | 34A | 1.6kV | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUO82-12NO7 | Littelfuse/IXYS | 1.6V@150A 88A 1.2kV Bridge Rectifiers ROHS | C17696832 | - | Box-packed | 1.6V@150A | 300uA@1200V | 88A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ20D | GeneSiC Semiconductor | 1.05V@10A 20A 200V GBJ Bridge Rectifiers ROHS | C17353882 | GBJ | Bag-packed | 1.05V@10A | 5uA@200V | 20A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DB156-BP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 800V EDIP-4 Bridge Rectifiers ROHS | C17362429 | EDIP-4 | Bag-packed | 1.1V@1.5A | 10uA@800V | 1.5A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBL610-BP | MCC(Micro Commercial Components) | 1V@3A 6A 1kV GBL Bridge Rectifiers ROHS | C17376543 | GBL | Bag-packed | 1V@3A | 5uA@1000V | 6A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC1504T | GeneSiC Semiconductor | 1.1V@7.5A 15A 400V GBPC Bridge Rectifiers ROHS | C17385597 | GBPC | Bag-packed | 1.1V@7.5A | 5uA@400V | 15A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF201S-G | Comchip | 1.1V@2A 2A 100V DFS Bridge Rectifiers ROHS | C17389851 | DFS | Tube-packed | 1.1V@2A | 10uA@100V | 2A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MB2S-E3/45 | Vishay Intertech | 1V@400mA 500mA 200V TO-269AA Bridge Rectifiers ROHS | C17395821 | TO-269AA | Tube-packed | 1V@400mA | 5uA@200V | 500mA | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC5004-G | Comchip | 1.1V@25A 50A 400V KBPC Bridge Rectifiers ROHS | C17400344 | KBPC | Bag-packed | 1.1V@25A | 10uA@400V | 50A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MT5008A-BP | MCC(Micro Commercial Components) | 1.2V@25A 50A 800V Bridge Rectifiers ROHS | C17402069 | - | Bag-packed | 1.2V@25A | 10uA@800V | 50A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC1501T | GeneSiC Semiconductor | 1.1V@7.5A 15A 100V GBPC Bridge Rectifiers ROHS | C17403392 | GBPC | Bag-packed | 1.1V@7.5A | 5uA@100V | 15A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBO36-08NO8 | Littelfuse/IXYS | 1.7V@150A 30A 800V Bridge Rectifiers ROHS | C17408930 | - | Box-packed | 1.7V@150A | 300uA@800V | 30A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBL402-G | Comchip | 1.1V@4A 4A 200V KBL Bridge Rectifiers ROHS | C17411880 | KBL | Bag-packed | 1.1V@4A | 10uA@200V | 4A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-36MT80 | Vishay Intertech | 35A 800V Bridge Rectifiers ROHS | C17416954 | - | Bag-packed | - | 10uA@800V | 35A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBJ1010_T0_00601 | PANJIT International | 1.1V@10A 10A 1kV SIP-4 Bridge Rectifiers ROHS | C17420284 | SIP-4 | Tube-packed | 1.1V@10A | 5uA@1V | 10A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ10D | GeneSiC Semiconductor | 1.05V@5A 10A 200V GBJ Bridge Rectifiers ROHS | C17422594 | GBJ | Bag-packed | 1.05V@5A | 10uA@200V | 10A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC1202-E4/51 | Vishay Intertech | 1.1V@6A 12A 200V GBPC Bridge Rectifiers ROHS | C17427254 | GBPC | Bag-packed | 1.1V@6A | 5uA@200V | 12A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2508-05-G | Comchip | 1V@12.5A 25A 800V GBJ Bridge Rectifiers ROHS | C17438036 | GBJ | Bag-packed | 1V@12.5A | 10uA@800V | 25A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | APT30DF60HJ | Microchip Tech | 2.2V@30A 60A 600V SOT-227 Bridge Rectifiers ROHS | C17440091 | SOT-227 | Bag-packed | 2.2V@30A | 250uA@600V | 60A | 600V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | M5060TB1600 | Sensata Tech | 1.35V@50A 60A 1.6kV Bridge Rectifiers ROHS | C17453926 | - | Bag-packed | 1.35V@50A | - | 60A | 1.6kV | -40℃~+125℃@(Tj) |