Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RYBS30M M2G | Taiwan Semiconductor | 1.3V@3A 3A 1kV YBS Bridge Rectifiers ROHS | C3589250 | YBS | Tape & Reel (TR) | 5uA@1kV | 1.3V@3A | 3A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | KBPC804 | MDD(Microdiode Semiconductor) | 125A 1.1V@4A 8A 400V BR-8 Bridge Rectifiers ROHS | C2993453 | BR-8 | Tape & Reel (TR) | 10uA@400V | 1.1V@4A | 8A | 400V | -55℃~+125℃@(Tj) | 125A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CD-DF408S | BOURNS | 950mV@2A 4A 800V Bridge Rectifiers ROHS | C6528825 | - | Tape & Reel (TR) | 5uA@800V | 950mV@2A | 4A | 800V | -55℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBPC1002-G | Comchip | 1.1V@5A 10A 200V KBPC Bridge Rectifiers ROHS | C17577355 | KBPC | Bag-packed | 10uA@200V | 1.1V@5A | 10A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBL02-M3/51 | Vishay Intertech | 1.1V@4A 4A 200V GBL Bridge Rectifiers ROHS | C17635138 | GBL | Tray | 5uA@200V | 1.1V@4A | 4A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | MP1004G-G | Comchip | 1.1V@5A 10A 400V Bridge Rectifiers ROHS | C3589557 | - | Box-packed | 10uA@400V | 1.1V@5A | 10A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | PB2502-BP | MCC(Micro Commercial Components) | 1V@12.5A 25A 200V ESIP-4 Bridge Rectifiers ROHS | C17211201 | ESIP-4 | Bag-packed | 5uA@200V | 1V@12.5A | 25A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | KBJ404 | MDD(Microdiode Semiconductor) | 135A 1V@4A 4A 400V KBJ-4 Bridge Rectifiers ROHS | C2993375 | KBJ-4 | Tape & Reel (TR) | 10uA@400V | 1V@4A | 4A | 400V | -55℃~+150℃ | 135A | ||
| Min: 1 Mult: 1 | 0 | 512-GBU8M | TubeDepot | 8A 1kV Bridge Rectifiers ROHS | C3589517 | - | Bag-packed | - | - | 8A | 1kV | - | - | ||
| Min: 1 Mult: 1 | 0 | BR810 | GeneSiC Semiconductor | 1.1V@4A 8A 1kV BR-8 Bridge Rectifiers ROHS | C17273226 | BR-8 | Bag-packed | 10uA@1000V | 1.1V@4A | 8A | 1kV | -65℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VBO160-16NO7 | Littelfuse/IXYS | 1.43V@300A 174A 1.6kV Bridge Rectifiers ROHS | C17466489 | - | Box-packed | 300uA@1600V | 1.43V@300A | 174A | 1.6kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DB156-BP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 800V EDIP-4 Bridge Rectifiers ROHS | C17362429 | EDIP-4 | Bag-packed | 10uA@800V | 1.1V@1.5A | 1.5A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | RBV2501 | EIC Semicon | 1.1V@12.5A 25A 100V RBV-25 Bridge Rectifiers ROHS | C3589179 | RBV-25 | Bag-packed | 10uA@100V | 1.1V@12.5A | 25A | 100V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DXK410_T0_00001 | PANJIT International | 1.05V@2A 4A 1kV DXK Bridge Rectifiers ROHS | C17524099 | DXK | Tube-packed | 5uA@1000V | 1.05V@2A | 4A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MB16S | MDD(Microdiode Semiconductor) | 40A 700mV@1A 1A 60V MBS Bridge Rectifiers ROHS | C2993501 | MBS | Tape & Reel (TR) | 300uA@60V | 700mV@1A | 1A | 60V | -55℃~+125℃@(Tj) | 40A | ||
| Min: 1 Mult: 1 | 0 | GBPC15010T | GeneSiC Semiconductor | 1.1V@7.5A 15A 1kV Bridge Rectifiers ROHS | C17328011 | - | Bag-packed | 5uA@1000V | 1.1V@7.5A | 15A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | NTE5322W | NTE ELECTRONICS, INC. | 1.2V@12.5A 25A 200V Bridge Rectifiers ROHS | C17515128 | - | Bag-packed | 10uA@200V | 1.2V@12.5A | 25A | 200V | -55℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TBS22K-TP | MCC(Micro Commercial Components) | 950mV@2A 2.2A 800V SMD-4 Bridge Rectifiers ROHS | C17401133 | SMD-4 | Bag-packed | 5uA@800V | 950mV@2A | 2.2A | 800V | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1 | 0 | VS-2KBB80R | Vishay Intertech | 1.1V@1.9A 1.9A 800V SIP-4 Bridge Rectifiers ROHS | C17361221 | SIP-4 | Bag-packed | 10uA@800V | 1.1V@1.9A | 1.9A | 800V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | RDBLS207GH | Taiwan Semiconductor | 1.15V@2A 2A 1kV DBLS Bridge Rectifiers ROHS | C3590904 | DBLS | Tape & Reel (TR) | 2uA@1kV | 1.15V@2A | 2A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBJ2501G | GeneSiC Semiconductor | 1.05V@12.5A 25A 100V SIP-4 Bridge Rectifiers ROHS | C17545974 | SIP-4 | Bag-packed | 10uA@100V | 1.05V@12.5A | 25A | 100V | -55℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | BU25H06-E3/A | Vishay Intertech | 1.05V@12.5A 3.5A 600V SIP-4 Bridge Rectifiers ROHS | C17314470 | SIP-4 | Tray | 5uA@600V | 1.05V@12.5A | 3.5A | 600V | -55℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | MBL8S-TP | MCC(Micro Commercial Components) | 1V@400mA 500mA 800V MBLS-1 Bridge Rectifiers ROHS | C17389203 | MBLS-1 | Bag-packed | 10uA@800V | 1V@400mA | 500mA | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DLA100B1200LB-TUB | Littelfuse/IXYS | 132A 1.2kV SMD-9P Bridge Rectifiers ROHS | C17568904 | SMD-9P | Bag-packed | 10uA@1200V | - | 132A | 1.2kV | -55℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBPC2501-BP | MCC(Micro Commercial Components) | 1.1V@12.5A 25A 100V GBPC Bridge Rectifiers ROHS | C17539557 | GBPC | Bag-packed | 5uA@100V | 1.1V@12.5A | 25A | 100V | -55℃~+150℃@(Tj) | - |