Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | RTBS60M | Taiwan Semiconductor | 1.3V@3A 6A 1kV TBS Bridge Rectifiers ROHS | C3590075 | TBS | Tape & Reel (TR) | 5uA@1kV | 1.3V@3A | 6A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MBS8 | Taiwan Semiconductor | 1V@2A 800mA 800V MBS Bridge Rectifiers ROHS | C3590095 | MBS | Tape & Reel (TR) | 5uA@800V | 1V@2A | 800mA | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU6005 | Diodes Incorporated | 1V@3A 6A 50V GBU Bridge Rectifiers ROHS | C3590175 | GBU | Tube-packed | 5uA@50V | 1V@3A | 6A | 50V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MBS2 | Taiwan Semiconductor | 1V@400mA 500mA 200V MBS Bridge Rectifiers ROHS | C3590595 | MBS | Tape & Reel (TR) | 5uA@200V | 1V@400mA | 500mA | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | D2SB80 | Taiwan Semiconductor | 1.1V@15A 2A 800V GBL Bridge Rectifiers ROHS | C3590610 | GBL | Tube-packed | 10uA@800V | 1.1V@15A | 2A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TS25P04GH | Taiwan Semiconductor | 1.1V@25A 25A 400V TS-6P Bridge Rectifiers ROHS | C3590650 | TS-6P | Tube-packed | 10uA@400V | 1.1V@25A | 25A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | TS6P07G | Taiwan Semiconductor | 1.1V@6A 6A 1kV TS-6P Bridge Rectifiers ROHS | C3590690 | TS-6P | Tube-packed | 10uA@1kV | 1.1V@6A | 6A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DBL107G | Taiwan Semiconductor | 1.1V@1A 1A 1kV DBL Bridge Rectifiers ROHS | C3590755 | DBL | Tube-packed | 2uA@1kV | 1.1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DBL205G | Taiwan Semiconductor | 1.15V@2A 2A 600V DBL Bridge Rectifiers ROHS | C3590990 | DBL | Tube-packed | 2uA@600V | 1.15V@2A | 2A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DBL106G | Taiwan Semiconductor | 1.1V@15A 1A 800V DBL Bridge Rectifiers ROHS | C3591010 | DBL | Tube-packed | 2uA@800V | 1.1V@15A | 1A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | S35VB100 | Yangzhou Yangjie Elec Tech | 500A 1.05V@17.5A 35A 1kV S25VB Bridge Rectifiers ROHS | C781417 | S25VB | Box-packed | 10uA@1kV | 1.05V@17.5A | 35A | 1kV | -55℃~+150℃@(Tj) | 500A | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TT4M | Diodes Incorporated | 1V@2A 4A 1kV TT Bridge Rectifiers ROHS | C5245230 | TT | Tape & Reel (TR) | 5uA@1000V | 1V@2A | 4A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MRS30M | Diodes Incorporated | 1.3V@3A 3A 1kV MSBL Bridge Rectifiers ROHS | C5245089 | MSBL | Tape & Reel (TR) | 5uA@1000V | 1.3V@3A | 3A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | SC50VB160-G | Comchip | Bridge Rectifiers ROHS | C5885455 | - | Tray | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | DF2005ST-G | Comchip | DFS Bridge Rectifiers ROHS | C6224911 | DFS | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KBU25005-G | Comchip | KBU Bridge Rectifiers ROHS | C7292104 | KBU | Tray | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UG6KB40TB | SMC(Sangdest Microelectronicstronic (Nanjing)) | ESIP-4 Bridge Rectifiers ROHS | C7407093 | ESIP-4 | Tube-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GBLA005-E3/51 | Vishay Intertech | GBL Bridge Rectifiers ROHS | C7599287 | GBL | Bag-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TBL8005-TP | MCC(Micro Commercial Components) | 1V@4A 8A 50V SMD-4 Bridge Rectifiers ROHS | C17209323 | SMD-4 | Bag-packed | 5uA@50V | 1V@4A | 8A | 50V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SBR1M100BLP-7 | Diodes Incorporated | 820mV@1A 1A 100V U-DFN3030-4 Bridge Rectifiers ROHS | C17182728 | U-DFN3030-4 | Tape & Reel (TR) | 25uA@100V | 820mV@1A | 1A | 100V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VUO121-16NO1 | Littelfuse/IXYS | 1.19V@40A 118A 1.6kV Bridge Rectifiers ROHS | C17221353 | - | Box-packed | 100uA@1600V | 1.19V@40A | 118A | 1.6kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | UD3KB20-BP | MCC(Micro Commercial Components) | 1V@1.5A 3A 200V SIP-4 Bridge Rectifiers ROHS | C17202544 | SIP-4 | Bag-packed | 10uA@200V | 1V@1.5A | 3A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TT4V10 | Diodes Incorporated | 950mV@2A 4A 1kV TT Bridge Rectifiers ROHS | C17232377 | TT | Tape & Reel (TR) | 5uA@1000V | 950mV@2A | 4A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | LMB203S-TP | MCC(Micro Commercial Components) | 950mV@1A 2A 200V LMBS-1 Bridge Rectifiers ROHS | C17232882 | LMBS-1 | Bag-packed | 5uA@200V | 950mV@1A | 2A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | CBR2-L010M | Central Semicon | 1.1V@2A 2A 100V SIP-4 Bridge Rectifiers ROHS | C17259817 | SIP-4 | Bag-packed | 10uA@100V | 1.1V@2A | 2A | 100V | -65℃~+150℃@(Tj) | - |