Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GBPC15010T | GeneSiC Semiconductor | 1.1V@7.5A 15A 1kV Bridge Rectifiers ROHS | C17328011 | - | Bag-packed | 1.1V@7.5A | 5uA@1000V | 15A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | 3GBJ3508-BP | MCC(Micro Commercial Components) | 1.1V@17.5A 35A 800V TSB-5 Bridge Rectifiers ROHS | C17329324 | TSB-5 | Bag-packed | 1.1V@17.5A | 10uA@800V | 35A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VBO40-12NO6 | Littelfuse/IXYS | 1.15V@20A 40A 1.2kV SOT-227B Bridge Rectifiers ROHS | C17322701 | SOT-227B | Tube-packed | 1.15V@20A | 40uA@1200V | 40A | 1.2kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | DB101-BP | MCC(Micro Commercial Components) | 1.1V@1A 1A 50V EDIP-4 Bridge Rectifiers ROHS | C17323292 | EDIP-4 | Tube-packed | 1.1V@1A | 10uA@50V | 1A | 50V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VS-130MT160KPBF | Vishay Intertech | 130A 1.6kV Bridge Rectifiers ROHS | C17323304 | - | Tray | - | - | 130A | 1.6kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | MB358-BP | MCC(Micro Commercial Components) | 1.1V@17.5A 35A 800V Bridge Rectifiers ROHS | C17312856 | - | Bag-packed | 1.1V@17.5A | 10uA@800V | 35A | 800V | -55℃~+125℃ | - | ||
| Min: 1 Mult: 1 | 0 | DF20CA160 | SanRex Corporation | 1.1V@20A 20A 1.6kV Bridge Rectifiers ROHS | C17314099 | - | Tray | 1.1V@20A | 8mA@1600V | 20A | 1.6kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | YBS3005G | Taiwan Semiconductor | 1.1V@3A 3A 600V YBS Bridge Rectifiers ROHS | C17314439 | YBS | Tape & Reel (TR) | 1.1V@3A | 5uA@600V | 3A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | M5060TB1600 | Sensata Tech | 1.35V@50A 60A 1.6kV Bridge Rectifiers ROHS | C17453926 | - | Bag-packed | 1.35V@50A | - | 60A | 1.6kV | -40℃~+125℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBPC2508-BP | MCC(Micro Commercial Components) | 1.1V@12.5A 25A 800V GBPC Bridge Rectifiers ROHS | C17454426 | GBPC | Bag-packed | 1.1V@12.5A | 5uA@800V | 25A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU4A-M3/51 | Vishay Intertech | 1V@4A 3A 50V GBU Bridge Rectifiers ROHS | C17456838 | GBU | Tray | 1V@4A | 5uA@50V | 3A | 50V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBPC3510W | Yangzhou Yangjie Elec Tech | 400A 1.1V@17.5A 35A 1kV KBPC-W Bridge Rectifiers ROHS | C781386 | KBPC-W | Box-packed | 1.1V@17.5A | 10uA@1kV | 35A | 1kV | -55℃~+150℃@(Tj) | 400A | ||
| Min: 1 Mult: 1 | 0 | GBJ25MI_T0_00101 | PANJIT International | 1V@12.5A 25A 1kV GBJ Bridge Rectifiers ROHS | C17297738 | GBJ | Tube-packed | 1V@12.5A | 5uA@1000V | 25A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | RS603-BP | MCC(Micro Commercial Components) | 1.1V@3A 6A 200V SIP-4 Bridge Rectifiers ROHS | C17299064 | SIP-4 | Bag-packed | 1.1V@3A | 10uA@200V | 6A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBJ2504-05-G | Comchip | 1V@12.5A 25A 400V GBJ Bridge Rectifiers ROHS | C17298616 | GBJ | Bag-packed | 1V@12.5A | 10uA@400V | 25A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | VBO52-18NO7 | Littelfuse/IXYS | 1.8V@150A 52A 1.8kV Bridge Rectifiers ROHS | C17289244 | - | Box-packed | 1.8V@150A | 300uA@1800V | 52A | 1.8kV | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBJ1506-BP | MCC(Micro Commercial Components) | 1.05V@7.5A 15A 600V GBJ Bridge Rectifiers ROHS | C17289679 | GBJ | Tube-packed | 1.05V@7.5A | 10uA@600V | 15A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBJ410_T0_00601 | PANJIT International | 1.05V@2A 4A 1kV KBJ-2 Bridge Rectifiers ROHS | C17295672 | KBJ-2 | Tube-packed | 1.05V@2A | 5uA@1000V | 4A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBPC5004T | GeneSiC Semiconductor | 1.1V@25A 50A 400V KBPC Bridge Rectifiers ROHS | C17274644 | KBPC | Bag-packed | 1.1V@25A | 5uA@400V | 50A | 400V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | MP1010G-G | Comchip | 1.1V@5A 10A 1kV MP8 Bridge Rectifiers ROHS | C17276534 | MP8 | Tray | 1.1V@5A | 10uA@1000V | 10A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBPC15010T | GeneSiC Semiconductor | 1.1V@7.5A 15A 1kV Bridge Rectifiers ROHS | C17271885 | - | Bag-packed | 1.1V@7.5A | 5uA@1000V | 15A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBJA2008-BP | MCC(Micro Commercial Components) | 1.1V@10A 20A 800V SIP-4 Bridge Rectifiers ROHS | C17287484 | SIP-4 | Tube-packed | 1.1V@10A | 10uA@800V | 20A | 800V | -55℃~+150℃ | - | ||
| Min: 1 Mult: 1 | 0 | KBPC5002W-G | Comchip | 1.1V@25A 50A 200V Bridge Rectifiers ROHS | C17275741 | - | Tray | 1.1V@25A | 10uA@200V | 50A | 200V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU8J-M3/51 | Vishay Intertech | 1V@8A 8A 600V GBU Bridge Rectifiers ROHS | C17273873 | GBU | Tray | 1V@8A | 5uA@600V | 8A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | CBRLDSH2-40 TR13 PBFREE | Central Semicon | 500mV@2A 2A 40V SMD-4P Bridge Rectifiers ROHS | C17276450 | SMD-4P | Tape & Reel (TR) | 500mV@2A | 100uA@40V | 2A | 40V | -55℃~+125℃@(Tj) | - |