Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DB157G | GeneSiC Semiconductor | 1.1V@1.5A 1.5A 1kV EDIP-4 Bridge Rectifiers ROHS | C17535062 | EDIP-4 | Bag-packed | 1.1V@1.5A | 5uA@1000V | 1.5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 1N4436 | Microchip Tech | 1.2V@10A 10A 200V Bridge Rectifiers ROHS | C17506395 | - | Bag-packed | 1.2V@10A | 10uA@200V | 10A | 200V | -65℃~+160℃ | ||
| Min: 1 Mult: 1 | 0 | APT75DL120HJ | Microchip Tech | 2.1V@75A 75A 1.2kV SOT-227 Bridge Rectifiers ROHS | C17506413 | SOT-227 | Bag-packed | 2.1V@75A | 250uA@1200V | 75A | 1.2kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUO52-22NO1 | Littelfuse/IXYS | 1.13V@20A 60A 2.2kV Bridge Rectifiers ROHS | C17499298 | - | Box-packed | 1.13V@20A | 40uA@2200V | 60A | 2.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | ABS20T1M | Diodes Incorporated | 1.3V@2A 2A 1kV SMD-4P Bridge Rectifiers ROHS | C17631430 | SMD-4P | Bag-packed | 1.3V@2A | 5uA@1000V | 2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC1506T | GeneSiC Semiconductor | 1.1V@7.5A 15A 600V GBPC Bridge Rectifiers ROHS | C17631697 | GBPC | Bag-packed | 1.1V@7.5A | 5uA@600V | 15A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBO130-08NO7 | Littelfuse/IXYS | 1.1V@120A 122A 800V Bridge Rectifiers ROHS | C17641074 | - | Bag-packed | 1.1V@120A | 200uA@800V | 122A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | G3SBA80-M3/45 | Vishay Intertech | 1V@2A 2.3A 800V GBU Bridge Rectifiers ROHS | C17555632 | GBU | Tube-packed | 1V@2A | 5uA@800V | 2.3A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR10005SG-G | Comchip | 1.1V@5A 10A 50V BR-8 Bridge Rectifiers ROHS | C17641491 | BR-8 | Bag-packed | 1.1V@5A | 10uA@50V | 10A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 801-1 | Microchip Tech | 950mV@6A 25A 50V Bridge Rectifiers ROHS | C17564533 | - | Bag-packed | 950mV@6A | 10uA@50V | 25A | 50V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU30005-BP | MCC(Micro Commercial Components) | 1V@15A 30A 50V GBU Bridge Rectifiers ROHS | C17558335 | GBU | Bag-packed | 1V@15A | 5uA@50V | 30A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CDBHM120L-G | Comchip | 550mV@1A 1A 20V TO-269AA Bridge Rectifiers ROHS | C17540156 | TO-269AA | Tape & Reel (TR) | 550mV@1A | 500uA@20V | 1A | 20V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBL410-BPC01-HF | MCC(Micro Commercial Components) | 1V@2A 4A 1kV GBL Bridge Rectifiers ROHS | C17606720 | GBL | Bag-packed | 1V@2A | 5uA@1000V | 4A | 1kV | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | GBU4B-M3/45 | Vishay Intertech | 1V@4A 4A 100V GBU Bridge Rectifiers ROHS | C17694454 | GBU | Tube-packed | 1V@4A | 5uA@100V | 4A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUO68-08NO7 | Littelfuse/IXYS | 1.5V@60A 68A 800V Bridge Rectifiers ROHS | C17209773 | - | Box-packed | 1.5V@60A | 40uA@800V | 68A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SDB151-TP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 50V SMD-4 Bridge Rectifiers ROHS | C17181163 | SMD-4 | Bag-packed | 1.1V@1.5A | 10uA@50V | 1.5A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBU8G | GeneSiC Semiconductor | 1V@8A 8A 400V KBU Bridge Rectifiers ROHS | C17254817 | KBU | Bag-packed | 1V@8A | 10uA@400V | 8A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SLMB4S-TP | MCC(Micro Commercial Components) | 1.3V@500mA 1A 400V LMBS-1 Bridge Rectifiers ROHS | C17254843 | LMBS-1 | Bag-packed | 1.3V@500mA | 10uA@400V | 1A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF202-G | Comchip | 1.1V@2A 2A 200V DF-4 Bridge Rectifiers ROHS | C17218538 | DF-4 | Tube-packed | 1.1V@2A | 10uA@200V | 2A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF1508S-E3/45 | Vishay Intertech | 1.1V@1.5A 1.5A 800V DFS Bridge Rectifiers ROHS | C17294913 | DFS | Tube-packed | 1.1V@1.5A | 10uA@800V | 1.5A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5
| 0 | B6S | HY Elec | 1.1V@500mA 500mA 600V TO-269AA Bridge Rectifiers ROHS | C17314671 | TO-269AA | Tape & Reel (TR) | 1.1V@500mA | 5uA@600V | 500mA | 600V | -50℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF2005S-G | Comchip | 1.1V@2A 2A 50V DFS Bridge Rectifiers ROHS | C17305942 | DFS | Tube-packed | 1.1V@2A | 10uA@50V | 2A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJA806-BP | MCC(Micro Commercial Components) | 1.1V@4A 8A 600V SIP-4 Bridge Rectifiers ROHS | C17341671 | SIP-4 | Bag-packed | 1.1V@4A | 10uA@600V | 8A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF201S-G | Comchip | 1.1V@2A 2A 100V DFS Bridge Rectifiers ROHS | C17389851 | DFS | Tube-packed | 1.1V@2A | 10uA@100V | 2A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB3501-BP | MCC(Micro Commercial Components) | 1V@17.5A 35A 100V ESIP-4 Bridge Rectifiers ROHS | C17381131 | ESIP-4 | Bag-packed | 1V@17.5A | 5uA@100V | 35A | 100V | -55℃~+150℃@(Tj) |