Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CDBHM160L-G | Comchip | 650mV@1A 1A 60V TO-269AA Bridge Rectifiers ROHS | C17382534 | TO-269AA | Tape & Reel (TR) | 500uA@60V | 650mV@1A | 1A | 60V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF08-G | Comchip | 1.1V@1A 1A 800V DF-4 Bridge Rectifiers ROHS | C17289019 | DF-4 | Tube-packed | 10uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | APT30DF20HJ | Microchip Tech | 1.3V@30A 45A 200V SOT-227 Bridge Rectifiers ROHS | C17363050 | SOT-227 | Bag-packed | 250uA@200V | 1.3V@30A | 45A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | LMB206S-TP | MCC(Micro Commercial Components) | 950mV@1A 2A 800V LMBS-1 Bridge Rectifiers ROHS | C17383195 | LMBS-1 | Bag-packed | 5uA@800V | 950mV@1A | 2A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBL402-G | Comchip | 1.1V@4A 4A 200V KBL Bridge Rectifiers ROHS | C17411880 | KBL | Bag-packed | 10uA@200V | 1.1V@4A | 4A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF1508S-G | Comchip | 1.1V@1.5A 1.5A 800V DFS Bridge Rectifiers ROHS | C17481321 | DFS | Tube-packed | 10uA@800V | 1.1V@1.5A | 1.5A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBU4M-E4/51 | Vishay Intertech | 1V@4A 4A 1kV KBU Bridge Rectifiers ROHS | C17462269 | KBU | Bag-packed | 5uA@1000V | 1V@4A | 4A | 1kV | -50℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ10D | GeneSiC Semiconductor | 1.05V@5A 10A 200V GBJ Bridge Rectifiers ROHS | C17422594 | GBJ | Bag-packed | 10uA@200V | 1.05V@5A | 10A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DF1502S-E3/77 | Vishay Intertech | 1.1V@1.5A 1.5A 200V DFS Bridge Rectifiers ROHS | C17407258 | DFS | Tape & Reel (TR) | 5uA@200V | 1.1V@1.5A | 1.5A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TT6M | Diodes Incorporated | 1V@3A 6A 1kV TTL Bridge Rectifiers ROHS | C17416555 | TTL | Tape & Reel (TR) | 5uA@1000V | 1V@3A | 6A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC35005T | GeneSiC Semiconductor | 1.1V@17.5A 35A 50V GBPC Bridge Rectifiers ROHS | C17417195 | GBPC | Bag-packed | 5uA@50V | 1.1V@17.5A | 35A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR1010-BP | MCC(Micro Commercial Components) | 1.1V@5A 10A 1kV Bridge Rectifiers ROHS | C17466684 | - | Bag-packed | 10uA@1000V | 1.1V@5A | 10A | 1kV | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | RTBL610-TP | MCC(Micro Commercial Components) | 1.3V@3A 6A 1kV SMD-4 Bridge Rectifiers ROHS | C17475632 | SMD-4 | Bag-packed | 5uA@1000V | 1.3V@3A | 6A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DB105L-BP | MCC(Micro Commercial Components) | 1.05V@1A 1A 600V EDIP-4 Bridge Rectifiers ROHS | C17512301 | EDIP-4 | Bag-packed | 10uA@600V | 1.05V@1A | 1A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC5010T | GeneSiC Semiconductor | 1.1V@25A 50A 1kV Bridge Rectifiers ROHS | C17409043 | - | Bag-packed | 5uA@1000V | 1.1V@25A | 50A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR1002SG-G | Comchip | 1.1V@5A 10A 200V BR-8 Bridge Rectifiers ROHS | C17516783 | BR-8 | Bag-packed | 10uA@200V | 1.1V@5A | 10A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 800-1 | Microchip Tech | 950mV@10A 40A 50V Bridge Rectifiers ROHS | C17573080 | - | Bag-packed | 20uA@50V | 950mV@10A | 40A | 50V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC5001T | GeneSiC Semiconductor | 1.1V@25A 50A 100V KBPC Bridge Rectifiers ROHS | C17651139 | KBPC | Bag-packed | 5uA@100V | 1.1V@25A | 50A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2004-BP | MCC(Micro Commercial Components) | 1.05V@10A 20A 400V GBJ Bridge Rectifiers ROHS | C17526722 | GBJ | Bag-packed | 10uA@400V | 1.05V@10A | 20A | 400V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| M50100TB600 | Sensata Tech | 1.2V@100A 100A 600V Bridge Rectifiers ROHS | C17574942 | - | Bag-packed | - | 1.2V@100A | 100A | 600V | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DB156L-BP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 800V EDIP-4 Bridge Rectifiers ROHS | C17519793 | EDIP-4 | Bag-packed | 10uA@800V | 1.1V@1.5A | 1.5A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-KBPC104 | Vishay Intertech | 1.1V@1.5A 3A 400V Bridge Rectifiers ROHS | C17607371 | - | Bag-packed | 10uA@400V | 1.1V@1.5A | 3A | 400V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB810-BP | MCC(Micro Commercial Components) | 1.1V@4A 8A 1kV Bridge Rectifiers ROHS | C17598576 | - | Bag-packed | 10uA@1000V | 1.1V@4A | 8A | 1kV | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | SDB104L-TP | MCC(Micro Commercial Components) | 1.1V@1A 1A 400V SMD-4 Bridge Rectifiers ROHS | C17683940 | SMD-4 | Bag-packed | 10uA@400V | 1.1V@1A | 1A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF02M-E3/45 | Vishay Intertech | 1.1V@1A 1A 200V EDIP-4 Bridge Rectifiers ROHS | C17590288 | EDIP-4 | Tube-packed | 5uA@200V | 1.1V@1A | 1A | 200V | -55℃~+150℃@(Tj) |