Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-53MT160KPBF | Vishay Intertech | 55A 1.6kV Bridge Rectifiers ROHS | C17462699 | - | Tray | 55A | 1.6kV | -40℃~+150℃@(Tj) | - | - | ||
| Min: 1 Mult: 1 | 0 | KBJ1510_T0_00601 | PANJIT International | 1.1V@15A 15A 1kV SIP-4 Bridge Rectifiers ROHS | C17463414 | SIP-4 | Tube-packed | 15A | 1kV | -55℃~+150℃@(Tj) | 1.1V@15A | 5uA@1V | ||
| Min: 1 Mult: 1 | 0 | GBU8J-BP | MCC(Micro Commercial Components) | 1V@4A 8A 600V GBU Bridge Rectifiers ROHS | C17469157 | GBU | Tube-packed | 8A | 600V | -55℃~+150℃@(Tj) | 1V@4A | 5uA@600V | ||
| Min: 1 Mult: 1 | 0 | KBU807G | Taiwan Semiconductor | 1.1V@8A 8A 1kV KBU Bridge Rectifiers ROHS | C17469410 | KBU | Tray | 8A | 1kV | -55℃~+150℃@(Tj) | 1.1V@8A | 5uA@1000V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | ABS8 REG | Taiwan Semiconductor | 950mV@400mA 1A 800V ABS Bridge Rectifiers ROHS | C17467481 | ABS | Tape & Reel (TR) | 1A | 800V | -55℃~+150℃@(Tj) | 950mV@400mA | 10uA@800V | ||
| Min: 1 Mult: 1 | 0 | VBO160-16NO7 | Littelfuse/IXYS | 1.43V@300A 174A 1.6kV Bridge Rectifiers ROHS | C17466489 | - | Box-packed | 174A | 1.6kV | -40℃~+150℃@(Tj) | 1.43V@300A | 300uA@1600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MR10L-30-LE_R2_00001 | PANJIT International | MSBL Bridge Rectifiers ROHS | C5118978 | MSBL | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GBL606-BP | MCC(Micro Commercial Components) | 1V@3A 6A 600V GBL Bridge Rectifiers ROHS | C17522013 | GBL | Bag-packed | 6A | 600V | -55℃~+150℃@(Tj) | 1V@3A | 5uA@600V | ||
| Min: 1 Mult: 1 | 0 | VUM25-05E | Littelfuse/IXYS | 1.65V@22A 40A 600V Bridge Rectifiers ROHS | C17518221 | - | Box-packed | 40A | 600V | -40℃~+150℃@(Tj) | 1.65V@22A | 1.5mA@600V | ||
| Min: 1 Mult: 1 | 0 | GBPC1501-E4/51 | Vishay Intertech | 1.1V@7.5A 15A 100V GBPC Bridge Rectifiers ROHS | C17518435 | GBPC | Bag-packed | 15A | 100V | -55℃~+150℃@(Tj) | 1.1V@7.5A | 5uA@100V | ||
| Min: 1 Mult: 1 | 0 | KBU6G-E4/51 | Vishay Intertech | 1V@6A 6A 400V KBU Bridge Rectifiers ROHS | C17514383 | KBU | Bag-packed | 6A | 400V | -50℃~+150℃@(Tj) | 1V@6A | 5uA@400V | ||
| Min: 1 Mult: 1 | 0 | GBU10005-G | Comchip | 1V@5A 10A 50V GBU Bridge Rectifiers ROHS | C17550353 | GBU | Tube-packed | 10A | 50V | -55℃~+150℃@(Tj) | 1V@5A | 10uA@50V | ||
| Min: 1 Mult: 1 | 0 | DF07 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@1A 1A 1kV EDIP-4 Bridge Rectifiers ROHS | C17552466 | EDIP-4 | Tube-packed | 1A | 1kV | -55℃~+150℃ | 1.1V@1A | 5uA@1000V | ||
| Min: 1 Mult: 1 | 0 | D8KB8 | HY Elec | 1V@4A 8A 800V SIP-4 Bridge Rectifiers ROHS | C17563400 | SIP-4 | Tube-packed | 8A | 800V | -55℃~+150℃@(Tj) | 1V@4A | 5uA@800V | ||
| Min: 1 Mult: 1 | 0 | VUO64-16NO7 | Littelfuse/IXYS | 1.3V@60A 60A 1.6kV Bridge Rectifiers ROHS | C17376530 | - | Box-packed | 60A | 1.6kV | -40℃~+150℃@(Tj) | 1.3V@60A | 40uA@1600V | ||
| Min: 1 Mult: 1 | 0 | GBL610-BP | MCC(Micro Commercial Components) | 1V@3A 6A 1kV GBL Bridge Rectifiers ROHS | C17376543 | GBL | Bag-packed | 6A | 1kV | -55℃~+150℃@(Tj) | 1V@3A | 5uA@1000V | ||
| Min: 1 Mult: 1 | 0 | VS-51MT160KPBF | Vishay Intertech | 55A 1.6kV Bridge Rectifiers ROHS | C17367912 | - | Tray | 55A | 1.6kV | -40℃~+150℃@(Tj) | - | - | ||
| Min: 1 Mult: 1 | 0 | MP506-BP | MCC(Micro Commercial Components) | 1.2V@25A 50A 600V Bridge Rectifiers ROHS | C17332248 | - | Bag-packed | 50A | 600V | -50℃~+150℃@(Tj) | 1.2V@25A | 10uA@600V | ||
| Min: 1 Mult: 1 | 0 | GBPC3501-BP | MCC(Micro Commercial Components) | 1.1V@17.5A 35A 100V GBPC Bridge Rectifiers ROHS | C17334139 | GBPC | Bag-packed | 35A | 100V | -55℃~+150℃@(Tj) | 1.1V@17.5A | 5uA@100V | ||
| Min: 1 Mult: 1 | 0 | GBPC50005T | GeneSiC Semiconductor | 1.2V@25A 50A 50V GBPC Bridge Rectifiers ROHS | C17331905 | GBPC | Bag-packed | 50A | 50V | -55℃~+150℃@(Tj) | 1.2V@25A | 5uA@50V | ||
| Min: 1 Mult: 1 | 0 | BU1210-E3/51 | Vishay Intertech | 1.05V@6A 3.4A 1kV SIP-4 Bridge Rectifiers ROHS | C17336618 | SIP-4 | Bag-packed | 3.4A | 1kV | -55℃~+150℃@(Tj) | 1.05V@6A | 5uA@1000V | ||
| Min: 1 Mult: 1 | 0 | VBO72-12NO7 | Littelfuse/IXYS | 1.08V@30A 72A 1.2kV Bridge Rectifiers ROHS | C17338208 | - | Box-packed | 72A | 1.2kV | -40℃~+150℃@(Tj) | 1.08V@30A | 100uA@800V | ||
| Min: 1 Mult: 1 | 0 | GBU6D-M3/45 | Vishay Intertech | 1V@3A 6A 200V GBU Bridge Rectifiers ROHS | C17272001 | GBU | Tube-packed | 6A | 200V | -55℃~+150℃@(Tj) | 1V@3A | 5uA@200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CBRHDSH2-40 TR13 PBFREE | Central Semicon | 500mV@2A 2A 40V SMD-4P Bridge Rectifiers ROHS | C17361333 | SMD-4P | Tape & Reel (TR) | 2A | 40V | -50℃~+125℃@(Tj) | 500mV@2A | 50uA@40V | ||
| Min: 1 Mult: 1 | 0 | GBU602G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@6A 6A 200V GBU Bridge Rectifiers ROHS | C17363491 | GBU | Tube-packed | 6A | 200V | -55℃~+150℃@(Tj) | 1.1V@6A | 5uA@200V |