Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DFL1508S-E3/45 | Vishay Intertech | 1.1V@1.5A 1.5A 800V DFS Bridge Rectifiers ROHS | C17691426 | DFS | Tube-packed | 1.1V@1.5A | 5uA@800V | 1.5A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | RS804-BP | MCC(Micro Commercial Components) | 1.1V@8A 8A 400V SIP-4 Bridge Rectifiers ROHS | C17637056 | SIP-4 | Bag-packed | 1.1V@8A | 10uA@400V | 8A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC5002-BP | MCC(Micro Commercial Components) | 1.1V@25A 50A 200V GBPC Bridge Rectifiers ROHS | C17578622 | GBPC | Bag-packed | 1.1V@25A | 5uA@200V | 50A | 200V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | DF01SA-E3/45 | Vishay Intertech | 1.1V@1A 1A 100V DFS Bridge Rectifiers ROHS | C17663878 | DFS | Tube-packed | 1.1V@1A | 5uA@100V | 1A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SLMB2S-TP | MCC(Micro Commercial Components) | 950mV@500mA 1A 200V LMBS-1 Bridge Rectifiers ROHS | C17579133 | LMBS-1 | Bag-packed | 950mV@500mA | 10uA@200V | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DB202-BP | MCC(Micro Commercial Components) | 1.1V@2A 2A 100V EDIP-4 Bridge Rectifiers ROHS | C17657306 | EDIP-4 | Bag-packed | 1.1V@2A | 10uA@100V | 2A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | G3SBA60-M3/45 | Vishay Intertech | 1V@2A 2.3A 600V GBU Bridge Rectifiers ROHS | C17650343 | GBU | Tube-packed | 1V@2A | 5uA@600V | 2.3A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CDBHM180L-HF | Comchip | 850mV@1A 1A 80V TO-269AA Bridge Rectifiers ROHS | C17680616 | TO-269AA | Tape & Reel (TR) | 850mV@1A | 500uA@80V | 1A | 80V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 50
| 0 | DB102S-G | Comchip | DBS Bridge Rectifiers ROHS | C6596319 | DBS | Tape & Reel (TR) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MT1512A | Yangzhou Yangjie Elec Tech | MT-A Bridge Rectifiers ROHS | C17465931 | MT-A | Bag-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MBL6S-TP | MCC(Micro Commercial Components) | 1V@400mA 500mA 600V MBLS-1 Bridge Rectifiers ROHS | C17511489 | MBLS-1 | Bag-packed | 1V@400mA | 10uA@600V | 500mA | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBO105-08NO7 | Littelfuse/IXYS | Bridge Rectifiers ROHS | C17466281 | - | Box-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GBU25H08-M3/P | Vishay Intertech | 1.05V@12.5A 4.5A 800V GBU Bridge Rectifiers ROHS | C17409794 | GBU | Tube-packed | 1.05V@12.5A | 10uA@800V | 4.5A | 800V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PB88-BP | MCC(Micro Commercial Components) | 1.1V@4A 8A 800V Bridge Rectifiers ROHS | C17438909 | - | Bag-packed | 1.1V@4A | 10uA@800V | 8A | 800V | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | VUB145-16NOXT | Littelfuse/IXYS | 1.68V@150A 150A 1.6kV Bridge Rectifiers ROHS | C17523038 | - | Box-packed | 1.68V@150A | 100uA@1600V | 150A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SDB101L-TP | MCC(Micro Commercial Components) | 1.1V@1A 1A 50V SMD-4 Bridge Rectifiers ROHS | C17477106 | SMD-4 | Bag-packed | 1.1V@1A | 10uA@50V | 1A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-2KBB10R | Vishay Intertech | 1.9A 100V SIP-4 Bridge Rectifiers ROHS | C17580356 | SIP-4 | Bag-packed | - | - | 1.9A | 100V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 679-6 | Microchip Tech | 1.2V@10A 25A 600V Bridge Rectifiers ROHS | C17498295 | - | Bag-packed | 1.2V@10A | 20uA@600V | 25A | 600V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR508L-G | Comchip | SIP-4 Bridge Rectifiers ROHS | C17524232 | SIP-4 | Bag-packed | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | B125C1500G-E4/51 | Vishay Intertech | 1V@1.5A 1.5A 200V Bridge Rectifiers ROHS | C17515484 | - | Bag-packed | 1V@1.5A | 10uA@125V | 1.5A | 200V | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TBS22G-TP | MCC(Micro Commercial Components) | 950mV@2A 2.2A 400V SMD-4 Bridge Rectifiers ROHS | C17489718 | SMD-4 | Bag-packed | 950mV@2A | 5uA@400V | 2.2A | 400V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | 695-2 | Microchip Tech | 1.2V@2A 15A 200V Bridge Rectifiers ROHS | C17610429 | - | Bag-packed | 1.2V@2A | 5uA@200V | 15A | 200V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DB157G | GeneSiC Semiconductor | 1.1V@1.5A 1.5A 1kV EDIP-4 Bridge Rectifiers ROHS | C17535062 | EDIP-4 | Bag-packed | 1.1V@1.5A | 5uA@1000V | 1.5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 1N4436 | Microchip Tech | 1.2V@10A 10A 200V Bridge Rectifiers ROHS | C17506395 | - | Bag-packed | 1.2V@10A | 10uA@200V | 10A | 200V | -65℃~+160℃ | ||
| Min: 1 Mult: 1 | 0 | APT75DL120HJ | Microchip Tech | 2.1V@75A 75A 1.2kV SOT-227 Bridge Rectifiers ROHS | C17506413 | SOT-227 | Bag-packed | 2.1V@75A | 250uA@1200V | 75A | 1.2kV | -55℃~+150℃@(Tj) |