Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | TT510F | YFW | 180A 1V@5A 5A 1kV TTF Bridge Rectifiers ROHS | C2898622 | TTF | Tape & Reel (TR) | 180A | 5uA@1kV | 1V@5A | 5A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | CDBHD140L-G | Comchip | 30A 440mV@1A 1A 40V TO-269AA Bridge Rectifiers ROHS | C2886004 | TO-269AA | Tape & Reel (TR) | 30A | 500uA@40V | 440mV@1A | 1A | 40V | -55℃~+125℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | TTR610F | YFW | 200A 1V@6A 6A 1kV TTF Bridge Rectifiers ROHS | C2898618 | TTF | Tape & Reel (TR) | 200A | 1uA@1kV | 1V@6A | 6A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UABS2 | MDD(Microdiode Semiconductor) | 30A 1V@400mA 1A 200V ABS Bridge Rectifiers ROHS | C2994355 | ABS | Tape & Reel (TR) | 30A | 5uA@200V | 1V@400mA | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UMB10F | MDD(Microdiode Semiconductor) | 35A 1.5V@1A 1A 1kV MBF Bridge Rectifiers ROHS | C2994376 | MBF | Tape & Reel (TR) | 35A | 5uA@100V | 1.5V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UMB2F | MDD(Microdiode Semiconductor) | 35A 1V@1A 1A 200V MBF Bridge Rectifiers ROHS | C2994379 | MBF | Tape & Reel (TR) | 35A | 5uA@200V | 1V@1A | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | UMB2S | MDD(Microdiode Semiconductor) | 35A 1V@1A 1A 200V MBS Bridge Rectifiers ROHS | C2994380 | MBS | Tape & Reel (TR) | 35A | 5uA@200V | 1V@1A | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | UMB8F | MDD(Microdiode Semiconductor) | 35A 1.5V@1A 1A 800V MBF Bridge Rectifiers ROHS | C2994385 | MBF | Tape & Reel (TR) | 35A | 5uA@800V | 1.5V@1A | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 26MT120 | Vishay Intertech | 25A 1.2kV D-63 Bridge Rectifiers ROHS | C3009717 | D-63 | Box-packed | - | 100uA@1.2kV | - | 25A | 1.2kV | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5 | 0 | GBU8M | Shikues | 200A 1V 8A 1kV GBU Bridge Rectifiers ROHS | C5341739 | GBU | Tube-packed | 200A | 5uA | 1V | 8A | 1kV | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TT4M | Diodes Incorporated | 1V@2A 4A 1kV TT Bridge Rectifiers ROHS | C5245230 | TT | Tape & Reel (TR) | - | 5uA@1000V | 1V@2A | 4A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 10 Mult: 10
Full Reel: 1500
| 0 | DB207S | HXY MOSFET | 60A 1.1V@1.5A 2A 1kV DBS Bridge Rectifiers ROHS | C5345970 | DBS | Tape & Reel (TR) | 60A | 5uA@1kV | 1.1V@1.5A | 2A | 1kV | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | G3SBA80-M3/45 | Vishay Intertech | 1V@2A 2.3A 800V GBU Bridge Rectifiers ROHS | C17555632 | GBU | Tube-packed | - | 5uA@800V | 1V@2A | 2.3A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CBRDFSH2-40 TR13 | Central Semicon | 520mV@2A 2A 40V BRDFN-4 Bridge Rectifiers ROHS | C17564595 | BRDFN-4 | Tape & Reel (TR) | - | 200uA@40V | 520mV@2A | 2A | 40V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | CBR6M-L080M TIN/LEAD | Central Semicon | 1V@6A 6A 800V SIP-4 Bridge Rectifiers ROHS | C17555602 | SIP-4 | Tube-packed | - | 5uA@800V | 1V@6A | 6A | 800V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | LMB24S-TP | MCC(Micro Commercial Components) | 500mV@1A 2A 40V LMBS-1 Bridge Rectifiers ROHS | C17555712 | LMBS-1 | Tape & Reel (TR) | - | 500uA@40V | 500mV@1A | 2A | 40V | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | KBJ2501G | GeneSiC Semiconductor | 1.05V@12.5A 25A 100V SIP-4 Bridge Rectifiers ROHS | C17545974 | SIP-4 | Bag-packed | - | 10uA@100V | 1.05V@12.5A | 25A | 100V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 801-1 | Microchip Tech | 950mV@6A 25A 50V Bridge Rectifiers ROHS | C17564533 | - | Bag-packed | - | 10uA@50V | 950mV@6A | 25A | 50V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC2504-G | Comchip | 1.1V@12.5A 25A 400V GBPC Bridge Rectifiers ROHS | C17537869 | GBPC | Bag-packed | - | 5uA@400V | 1.1V@12.5A | 25A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU8J-BP | MCC(Micro Commercial Components) | 1V@4A 8A 600V GBU Bridge Rectifiers ROHS | C17469157 | GBU | Tube-packed | - | 5uA@600V | 1V@4A | 8A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | APT75DL120HJ | Microchip Tech | 2.1V@75A 75A 1.2kV SOT-227 Bridge Rectifiers ROHS | C17506413 | SOT-227 | Bag-packed | - | 250uA@1200V | 2.1V@75A | 75A | 1.2kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2004-BP | MCC(Micro Commercial Components) | 1.05V@10A 20A 400V GBJ Bridge Rectifiers ROHS | C17526722 | GBJ | Tube-packed | - | 10uA@400V | 1.05V@10A | 20A | 400V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | MT1514A | Yangzhou Yangjie Elec Tech | MT-A Bridge Rectifiers ROHS | C17508726 | MT-A | Bag-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BR2510-G | Comchip | 1.1V@25A 25A 1kV BR Bridge Rectifiers ROHS | C17529051 | BR | Tray | - | 10uA@1000V | 1.1V@25A | 25A | 1kV | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | M2540SB1200 | Sensata Tech | 40A 1.2kV Bridge Rectifiers ROHS | C17539359 | - | Bag-packed | - | - | - | 40A | 1.2kV | - |