Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | EDF1DS-E3/45 | Vishay Intertech | 1.05V@1A 1A 200V DFS Bridge Rectifiers ROHS | C17658427 | DFS | Tube-packed | 1.05V@1A | 5uA@200V | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CBRDFSH1-40 TR13 | Central Semicon | 500mV@1A 1A 40V BRDFN-4 Bridge Rectifiers ROHS | C17668765 | BRDFN-4 | Tape & Reel (TR) | 500mV@1A | 200uA@40V | 1A | 40V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2504-06-G | Comchip | 1V@12.5A 25A 400V GBJ Bridge Rectifiers ROHS | C17683201 | GBJ | Bag-packed | 1V@12.5A | 10uA@400V | 25A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | CBR1-D100 PBFREE | Central Semicon | 1.1V@1A 1A 1kV DIP-4 Bridge Rectifiers ROHS | C17698400 | DIP-4 | Tube-packed | 1.1V@1A | 10uA@1000V | 1A | 1kV | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | B485F-2T | Sensata Tech | 1.35V@50A 50A 1.2kV Bridge Rectifiers ROHS | C17569257 | - | Bag-packed | 1.35V@50A | - | 50A | 1.2kV | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GSIB15A60-E3/45 | Vishay Intertech | 1V@7.5A 3.5A 600V SIP-4 Bridge Rectifiers ROHS | C17566164 | SIP-4 | Tube-packed | 1V@7.5A | 10uA@600V | 3.5A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CBRDFSH2-40 TR13 | Central Semicon | 520mV@2A 2A 40V BRDFN-4 Bridge Rectifiers ROHS | C17564595 | BRDFN-4 | Tape & Reel (TR) | 520mV@2A | 200uA@40V | 2A | 40V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-36MB05A | Vishay Intertech | 35A 50V Bridge Rectifiers ROHS | C17569799 | - | Bag-packed | - | 10uA@1600V | 35A | 50V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | D8KB8 | HY Elec | 1V@4A 8A 800V SIP-4 Bridge Rectifiers ROHS | C17563400 | SIP-4 | Tube-packed | 1V@4A | 5uA@800V | 8A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUI72-16NOXT | Littelfuse/IXYS | 1.1V@25A 75A 1.6kV Bridge Rectifiers ROHS | C17562913 | - | Box-packed | 1.1V@25A | 40uA@1600V | 75A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | CBR6M-L080M TIN/LEAD | Central Semicon | 1V@6A 6A 800V SIP-4 Bridge Rectifiers ROHS | C17555602 | SIP-4 | Tube-packed | 1V@6A | 5uA@800V | 6A | 800V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | LMB24S-TP | MCC(Micro Commercial Components) | 500mV@1A 2A 40V LMBS-1 Bridge Rectifiers ROHS | C17555712 | LMBS-1 | Tape & Reel (TR) | 500mV@1A | 500uA@40V | 2A | 40V | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | GBL410_T0_00601 | PANJIT International | 1.1V@4A 4A 1kV GBL Bridge Rectifiers ROHS | C17568161 | GBL | Tube-packed | 1.1V@4A | 5uA@1000V | 4A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SDB152L-TP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 100V SMD-4 Bridge Rectifiers ROHS | C17571291 | SMD-4 | Bag-packed | 1.1V@1.5A | 10uA@100V | 1.5A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MT3512A-BP | MCC(Micro Commercial Components) | 1.2V@17.5A 35A 1.2kV Bridge Rectifiers ROHS | C17582384 | - | Bag-packed | 1.2V@17.5A | 10uA@1200V | 35A | 1.2kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | B483F-2T | Sensata Tech | 1.35V@50A 35A 1.2kV Bridge Rectifiers ROHS | C17583634 | - | Bag-packed | 1.35V@50A | - | 35A | 1.2kV | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU804-G | Comchip | 1V@4A 8A 400V GBU Bridge Rectifiers ROHS | C17573715 | GBU | Bag-packed | 1V@4A | 10uA@400V | 8A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC1002-G | Comchip | 1.1V@5A 10A 200V KBPC Bridge Rectifiers ROHS | C17577355 | KBPC | Bag-packed | 1.1V@5A | 10uA@200V | 10A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PT75KN8 | Kyocera AVX | 1.23V@75A 75A 800V Bridge Rectifiers ROHS | C17574738 | - | Bag-packed | 1.23V@75A | 3mA@800V | 75A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJA802-BP | MCC(Micro Commercial Components) | 1.1V@4A 8A 200V SIP-4 Bridge Rectifiers ROHS | C17574808 | SIP-4 | Bag-packed | 1.1V@4A | 10uA@200V | 8A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC25005W-G | Comchip | 1.1V@12.5A 25A 50V Bridge Rectifiers ROHS | C17589022 | - | Tray | 1.1V@12.5A | 10uA@50V | 25A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC2501W-G | Comchip | 1.1V@12.5A 25A 100V Bridge Rectifiers ROHS | C17589490 | - | Tray | 1.1V@12.5A | 10uA@100V | 25A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XBR12A6-G | Torex Semicon | 1.1V@1A 1.5A 600V SDIP-4 Bridge Rectifiers ROHS | C17585693 | SDIP-4 | Tape & Reel (TR) | 1.1V@1A | 5uA@600V | 1.5A | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TS240S_R1_00001 | PANJIT International | 500mV@2A 2A 40V SMD-4 Bridge Rectifiers ROHS | C17586708 | SMD-4 | Tape & Reel (TR) | 500mV@2A | 50uA@40V | 2A | 40V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BU1006-M3/45 | Vishay Intertech | 1.05V@5A 10A 600V SIP-4 Bridge Rectifiers ROHS | C17585909 | SIP-4 | Tube-packed | 1.05V@5A | 5uA@600V | 10A | 600V | -55℃~+150℃@(Tj) |