Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | B2M-E3/45 | Vishay Intertech | 1V@500mA 500mA 200V DIP-4 Bridge Rectifiers ROHS | C17415650 | DIP-4 | Tube-packed | 5uA@200V | 1V@500mA | 500mA | 200V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | KBJ1510_T0_00601 | PANJIT International | 1.1V@15A 15A 1kV SIP-4 Bridge Rectifiers ROHS | C17463414 | SIP-4 | Tube-packed | 5uA@1V | 1.1V@15A | 15A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | GBJ2508L-BP | MCC(Micro Commercial Components) | 920mV@12.5A 25A 800V GBJ Bridge Rectifiers ROHS | C17367530 | GBJ | Tape & Reel (TR) | 5uA@800V | 920mV@12.5A | 25A | 800V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | TT6M | Diodes Incorporated | 1V@3A 6A 1kV TTL Bridge Rectifiers ROHS | C17416555 | TTL | Tape & Reel (TR) | 5uA@1000V | 1V@3A | 6A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | FDF25CA120 | SanRex Corporation | 1.8V@25A 25A 1.2kV Bridge Rectifiers ROHS | C17445053 | - | Tray | 2mA@1200V | 1.8V@25A | 25A | 1.2kV | -40℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PB3506-BP | MCC(Micro Commercial Components) | 1V@17.5A 35A 600V ESIP-4 Bridge Rectifiers ROHS | C17416950 | ESIP-4 | Bag-packed | 5uA@600V | 1V@17.5A | 35A | 600V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | VS-36MT80 | Vishay Intertech | 35A 800V Bridge Rectifiers ROHS | C17416954 | - | Bag-packed | 10uA@800V | - | 35A | 800V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBPC2504W-E4/51 | Vishay Intertech | 1.1V@12.5A 25A 400V Bridge Rectifiers ROHS | C17436070 | - | Box-packed | 5uA@400V | 1.1V@12.5A | 25A | 400V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | SC50VB80-G | Comchip | 1.05V@12.5A 50A 800V Bridge Rectifiers ROHS | C17492106 | - | Tray | 10uA@800V | 1.05V@12.5A | 50A | 800V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PB2510-BP-HF | MCC(Micro Commercial Components) | 1V@12.5A 25A 1kV ESIP-4 Bridge Rectifiers ROHS | C17475594 | ESIP-4 | Tube-packed | 5uA@1000V | 1V@12.5A | 25A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | RTBL610-TP | MCC(Micro Commercial Components) | 1.3V@3A 6A 1kV SMD-4 Bridge Rectifiers ROHS | C17475632 | SMD-4 | Bag-packed | 5uA@1000V | 1.3V@3A | 6A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | DF1502S-E3/77 | Vishay Intertech | 1.1V@1.5A 1.5A 200V DFS Bridge Rectifiers ROHS | C17407258 | DFS | Tape & Reel (TR) | 5uA@200V | 1.1V@1.5A | 1.5A | 200V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | B4M-E3/45 | Vishay Intertech | 1V@500mA 500mA 400V DIP-4 Bridge Rectifiers ROHS | C17407294 | DIP-4 | Tube-packed | 5uA@400V | 1V@500mA | 500mA | 400V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBLA06-M3/45 | Vishay Intertech | 1V@4A 4A 600V GBL Bridge Rectifiers ROHS | C17397805 | GBL | Tube-packed | 5uA@600V | 1V@4A | 4A | 600V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBJ802-F | Diodes Incorporated | 1V@4A 8A 200V GBJ Bridge Rectifiers ROHS | C17500724 | GBJ | Tube-packed | 5uA@200V | 1V@4A | 8A | 200V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | PB5002-BP | MCC(Micro Commercial Components) | 1.05V@25A 50A 200V ESIP-4 Bridge Rectifiers ROHS | C17418184 | ESIP-4 | Bag-packed | 5uA@200V | 1.05V@25A | 50A | 200V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | RS401GL-BP | MCC(Micro Commercial Components) | 1.1V@4A 4A 50V RS-4L Bridge Rectifiers ROHS | C17476122 | RS-4L | Bag-packed | 5uA@50V | 1.1V@4A | 4A | 50V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | KBJ6005G-BP | MCC(Micro Commercial Components) | 1V@3A 6A 50V SIP-4 Bridge Rectifiers ROHS | C17398536 | SIP-4 | Bag-packed | 5uA@50V | 1V@3A | 6A | 50V | -55℃~+150℃ | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | XBR12A10-G | Torex Semicon | 1.1V@1A 1.5A 1kV SDIP-4 Bridge Rectifiers ROHS | C17492955 | SDIP-4 | Tape & Reel (TR) | 5uA@1000V | 1.1V@1A | 1.5A | 1kV | - | |||
Min: 1 Mult: 1 | 0 | GBJ2508L-BP-HF | MCC(Micro Commercial Components) | 920mV@12.5A 25A 800V GBJ Bridge Rectifiers ROHS | C17437428 | GBJ | Bag-packed | 5uA@800V | 920mV@12.5A | 25A | 800V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | BR1010-BP | MCC(Micro Commercial Components) | 1.1V@5A 10A 1kV Bridge Rectifiers ROHS | C17466684 | - | Bag-packed | 10uA@1000V | 1.1V@5A | 10A | 1kV | -55℃~+150℃ | |||
Min: 1 Mult: 1 | 0 | PB88-BP | MCC(Micro Commercial Components) | 1.1V@4A 8A 800V Bridge Rectifiers ROHS | C17438909 | - | Bag-packed | 10uA@800V | 1.1V@4A | 8A | 800V | -55℃~+125℃ | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0 | DFL15005S-E3/77 | Vishay Intertech | 1.1V@1.5A 1.5A 50V DFS Bridge Rectifiers ROHS | C17478827 | DFS | Tape & Reel (TR) | 400uA@30V | 1.1V@1.5A | 1.5A | 50V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBL606-BP | MCC(Micro Commercial Components) | 1V@3A 6A 600V GBL Bridge Rectifiers ROHS | C17522013 | GBL | Bag-packed | 5uA@600V | 1V@3A | 6A | 600V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TBL402-TP | MCC(Micro Commercial Components) | 950mV@2A 4A 200V SMD-4 Bridge Rectifiers ROHS | C17389398 | SMD-4 | Bag-packed | 5uA@200V | 950mV@2A | 4A | 200V | -55℃~+150℃ |