Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DXK410_T0_00001 | PANJIT International | 1.05V@2A 4A 1kV DXK Bridge Rectifiers ROHS | C17524099 | DXK | Tube-packed | 1.05V@2A | 5uA@1000V | 4A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VUI72-16NOXT | Littelfuse/IXYS | 1.1V@25A 75A 1.6kV Bridge Rectifiers ROHS | C17562913 | - | Box-packed | 1.1V@25A | 40uA@1600V | 75A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | B485F-2T | Sensata Tech | 1.35V@50A 50A 1.2kV Bridge Rectifiers ROHS | C17569257 | - | Bag-packed | 1.35V@50A | - | 50A | 1.2kV | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GSIB15A60-E3/45 | Vishay Intertech | 1V@7.5A 3.5A 600V SIP-4 Bridge Rectifiers ROHS | C17566164 | SIP-4 | Tube-packed | 1V@7.5A | 10uA@600V | 3.5A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBE17-12NO7 | Littelfuse/IXYS | 2.92V@10A 19A 1.2kV Bridge Rectifiers ROHS | C17569713 | - | Bag-packed | 2.92V@10A | 60uA@1200V | 19A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBL410_T0_00601 | PANJIT International | 1.1V@4A 4A 1kV GBL Bridge Rectifiers ROHS | C17568161 | GBL | Tube-packed | 1.1V@4A | 5uA@1000V | 4A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SDB152L-TP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 100V SMD-4 Bridge Rectifiers ROHS | C17571291 | SMD-4 | Bag-packed | 1.1V@1.5A | 10uA@100V | 1.5A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | CBR6M-L080M TIN/LEAD | Central Semicon | 1V@6A 6A 800V SIP-4 Bridge Rectifiers ROHS | C17555602 | SIP-4 | Tube-packed | 1V@6A | 5uA@800V | 6A | 800V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | LMB24S-TP | MCC(Micro Commercial Components) | 500mV@1A 2A 40V LMBS-1 Bridge Rectifiers ROHS | C17555712 | LMBS-1 | Tape & Reel (TR) | 500mV@1A | 500uA@40V | 2A | 40V | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | GBJ1008-BP | MCC(Micro Commercial Components) | 1.05V@5A 10A 800V GBJ Bridge Rectifiers ROHS | C17556149 | GBJ | Tube-packed | 1.05V@5A | 10uA@800V | 10A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC3502-BP | MCC(Micro Commercial Components) | 1.1V@17.5A 35A 200V GBPC Bridge Rectifiers ROHS | C17678014 | GBPC | Bag-packed | 1.1V@17.5A | 5uA@200V | 35A | 200V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | GBPC50005W-G | Comchip | 1.1V@25A 50A 50V Bridge Rectifiers ROHS | C17687213 | - | Tray | 1.1V@25A | 10uA@50V | 50A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VUC36-16GO2 | Littelfuse/IXYS | 1.85V@55A 34A 1.6kV KAMM Bridge Rectifiers ROHS | C17683009 | KAMM | Box-packed | 1.85V@55A | 5mA@1600V | 34A | 1.6kV | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | EDF1DS-E3/45 | Vishay Intertech | 1.05V@1A 1A 200V DFS Bridge Rectifiers ROHS | C17658427 | DFS | Tube-packed | 1.05V@1A | 5uA@200V | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2504-06-G | Comchip | 1V@12.5A 25A 400V GBJ Bridge Rectifiers ROHS | C17683201 | GBJ | Bag-packed | 1V@12.5A | 10uA@400V | 25A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CBRDFSH1-40 TR13 | Central Semicon | 500mV@1A 1A 40V BRDFN-4 Bridge Rectifiers ROHS | C17668765 | BRDFN-4 | Tape & Reel (TR) | 500mV@1A | 200uA@40V | 1A | 40V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PT75KN16 | Kyocera AVX | 1.29V@75A 75A 1.6kV Bridge Rectifiers ROHS | C17673806 | - | Bag-packed | 1.29V@75A | 5mA@1600V | 75A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2508-03-G | Comchip | 1V@12.5A 25A 800V GBJ Bridge Rectifiers ROHS | C17619904 | GBJ | Bag-packed | 1V@12.5A | 10uA@800V | 25A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PT300S16 | Kyocera AVX | 1.51V@300A 300A 1.6kV Bridge Rectifiers ROHS | C17617056 | - | Bag-packed | 1.51V@300A | 20mA@1600V | 300A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-104MT120KPBF | Vishay Intertech | 100A 1.2kV Bridge Rectifiers ROHS | C17618993 | - | Tray | - | - | 100A | 1.2kV | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU4K-BP | MCC(Micro Commercial Components) | 1V@2A 4A 800V GBU Bridge Rectifiers ROHS | C17637076 | GBU | Tube-packed | 1V@2A | 5uA@800V | 4A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MP504W-BP | MCC(Micro Commercial Components) | 1.2V@25A 50A 400V Bridge Rectifiers ROHS | C17637471 | - | Bag-packed | 1.2V@25A | 10uA@400V | 50A | 400V | -50℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | B05S-HF | Comchip | 1.1V@800mA 800mA 50V TO-269AA Bridge Rectifiers ROHS | C17638918 | TO-269AA | Tape & Reel (TR) | 1.1V@800mA | 5uA@50V | 800mA | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2501-06-G | Comchip | 1V@12.5A 4.2A 100V GBJ Bridge Rectifiers ROHS | C17606859 | GBJ | Bag-packed | 1V@12.5A | 10uA@100V | 4.2A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BU2508-E3/51 | Vishay Intertech | 1.05V@12.5A 3.5A 800V SIP-4 Bridge Rectifiers ROHS | C17600761 | SIP-4 | Bag-packed | 1.05V@12.5A | 5uA@600V | 3.5A | 800V | -55℃~+150℃@(Tj) |