Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | GBU804-G | Comchip | 1V@4A 8A 400V GBU Bridge Rectifiers ROHS | C17573715 | GBU | Bag-packed | 10uA@400V | 1V@4A | 8A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC1002-G | Comchip | 1.1V@5A 10A 200V KBPC Bridge Rectifiers ROHS | C17577355 | KBPC | Bag-packed | 10uA@200V | 1.1V@5A | 10A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PT75KN16 | Kyocera AVX | 1.29V@75A 75A 1.6kV Bridge Rectifiers ROHS | C17673806 | - | Bag-packed | 5mA@1600V | 1.29V@75A | 75A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC50005W-G | Comchip | 1.1V@25A 50A 50V Bridge Rectifiers ROHS | C17687213 | - | Tray | 10uA@50V | 1.1V@25A | 50A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU4K-BP | MCC(Micro Commercial Components) | 1V@2A 4A 800V GBU Bridge Rectifiers ROHS | C17637076 | GBU | Tube-packed | 5uA@800V | 1V@2A | 4A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MP504W-BP | MCC(Micro Commercial Components) | 1.2V@25A 50A 400V Bridge Rectifiers ROHS | C17637471 | - | Bag-packed | 10uA@400V | 1.2V@25A | 50A | 400V | -50℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | B05S-HF | Comchip | 1.1V@800mA 800mA 50V TO-269AA Bridge Rectifiers ROHS | C17638918 | TO-269AA | Tape & Reel (TR) | 5uA@50V | 1.1V@800mA | 800mA | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU802G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@8A 8A 200V GBU Bridge Rectifiers ROHS | C17639954 | GBU | Tube-packed | 5uA@200V | 1.1V@8A | 8A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF100AA160 | SanRex Corporation | 1.2V@100A 100A 1.6kV Bridge Rectifiers ROHS | C17610167 | - | Tray | 15mA@1600V | 1.2V@100A | 100A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2508-03-G | Comchip | 1V@12.5A 25A 800V GBJ Bridge Rectifiers ROHS | C17619904 | GBJ | Bag-packed | 10uA@800V | 1V@12.5A | 25A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-104MT120KPBF | Vishay Intertech | 100A 1.2kV Bridge Rectifiers ROHS | C17618993 | - | Tray | - | - | 100A | 1.2kV | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MD200S16M5-BP | MCC(Micro Commercial Components) | 1.7V@300A 200A 1.6kV Bridge Rectifiers ROHS | C17619372 | - | Bag-packed | 500uA@1600V | 1.7V@300A | 200A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CD-DF410SL | BOURNS | 900mV@2A 4A 1kV Bridge Rectifiers ROHS | C17620501 | - | Tape & Reel (TR) | 5uA@1000V | 900mV@2A | 4A | 1kV | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | UD8KB05-BP | MCC(Micro Commercial Components) | 950mV@4A 8A 50V SIP-4 Bridge Rectifiers ROHS | C17624084 | SIP-4 | Bag-packed | 5uA@50V | 950mV@4A | 8A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-GBPC2502W | Vishay Intertech | 25A 200V Bridge Rectifiers ROHS | C17629284 | - | Bag-packed | 2mA@200V | - | 25A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | M5060SB400 | Sensata Tech | 1.35V@50A 60A 400V Bridge Rectifiers ROHS | C17624266 | - | Bag-packed | - | 1.35V@50A | 60A | 400V | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJS4010 | Diodes Incorporated | 1.1V@20A 40A 1kV GBJS Bridge Rectifiers ROHS | C17625781 | GBJS | Tube-packed | 5uA@1000V | 1.1V@20A | 40A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DXK810_T0_00001 | PANJIT International | 1.05V@4A 8A 1kV DXK Bridge Rectifiers ROHS | C17627861 | DXK | Tube-packed | 5uA@1000V | 1.05V@4A | 8A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | G5SBA20-M3/45 | Vishay Intertech | 1.05V@3A 2.8A 200V GBU Bridge Rectifiers ROHS | C17624558 | GBU | Tube-packed | 5uA@200V | 1.05V@3A | 2.8A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GSIB680N-M3/45 | Vishay Intertech | 950mV@3A 6A 800V SIP-4 Bridge Rectifiers ROHS | C17632700 | SIP-4 | Tube-packed | 10uA@800V | 950mV@3A | 6A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | CBR6M-L080M TIN/LEAD | Central Semicon | 1V@6A 6A 800V SIP-4 Bridge Rectifiers ROHS | C17555602 | SIP-4 | Tube-packed | 5uA@800V | 1V@6A | 6A | 800V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | LMB24S-TP | MCC(Micro Commercial Components) | 500mV@1A 2A 40V LMBS-1 Bridge Rectifiers ROHS | C17555712 | LMBS-1 | Tape & Reel (TR) | 500uA@40V | 500mV@1A | 2A | 40V | -55℃~+125℃ | ||
| Min: 1 Mult: 1 | 0 | VUI72-16NOXT | Littelfuse/IXYS | 1.1V@25A 75A 1.6kV Bridge Rectifiers ROHS | C17562913 | - | Box-packed | 40uA@1600V | 1.1V@25A | 75A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | B485F-2T | Sensata Tech | 1.35V@50A 50A 1.2kV Bridge Rectifiers ROHS | C17569257 | - | Bag-packed | - | 1.35V@50A | 50A | 1.2kV | -40℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF60LB160 | SanRex Corporation | 1.3V@60A 60A 1.6kV Bridge Rectifiers ROHS | C17580148 | - | Tray | 8mA@1600V | 1.3V@60A | 60A | 1.6kV | -40℃~+150℃@(Tj) |