Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-160MT80KPBF | Vishay Intertech | 160A 800V Bridge Rectifiers ROHS | C17597632 | - | Bag-packed | 160A | 800V | -40℃~+150℃@(Tj) | - | - | ||
| Min: 1 Mult: 1 | 0 | GBPC35005W-E4/51 | Vishay Intertech | 1.1V@17.5A 35A 50V Bridge Rectifiers ROHS | C17578973 | - | Bag-packed | 35A | 50V | -55℃~+150℃@(Tj) | 1.1V@17.5A | 5uA@50V | ||
| Min: 1 Mult: 1 | 0 | DF60LB160 | SanRex Corporation | 1.3V@60A 60A 1.6kV Bridge Rectifiers ROHS | C17580148 | - | Tray | 60A | 1.6kV | -40℃~+150℃@(Tj) | 1.3V@60A | 8mA@1600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDBHM2100L-G | Comchip | 850mV@2A 2A 100V TO-269AA Bridge Rectifiers ROHS | C17593339 | TO-269AA | Tape & Reel (TR) | 2A | 100V | -55℃~+125℃@(Tj) | 850mV@2A | 1mA@100V | ||
| Min: 1 Mult: 1 | 0 | GBJ2501-06-G | Comchip | 1V@12.5A 4.2A 100V GBJ Bridge Rectifiers ROHS | C17606859 | GBJ | Bag-packed | 4.2A | 100V | -55℃~+150℃@(Tj) | 1V@12.5A | 10uA@100V | ||
| Min: 1 Mult: 1 | 0 | BU2508-E3/51 | Vishay Intertech | 1.05V@12.5A 3.5A 800V SIP-4 Bridge Rectifiers ROHS | C17600761 | SIP-4 | Bag-packed | 3.5A | 800V | -55℃~+150℃@(Tj) | 1.05V@12.5A | 5uA@600V | ||
| Min: 1 Mult: 1 | 0 | GBJ2508-06-G | Comchip | 1V@12.5A 25A 800V GBJ Bridge Rectifiers ROHS | C17603334 | GBJ | Bag-packed | 25A | 800V | -55℃~+150℃@(Tj) | 1V@12.5A | 10uA@800V | ||
| Min: 1 Mult: 1 | 0 | PB2501-BP | MCC(Micro Commercial Components) | 1V@12.5A 25A 100V ESIP-4 Bridge Rectifiers ROHS | C17600368 | ESIP-4 | Bag-packed | 25A | 100V | -55℃~+150℃@(Tj) | 1V@12.5A | 5uA@100V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TBS22J-TP | MCC(Micro Commercial Components) | 1.1V@2A 2.2A 600V SMD-4 Bridge Rectifiers ROHS | C17601093 | SMD-4 | Tape & Reel (TR) | 2.2A | 600V | -55℃~+150℃@(Tj) | 1.1V@2A | 5uA@600V | ||
| Min: 1 Mult: 1 | 0 | VS-GBPC2502W | Vishay Intertech | 25A 200V Bridge Rectifiers ROHS | C17629284 | - | Bag-packed | 25A | 200V | -55℃~+150℃@(Tj) | - | 2mA@200V | ||
| Min: 1 Mult: 1 | 0 | M5060SB400 | Sensata Tech | 1.35V@50A 60A 400V Bridge Rectifiers ROHS | C17624266 | - | Bag-packed | 60A | 400V | -40℃~+125℃@(Tj) | 1.35V@50A | - | ||
| Min: 1 Mult: 1 | 0 | GBJS4010 | Diodes Incorporated | 1.1V@20A 40A 1kV GBJS Bridge Rectifiers ROHS | C17625781 | GBJS | Tube-packed | 40A | 1kV | -55℃~+150℃@(Tj) | 1.1V@20A | 5uA@1000V | ||
| Min: 1 Mult: 1 | 0 | DXK810_T0_00001 | PANJIT International | 1.05V@4A 8A 1kV DXK Bridge Rectifiers ROHS | C17627861 | DXK | Tube-packed | 8A | 1kV | -55℃~+150℃@(Tj) | 1.05V@4A | 5uA@1000V | ||
| Min: 1 Mult: 1 | 0 | G5SBA20-M3/45 | Vishay Intertech | 1.05V@3A 2.8A 200V GBU Bridge Rectifiers ROHS | C17624558 | GBU | Tube-packed | 2.8A | 200V | -55℃~+150℃@(Tj) | 1.05V@3A | 5uA@200V | ||
| Min: 1 Mult: 1 | 0 | GBPC2502W-E4/51 | Vishay Intertech | 1.1V@12.5A 25A 200V Bridge Rectifiers ROHS | C17621373 | - | Box-packed | 25A | 200V | -55℃~+150℃@(Tj) | 1.1V@12.5A | 5uA@200V | ||
| Min: 1 Mult: 1 | 0 | GBU6K-M3/51 | Vishay Intertech | 1V@6A 6A 800V GBU Bridge Rectifiers ROHS | C17621818 | GBU | Tray | 6A | 800V | -55℃~+150℃@(Tj) | 1V@6A | 5uA@800V | ||
| Min: 1 Mult: 1 | 0 | UD8KB05-BP | MCC(Micro Commercial Components) | 950mV@4A 8A 50V SIP-4 Bridge Rectifiers ROHS | C17624084 | SIP-4 | Bag-packed | 8A | 50V | -55℃~+150℃@(Tj) | 950mV@4A | 5uA@50V | ||
| Min: 1 Mult: 1 | 0 | GBU6J-M3/45 | Vishay Intertech | 1V@6A 6A 600V GBU Bridge Rectifiers ROHS | C17610520 | GBU | Tube-packed | 6A | 600V | -55℃~+150℃@(Tj) | 1V@6A | 5uA@600V | ||
| Min: 1 Mult: 1 | 0 | KBJ2510_T0_00601 | PANJIT International | 1.1V@25A 25A 1kV SIP-4 Bridge Rectifiers ROHS | C17612990 | SIP-4 | Tube-packed | 25A | 1kV | -55℃~+150℃@(Tj) | 1.1V@25A | 5uA@1V | ||
| Min: 1 Mult: 1 | 0 | GBJ2508-03-G | Comchip | 1V@12.5A 25A 800V GBJ Bridge Rectifiers ROHS | C17619904 | GBJ | Bag-packed | 25A | 800V | -55℃~+150℃@(Tj) | 1V@12.5A | 10uA@800V | ||
| Min: 1 Mult: 1 | 0 | VS-104MT120KPBF | Vishay Intertech | 100A 1.2kV Bridge Rectifiers ROHS | C17618993 | - | Tray | 100A | 1.2kV | -40℃~+125℃@(Tj) | - | - | ||
| Min: 1 Mult: 1 | 0 | MD200S16M5-BP | MCC(Micro Commercial Components) | 1.7V@300A 200A 1.6kV Bridge Rectifiers ROHS | C17619372 | - | Bag-packed | 200A | 1.6kV | -40℃~+150℃@(Tj) | 1.7V@300A | 500uA@1600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CD-DF410SL | BOURNS | 900mV@2A 4A 1kV Bridge Rectifiers ROHS | C17620501 | - | Tape & Reel (TR) | 4A | 1kV | -55℃~+175℃@(Tj) | 900mV@2A | 5uA@1000V | ||
| Min: 1 Mult: 1 | 0 | PT300S16 | Kyocera AVX | 1.51V@300A 300A 1.6kV Bridge Rectifiers ROHS | C17617056 | - | Bag-packed | 300A | 1.6kV | -40℃~+150℃@(Tj) | 1.51V@300A | 20mA@1600V | ||
| Min: 1 Mult: 1 | 0 | GBU1006L | HY Elec | GBU Bridge Rectifiers ROHS | C17612642 | GBU | Tube-packed | - | - | - | - | - |