Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CBR1-D100 PBFREE | Central Semicon | 1.1V@1A 1A 1kV DIP-4 Bridge Rectifiers ROHS | C17698400 | DIP-4 | Tube-packed | 1.1V@1A | 10uA@1000V | 1A | 1kV | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VBO78-08NO7 | Littelfuse/IXYS | 1.14V@40A 78A 800V Bridge Rectifiers ROHS | C17699298 | - | Box-packed | 1.14V@40A | 100uA@800V | 78A | 800V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC5001W-G | Comchip | 1.1V@25A 50A 100V Bridge Rectifiers ROHS | C17697214 | - | Tray | 1.1V@25A | 10uA@100V | 50A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBU2504-G | Comchip | 1.1V@12.5A 3.6A 400V KBU Bridge Rectifiers ROHS | C17699749 | KBU | Tray | 1.1V@12.5A | 10uA@400V | 3.6A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC3508-BP | MCC(Micro Commercial Components) | 1.1V@17.5A 35A 800V GBPC Bridge Rectifiers ROHS | C17653529 | GBPC | Bag-packed | 1.1V@17.5A | 5uA@800V | 35A | 800V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | CBRHD-04 BK PBFREE | Central Semicon | 1V@400mA 500mA 400V SMD-4P Bridge Rectifiers ROHS | C17646609 | SMD-4P | Box-packed | 1V@400mA | 5uA@400V | 500mA | 400V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GSIB1520N-M3/45 | Vishay Intertech | 950mV@7.5A 15A 200V SIP-4 Bridge Rectifiers ROHS | C17646527 | SIP-4 | Tube-packed | 950mV@7.5A | 10uA@200V | 15A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC2504W-G | Comchip | 1.1V@12.5A 25A 400V Bridge Rectifiers ROHS | C17646213 | - | Tray | 1.1V@12.5A | 10uA@400V | 25A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | CBR1-D040S TR13 PBFREE | Central Semicon | 1.1V@1A 1A 400V SMD-4P Bridge Rectifiers ROHS | C17649424 | SMD-4P | Tape & Reel (TR) | 1.1V@1A | 10uA@400V | 1A | 400V | -65℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | SDB104-TP | MCC(Micro Commercial Components) | 1.1V@1A 1A 400V SMD-4 Bridge Rectifiers ROHS | C17652810 | SMD-4 | Tape & Reel (TR) | 1.1V@1A | 10uA@400V | 1A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU6MP_T0_00101 | PANJIT International | 1.05V@3A 6A 1kV GBU Bridge Rectifiers ROHS | C17653851 | GBU | Tube-packed | 1.05V@3A | 5uA@1000V | 6A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5
| 0 | CBS610 (HF) | HY Elec | 960mV@6A 6A 1kV CBS Bridge Rectifiers ROHS | C17653512 | CBS | Tape & Reel (TR) | 960mV@6A | 5uA@1000V | 6A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBL410_T0_00601 | PANJIT International | 1.1V@4A 4A 1kV GBL Bridge Rectifiers ROHS | C17568161 | GBL | Tube-packed | 1.1V@4A | 5uA@1000V | 4A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SDB152L-TP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 100V SMD-4 Bridge Rectifiers ROHS | C17571291 | SMD-4 | Bag-packed | 1.1V@1.5A | 10uA@100V | 1.5A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XBR12A6-G | Torex Semicon | 1.1V@1A 1.5A 600V SDIP-4 Bridge Rectifiers ROHS | C17585693 | SDIP-4 | Tape & Reel (TR) | 1.1V@1A | 5uA@600V | 1.5A | 600V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TS240S_R1_00001 | PANJIT International | 500mV@2A 2A 40V SMD-4 Bridge Rectifiers ROHS | C17586708 | SMD-4 | Tape & Reel (TR) | 500mV@2A | 50uA@40V | 2A | 40V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BU1006-M3/45 | Vishay Intertech | 1.05V@5A 10A 600V SIP-4 Bridge Rectifiers ROHS | C17585909 | SIP-4 | Tube-packed | 1.05V@5A | 5uA@600V | 10A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJA2001-BP | MCC(Micro Commercial Components) | 1.1V@10A 20A 100V SIP-4 Bridge Rectifiers ROHS | C17585276 | SIP-4 | Tube-packed | 1.1V@10A | 10uA@100V | 20A | 100V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | GBPC3502-BP | MCC(Micro Commercial Components) | 1.1V@17.5A 35A 200V GBPC Bridge Rectifiers ROHS | C17678014 | GBPC | Bag-packed | 1.1V@17.5A | 5uA@200V | 35A | 200V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | EDF1DS-E3/45 | Vishay Intertech | 1.05V@1A 1A 200V DFS Bridge Rectifiers ROHS | C17658427 | DFS | Tube-packed | 1.05V@1A | 5uA@200V | 1A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF07 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@1A 1A 1kV EDIP-4 Bridge Rectifiers ROHS | C17552466 | EDIP-4 | Tube-packed | 1.1V@1A | 5uA@1000V | 1A | 1kV | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | GBLA10-M3/51 | Vishay Intertech | 1V@4A 4A 1kV GBL Bridge Rectifiers ROHS | C17656082 | GBL | Tray | 1V@4A | 5uA@1000V | 4A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | YBS3004G | Taiwan Semiconductor | 1.1V@3A 3A 400V YBS Bridge Rectifiers ROHS | C17696796 | YBS | Tape & Reel (TR) | 1.1V@3A | 5uA@400V | 3A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR810 | EIC Semicon | 1V@4A 8A 1kV BR-10 Bridge Rectifiers ROHS | C17689109 | BR-10 | Bag-packed | 1V@4A | 10uA@1000V | 8A | 1kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBP4M_T0_00101 | PANJIT International | 1.1V@4A 4A 1kV KBP Bridge Rectifiers ROHS | C17689374 | KBP | Tube-packed | 1.1V@4A | 5uA@1000V | 4A | 1kV | -55℃~+150℃@(Tj) |