Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | KBU8B-E4/51 | Vishay Intertech | 1V@8A 8A 100V KBU Bridge Rectifiers ROHS | C17488174 | KBU | Tray | 10uA@100V | 1V@8A | 8A | 100V | -50℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DB25-18 | (DIOTEC) | 1.05V@12.5A 25A 1.8kV Bridge Rectifiers ROHS | C17490548 | - | Bag-packed | 10uA@1800V | 1.05V@12.5A | 25A | 1.8kV | - | ||
| Min: 1 Mult: 1 | 0 | UD4KB60-BP | MCC(Micro Commercial Components) | 1V@2A 4A 600V SIP-4 Bridge Rectifiers ROHS | C17485549 | SIP-4 | Bag-packed | 10uA@600V | 1V@2A | 4A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU8A-M3/45 | Vishay Intertech | 1V@8A 3.9A 50V GBU Bridge Rectifiers ROHS | C17476750 | GBU | Tube-packed | 5uA@50V | 1V@8A | 3.9A | 50V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-161MT160C | Vishay Intertech | 1.85V@300A 257A 1.6kV Bridge Rectifiers ROHS | C17480665 | - | Box-packed | 12mA@1600V | 1.85V@300A | 257A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC5008-G | Comchip | 1.1V@25A 50A 800V KBPC Bridge Rectifiers ROHS | C17518193 | KBPC | Tray | 10uA@800V | 1.1V@25A | 50A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ2506-03-G | Comchip | 1V@12.5A 25A 600V GBJ Bridge Rectifiers ROHS | C17537216 | GBJ | Bag-packed | 10uA@600V | 1V@12.5A | 25A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-92MT120KPBF | Vishay Intertech | 90A 1.2kV Bridge Rectifiers ROHS | C17495976 | - | Tray | - | - | 90A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBL606-BP | MCC(Micro Commercial Components) | 1V@3A 6A 600V GBL Bridge Rectifiers ROHS | C17522013 | GBL | Bag-packed | 5uA@600V | 1V@3A | 6A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | BR2510-G | Comchip | 1.1V@25A 25A 1kV BR Bridge Rectifiers ROHS | C17529051 | BR | Tray | 10uA@1000V | 1.1V@25A | 25A | 1kV | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | SDB155-TP | MCC(Micro Commercial Components) | 1.1V@1.5A 1.5A 600V SMD-4 Bridge Rectifiers ROHS | C17528367 | SMD-4 | Tape & Reel (TR) | 10uA@600V | 1.1V@1.5A | 1.5A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-36MB10A | Vishay Intertech | 35A 100V Bridge Rectifiers ROHS | C17534225 | - | Bag-packed | 10uA@100V | - | 35A | 100V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF04-G | Comchip | 1.1V@1A 1A 400V DF-4 Bridge Rectifiers ROHS | C17522597 | DF-4 | Tube-packed | 10uA@400V | 1.1V@1A | 1A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC2501-G | Comchip | 1.1V@12.5A 25A 100V KBPC Bridge Rectifiers ROHS | C17522843 | KBPC | Bag-packed | 10uA@100V | 1.1V@12.5A | 25A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | VS-112MT120KPBF | Vishay Intertech | 110A 1.2kV Bridge Rectifiers ROHS | C17524880 | - | Tray | - | - | 110A | 1.2kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF04S-G | Comchip | 1.1V@1A 1A 400V DFS Bridge Rectifiers ROHS | C17527590 | DFS | Tube-packed | 10uA@400V | 1.1V@1A | 1A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBU6G-E4/51 | Vishay Intertech | 1V@6A 6A 400V KBU Bridge Rectifiers ROHS | C17514383 | KBU | Bag-packed | 5uA@400V | 1V@6A | 6A | 400V | -50℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | B6S-HF | Comchip | 1.1V@800mA 800mA 600V TO-269AA Bridge Rectifiers ROHS | C17522684 | TO-269AA | Tape & Reel (TR) | 5uA@600V | 1.1V@800mA | 800mA | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DXK410_T0_00001 | PANJIT International | 1.05V@2A 4A 1kV DXK Bridge Rectifiers ROHS | C17524099 | DXK | Tube-packed | 5uA@1000V | 1.05V@2A | 4A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | CBRLDSH2-40 TR13 PBFREE | Central Semicon | 500mV@2A 2A 40V SMD-4P Bridge Rectifiers ROHS | C17276450 | SMD-4P | Tape & Reel (TR) | 100uA@40V | 500mV@2A | 2A | 40V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC5002W-G | Comchip | 1.1V@25A 50A 200V Bridge Rectifiers ROHS | C17275741 | - | Tray | 10uA@200V | 1.1V@25A | 50A | 200V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF204S-G | Comchip | 1.1V@2A 2A 400V DFS Bridge Rectifiers ROHS | C17245920 | DFS | Tube-packed | 10uA@400V | 1.1V@2A | 2A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBPC3501-G | Comchip | 1.1V@17.5A 35A 100V GBPC Bridge Rectifiers ROHS | C17245491 | GBPC | Bag-packed | 10uA@100V | 1.1V@17.5A | 35A | 100V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MDMA900U1600PTEH | Littelfuse/IXYS | 1.92V@900A 900A 1.6kV Bridge Rectifiers ROHS | C17282975 | - | Box-packed | 200uA@1600V | 1.92V@900A | 900A | 1.6kV | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJA2008-BP | MCC(Micro Commercial Components) | 1.1V@10A 20A 800V SIP-4 Bridge Rectifiers ROHS | C17287484 | SIP-4 | Tube-packed | 10uA@800V | 1.1V@10A | 20A | 800V | -55℃~+150℃ |