Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 200
| 0 | KBPC1510 | MDD(Microdiode Semiconductor) | 300A 1.1V@7.5A 15A 1kV BR-8 Bridge Rectifiers ROHS | C2993428 | BR-8 | Tape & Reel (TR) | 300A | 1.1V@7.5A | 10uA@1kV | 15A | 1kV | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 50
| 0 | KBPC3504 | MDD(Microdiode Semiconductor) | 400A 1.1V@17.5A 35A 400V KBPC-25 Bridge Rectifiers ROHS | C2993437 | KBPC-25 | Tape & Reel (TR) | 400A | 1.1V@17.5A | 10uA@400V | 35A | 400V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 200
| 0 | KBPC6005 | MDD(Microdiode Semiconductor) | 125A 1V@3A 6A 50V BR-6 Bridge Rectifiers ROHS | C2993445 | BR-6 | Tape & Reel (TR) | 125A | 1V@3A | 10uA@50V | 6A | 50V | -55℃~+125℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | KBU1001 | MDD(Microdiode Semiconductor) | 240A 1V@6A 10A 100V KBU Bridge Rectifiers ROHS | C2993458 | KBU | Tape & Reel (TR) | 240A | 1V@6A | 10uA@100V | 10A | 100V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | KBU601 | MDD(Microdiode Semiconductor) | 250A 1.1V@6A 6A 100V KBU Bridge Rectifiers ROHS | C2993476 | KBU | Tape & Reel (TR) | 250A | 1.1V@6A | 10uA@100V | 6A | 100V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | KBU801 | MDD(Microdiode Semiconductor) | 300A 1.1V@8A 8A 100V KBU Bridge Rectifiers ROHS | C2993481 | KBU | Tape & Reel (TR) | 300A | 1.1V@8A | 10uA@100V | 8A | 100V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | KMB18F | MDD(Microdiode Semiconductor) | 30A 850mV@1A 1A 80V MBF Bridge Rectifiers ROHS | C2993486 | MBF | Tape & Reel (TR) | 30A | 850mV@1A | 200uA@80V | 1A | 80V | -55℃~+125℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | TTR610F | YFW | 200A 1V@6A 6A 1kV TTF Bridge Rectifiers ROHS | C2898618 | TTF | Tape & Reel (TR) | 200A | 1V@6A | 1uA@1kV | 6A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MB14S | MDD(Microdiode Semiconductor) | 40A 550mV@1A 1A 40V MBS Bridge Rectifiers ROHS | C2993500 | MBS | Tape & Reel (TR) | 40A | 550mV@1A | 300uA@40V | 1A | 40V | -55℃~+125℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MB28S | MDD(Microdiode Semiconductor) | 40A 850mV@2A 2A 80V MBS Bridge Rectifiers ROHS | C2993506 | MBS | Tape & Reel (TR) | 40A | 850mV@2A | 300uA@80V | 2A | 80V | -55℃~+125℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RABS10 | MDD(Microdiode Semiconductor) | 30A 1.3V@400mA 1A 1kV ABS Bridge Rectifiers ROHS | C2993593 | ABS | Tape & Reel (TR) | 30A | 1.3V@400mA | 5uA@1kV | 1A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RABS22 | MDD(Microdiode Semiconductor) | 50A 1.3V@2A 2A 200V ABS Bridge Rectifiers ROHS | C2993596 | ABS | Tape & Reel (TR) | 50A | 1.3V@2A | 5uA@200V | 2A | 200V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| RMB2S-E3/80 | Vishay Intertech | 1.25V@400mA 500mA 200V TO-269AA Bridge Rectifiers ROHS | C3008891 | TO-269AA | Tape & Reel (TR) | - | 1.25V@400mA | 5uA@200V | 500mA | 200V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | CDBHD140L-G | Comchip | 30A 440mV@1A 1A 40V TO-269AA Bridge Rectifiers ROHS | C2886004 | TO-269AA | Tape & Reel (TR) | 30A | 440mV@1A | 500uA@40V | 1A | 40V | -55℃~+125℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 5000
| 0 | FRABS210 | LGE | 60A 1.3V@1A 2A 1kV ABS Bridge Rectifiers ROHS | C2903794 | ABS | Tape & Reel (TR) | 60A | 1.3V@1A | 10uA@1kV | 2A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 1500
| 0 | DB307S | LGE | 85A 1.1V@3A 3A 1kV DBS Bridge Rectifiers ROHS | C2903882 | DBS | Tape & Reel (TR) | 85A | 1.1V@3A | 10uA@1kV | 3A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | GBJ1502 | MDD(Microdiode Semiconductor) | 240A 1V@15A 15A 200V GBJ6 Bridge Rectifiers ROHS | C2993290 | GBJ6 | Tape & Reel (TR) | 240A | 1V@15A | 10uA@200V | 15A | 200V | -55℃~+150℃ | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | GBJ3506 | MDD(Microdiode Semiconductor) | 400A 1.1V@35A 35A 600V GBJ Bridge Rectifiers ROHS | C2993304 | GBJ | Tape & Reel (TR) | 400A | 1.1V@35A | 10uA@600V | 35A | 600V | -55℃~+150℃ | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | GBJ3508 | MDD(Microdiode Semiconductor) | 400A 1.1V@35A 35A 800V GBJ Bridge Rectifiers ROHS | C2993305 | GBJ | Tape & Reel (TR) | 400A | 1.1V@35A | 10uA@800V | 35A | 800V | -55℃~+150℃ | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | GBJ5008 | MDD(Microdiode Semiconductor) | 400A 1.1V@50A 50A 800V GBJ Bridge Rectifiers ROHS | C2993311 | GBJ | Tape & Reel (TR) | 400A | 1.1V@50A | 10uA@800V | 50A | 800V | -55℃~+150℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU1002 | MDD(Microdiode Semiconductor) | 200A 1.1V@5A 10A 200V GBU Bridge Rectifiers ROHS | C2993314 | GBU | Tape & Reel (TR) | 200A | 1.1V@5A | 10uA@200V | 10A | 200V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU15005 | MDD(Microdiode Semiconductor) | 240A 1V@15A 15A 50V GBU Bridge Rectifiers ROHS | C2993316 | GBU | Tape & Reel (TR) | 240A | 1V@15A | 10uA@50V | 15A | 50V | -55℃~+150℃ | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU2002 | MDD(Microdiode Semiconductor) | 220A 1.1V@10A 20A 200V GBU Bridge Rectifiers ROHS | C2993324 | GBU | Tape & Reel (TR) | 220A | 1.1V@10A | 10uA@200V | 20A | 200V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | GBU2008 | MDD(Microdiode Semiconductor) | 220A 1.1V@10A 20A 800V GBU Bridge Rectifiers ROHS | C2993327 | GBU | Tape & Reel (TR) | 220A | 1.1V@10A | 10uA@800V | 20A | 800V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 300
| 0 | KBJ4005 | MDD(Microdiode Semiconductor) | 135A 1V@4A 4A 50V KBJ-4 Bridge Rectifiers ROHS | C2993372 | KBJ-4 | Tape & Reel (TR) | 135A | 1V@4A | 10uA@50V | 4A | 50V | -55℃~+150℃ |