Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 300
| 0 | KBJ401 | MDD(Microdiode Semiconductor) | 135A 1V@4A 4A 100V KBJ-4 Bridge Rectifiers ROHS | C2993373 | KBJ-4 | Tape & Reel (TR) | 135A | 10uA@100V | 1V@4A | 4A | 100V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | RBV1504 | EIC Semicon | 1.1V@7.5A 15A 400V RBV-25 Bridge Rectifiers ROHS | C3590132 | RBV-25 | Bag-packed | - | 10uA@400V | 1.1V@7.5A | 15A | 400V | -40℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | KBJ402 | MDD(Microdiode Semiconductor) | 135A 1V@4A 4A 200V KBJ-4 Bridge Rectifiers ROHS | C2993374 | KBJ-4 | Tape & Reel (TR) | 135A | 10uA@200V | 1V@4A | 4A | 200V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | KBJ404 | MDD(Microdiode Semiconductor) | 135A 1V@4A 4A 400V KBJ-4 Bridge Rectifiers ROHS | C2993375 | KBJ-4 | Tape & Reel (TR) | 135A | 10uA@400V | 1V@4A | 4A | 400V | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 300
| 0 | KBJ4005 | MDD(Microdiode Semiconductor) | 135A 1V@4A 4A 50V KBJ-4 Bridge Rectifiers ROHS | C2993372 | KBJ-4 | Tape & Reel (TR) | 135A | 10uA@50V | 1V@4A | 4A | 50V | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | D6JA100 | Yangzhou Yangjie Elec Tech | 175A 1V@3A 2.8A 1kV JA Bridge Rectifiers ROHS | C781476 | JA | Tube-packed | 175A | 5uA@1kV | 1V@3A | 2.8A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | RABF156-13 | Diodes Incorporated | Bridge Rectifiers ROHS | C21252118 | - | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KBPC808 | Yangzhou Yangjie Elec Tech | 150A 1.1V@4A 8A 800V KBPC8 Bridge Rectifiers ROHS | C698576 | KBPC8 | Box-packed | 150A | 10uA@800V | 1.1V@4A | 8A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBP410GTB | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@4A 4A 1kV KBP Bridge Rectifiers ROHS | C3590169 | KBP | Tube-packed | - | 5uA@1kV | 1.1V@4A | 4A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBJ1008-BP | MCC(Micro Commercial Components) | 1.05V@5A 10A 800V GBJ Bridge Rectifiers ROHS | C17556149 | GBJ | Tube-packed | - | 10uA@800V | 1.05V@5A | 10A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| DI108S_R2_00001 | PANJIT International | 30A 1.1V@1A 1A 800V SDIP-4 Bridge Rectifiers ROHS | C391469 | SDIP-4 | Tape & Reel (TR) | 30A | 5uA@800V | 1.1V@1A | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBL10-E4/51 | Vishay Intertech | 200A 1.1V@4A 4A 1kV KBL Bridge Rectifiers ROHS | C435894 | KBL | Tray | 200A | 5uA@1kV | 1.1V@4A | 4A | 1kV | -50℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | UG2KB100 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 60A 1.1V@2A 2A 1kV D3K Bridge Rectifiers ROHS | C499711 | D3K | Tube-packed | 60A | 5uA@1kV | 1.1V@2A | 2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | DF08S/27 | Vishay Intertech | Bridge Rectifiers ROHS | C5624796 | - | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DF06S/77 | Vishay Intertech | Bridge Rectifiers ROHS | C6831694 | - | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MB14S-TP | MCC(Micro Commercial Components) | TO-269AA Bridge Rectifiers ROHS | C6299462 | TO-269AA | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | TBL410-TP | MCC(Micro Commercial Components) | 950mV@2A 4A 1kV TBL Bridge Rectifiers ROHS | C914447 | TBL | Tape & Reel (TR) | - | 5uA@1000V | 950mV@2A | 4A | 1kV | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DF10S2 | onsemi | 85A 1.1V@2A 2A 1kV SDIP-4 Bridge Rectifiers ROHS | C513223 | SDIP-4 | Tape & Reel (TR) | 85A | 3uA@1kV | 1.1V@2A | 2A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | SKBPC5006 | Yangzhou Yangjie Elec Tech | 500A 1.2V@25A 50A 600V SKBPC Bridge Rectifiers ROHS | C781429 | SKBPC | Box-packed | 500A | 10uA@600V | 1.2V@25A | 50A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF04M-E3/45 | Vishay Intertech | 1.1V@1A 1A 400V EDIP-4 Bridge Rectifiers ROHS | C3009035 | EDIP-4 | Tube-packed | - | 5uA@400V | 1.1V@1A | 1A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | S35VB100 | Yangzhou Yangjie Elec Tech | 500A 1.05V@17.5A 35A 1kV S25VB Bridge Rectifiers ROHS | C781417 | S25VB | Box-packed | 500A | 10uA@1kV | 1.05V@17.5A | 35A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 5 Mult: 5
Full Reel: 5000
| 0 | ABS20JG | JUXING | 70A 1V 2A 600V ABS Bridge Rectifiers ROHS | C5125715 | ABS | Tape & Reel (TR) | 70A | 5uA | 1V | 2A | 600V | -55℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBLA06-M3/45 | Vishay Intertech | 1V@4A 4A 600V GBL Bridge Rectifiers ROHS | C17397805 | GBL | Tube-packed | - | 5uA@600V | 1V@4A | 4A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CDBHM2100L-G | Comchip | 850mV@2A 2A 100V TO-269AA Bridge Rectifiers ROHS | C17593339 | TO-269AA | Tape & Reel (TR) | - | 1mA@100V | 850mV@2A | 2A | 100V | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBL10-M3/45 | Vishay Intertech | 1.1V@4A 4A 1kV GBL Bridge Rectifiers ROHS | C17257615 | GBL | Tube-packed | - | 5uA@1000V | 1.1V@4A | 4A | 1kV | -55℃~+150℃@(Tj) |