Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | D6JB60 | Yangzhou Yangjie Elec Tech | 150A 1V@3A 6A 600V JB Bridge Rectifiers ROHS | C780963 | JB | Tube-packed | 150A | 1V@3A | 5uA@600V | 6A | 600V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBU2006 | Yangzhou Yangjie Elec Tech | 220A 1V@10A 3.5A 600V GBU Bridge Rectifiers ROHS | C781359 | GBU | Tube-packed | 220A | 1V@10A | 5uA@600V | 3.5A | 600V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBU2506 | Yangzhou Yangjie Elec Tech | 300A 1V@12.5A 3.5A 600V GBU Bridge Rectifiers ROHS | C781360 | GBU | Tube-packed | 300A | 1V@12.5A | 5uA@600V | 3.5A | 600V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | KBJ806 | Yangzhou Yangjie Elec Tech | 175A 1V@4A 3.2A 600V 4KBJ Bridge Rectifiers ROHS | C781370 | 4KBJ | Tube-packed | 175A | 1V@4A | 5uA@600V | 3.2A | 600V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | KBPC1006 | Yangzhou Yangjie Elec Tech | 220A 1.1V@5A 10A 600V KBPC Bridge Rectifiers ROHS | C781373 | KBPC | Box-packed | 220A | 1.1V@5A | 10uA@600V | 10A | 600V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | S-KBP408G-TU-LT | Diodes Incorporated | 260A 1.1V@4A 4A 800V KBP Bridge Rectifiers ROHS | C266382 | KBP | Tube-packed | 260A | 1.1V@4A | 5uA@800V | 4A | 800V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | S-GBL206-TU-LT | Diodes Incorporated | 120A 950mV@1A 2A 600V GBL Bridge Rectifiers ROHS | C266400 | GBL | Tube-packed | 120A | 950mV@1A | 5uA@600V | 2A | 600V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | S-GBJ2510F-TU-LT | Diodes Incorporated | 700A 1.05V@12.5A 25A 1kV GBJ Bridge Rectifiers ROHS | C266405 | GBJ | Tube-packed | 700A | 1.05V@12.5A | 10uA@1kV | 25A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | S-KBP410G_C_HF-TU-LT | Diodes Incorporated | 260A 1.1V@4A 4A 1kV KBP Bridge Rectifiers ROHS | C266381 | KBP | Tube-packed | 260A | 1.1V@4A | 5uA@1kV | 4A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | S-KBP308G-TU-LT | Diodes Incorporated | 180A 1.1V@3A 3A 800V KBP Bridge Rectifiers ROHS | C266383 | KBP | Tube-packed | 180A | 1.1V@3A | 5uA@800V | 3A | 800V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | S-KBP306G-TU-LT | Diodes Incorporated | 180A 1.1V@3A 3A 600V KBP Bridge Rectifiers ROHS | C266384 | KBP | Tube-packed | 180A | 1.1V@3A | 5uA@600V | 3A | 600V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | S-KBJ1008G-TU-LT | Diodes Incorporated | 170A 1.1V@5A 10A 800V KBJ Bridge Rectifiers ROHS | C266389 | KBJ | Tube-packed | 170A | 1.1V@5A | 5uA@800V | 10A | 800V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | S-GBP210_HF-TU-LT | Diodes Incorporated | 150A 1.05V@1A 2A 1kV GBP Bridge Rectifiers ROHS | C266398 | GBP | Tube-packed | 150A | 1.05V@1A | 5uA@1kV | 2A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | S-GBJ1006F-TU-LT | Diodes Incorporated | 170A 1.05V@5A 10A 600V GBJ Bridge Rectifiers ROHS | C266411 | GBJ | Tube-packed | 170A | 1.05V@5A | 10uA@600V | 10A | 600V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBPC3504-E4/51 | Vishay Intertech | 400A 1.1V@17.5A 35A 400V GBPC Bridge Rectifiers ROHS | C222524 | GBPC | Bag-packed | 400A | 1.1V@17.5A | 5uA@400V | 35A | 400V | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 3000
| Discontinued at LCSC | MB6S | AnBon | 30A 1V@800mA 800mA 600V TO-269AA Bridge Rectifiers ROHS | C541666 | TO-269AA | Tape & Reel (TR) | 30A | 1V@800mA | 5uA@600V | 800mA | 600V | -55℃~+150℃@(Ta) | |||
Min: 1 Mult: 1 | 0 | GBJ3502 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 320A 1.1V@35A 35A 200V GBJ Bridge Rectifiers ROHS | C499778 | GBJ | Tube-packed | 320A | 1.1V@35A | 5uA@200V | 35A | 200V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| DI108S_R2_00001 | PANJIT International | 30A 1.1V@1A 1A 800V SDIP-4 Bridge Rectifiers ROHS | C391469 | SDIP-4 | Tape & Reel (TR) | 30A | 1.1V@1A | 5uA@800V | 1A | 800V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBU8J-E3/45 | Vishay Intertech | 200A 1V@8A 8A 600V GBU Bridge Rectifiers ROHS | C467546 | GBU | Tube-packed | 200A | 1V@8A | 5uA@600V | 8A | 600V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBU8005 | Diodes Incorporated | 200A 1V@4A 8A 50V GBU Bridge Rectifiers ROHS | C151426 | GBU | Tube-packed | 200A | 1V@4A | 5uA@50V | 8A | 50V | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 1500
| 0
View marketplace suppliers’ inventory
| DF15005S-T | Diodes Incorporated | 50A 1.1V@1.5A 1.5A 50V DF-S Bridge Rectifiers ROHS | C151319 | DF-S | Tape & Reel (TR) | 50A | 1.1V@1.5A | 10uA@50V | 1.5A | 50V | -65℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 5000
| 0 | LMB6S-TP | MCC(Micro Commercial Components) | 30A 950mV@400mA 1A 600V LMBS-1 Bridge Rectifiers ROHS | C151750 | LMBS-1 | Tape & Reel (TR) | 30A | 950mV@400mA | 5uA@600V | 1A | 600V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | SBR3516 | Diodes Incorporated | 500A 1.2V@17.5A 35A 1.6kV Bridge Rectifiers ROHS | C341741 | - | Box-packed | 500A | 1.2V@17.5A | 10uA@1.6kV | 35A | 1.6kV | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | Discontinued at LCSC | GBU1508 | Diodes Incorporated | 200A 1.1V@7.5A 15A 800V GBU Bridge Rectifiers ROHS | C341744 | GBU | Tube-packed | 200A | 1.1V@7.5A | 5uA@800V | 15A | 800V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| CD-HD201 | BOURNS | 50A 850mV@1A 2A 100V SMD Bridge Rectifiers ROHS | C143782 | SMD | Tape & Reel (TR) | 50A | 850mV@1A | 200uA@100V | 2A | 100V | -55℃~+125℃@(Tj) |