Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 400
| 0 | KBU1506 | MDD(Microdiode Semiconductor) | 300A 1V@6A 15A 600V KBU Bridge Rectifiers ROHS | C2993467 | KBU | Tape & Reel (TR) | 300A | 1V@6A | 10uA@600V | 15A | 600V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 400
| 0 | KBU608 | MDD(Microdiode Semiconductor) | 250A 1.1V@6A 6A 800V KBU Bridge Rectifiers ROHS | C2993479 | KBU | Tape & Reel (TR) | 250A | 1.1V@6A | 10uA@800V | 6A | 800V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MSB40G | MDD(Microdiode Semiconductor) | 95A 1.1V@4A 4A 400V UMSB Bridge Rectifiers ROHS | C2993584 | UMSB | Tape & Reel (TR) | 95A | 1.1V@4A | 5uA@400V | 4A | 400V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MSB40J | MDD(Microdiode Semiconductor) | 95A 1.1V@4A 4A 600V UMSB Bridge Rectifiers ROHS | C2993585 | UMSB | Tape & Reel (TR) | 95A | 1.1V@4A | 5uA@600V | 4A | 600V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RABS2 | MDD(Microdiode Semiconductor) | 30A 1.3V@400mA 1A 200V ABS Bridge Rectifiers ROHS | C2993594 | ABS | Tape & Reel (TR) | 30A | 1.3V@400mA | 5uA@200V | 1A | 200V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RABS8 | MDD(Microdiode Semiconductor) | 30A 1.3V@400mA 1A 800V ABS Bridge Rectifiers ROHS | C2993602 | ABS | Tape & Reel (TR) | 30A | 1.3V@400mA | 5uA@800V | 1A | 800V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMB2S | MDD(Microdiode Semiconductor) | 30A 1.3V@400mA 500mA 200V MBS Bridge Rectifiers ROHS | C2993612 | MBS | Tape & Reel (TR) | 30A | 1.3V@400mA | 5uA@200V | 500mA | 200V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMB4S | MDD(Microdiode Semiconductor) | 30A 1.3V@400mA 500mA 400V MBS Bridge Rectifiers ROHS | C2993614 | MBS | Tape & Reel (TR) | 30A | 1.3V@400mA | 5uA@400V | 500mA | 400V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMSB20B | MDD(Microdiode Semiconductor) | 50A 1.3V@2A 2A 200V UMSB Bridge Rectifiers ROHS | C2993619 | UMSB | Tape & Reel (TR) | 50A | 1.3V@2A | 5uA@200V | 2A | 200V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMSB20D | MDD(Microdiode Semiconductor) | 50A 1.3V@2A 2A 200V UMSB Bridge Rectifiers ROHS | C2993620 | UMSB | Tape & Reel (TR) | 50A | 1.3V@2A | 5uA@200V | 2A | 200V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | RMSB30J | MDD(Microdiode Semiconductor) | 90A 1.3V@3A 3A 600V UMSB Bridge Rectifiers ROHS | C2993627 | UMSB | Tape & Reel (TR) | 90A | 1.3V@3A | 5uA@600V | 3A | 600V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBJ25J | Suzhou Good-Ark Elec | 350A 1V@12.5A 3.5A 600V GBJ Bridge Rectifiers ROHS | C2990832 | GBJ | Box-packed | 350A | 1V@12.5A | 5uA@600V | 3.5A | 600V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBJ25K | Suzhou Good-Ark Elec | 350A 1V@12.5A 3.5A 800V GBJ Bridge Rectifiers ROHS | C2990833 | GBJ | Box-packed | 350A | 1V@12.5A | 5uA@600V | 3.5A | 800V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | UABS2 | MDD(Microdiode Semiconductor) | 30A 1V@400mA 1A 200V ABS Bridge Rectifiers ROHS | C2994355 | ABS | Tape & Reel (TR) | 30A | 1V@400mA | 5uA@200V | 1A | 200V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | UMB10F | MDD(Microdiode Semiconductor) | 35A 1.5V@1A 1A 1kV MBF Bridge Rectifiers ROHS | C2994376 | MBF | Tape & Reel (TR) | 35A | 1.5V@1A | 5uA@100V | 1A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | UMB2F | MDD(Microdiode Semiconductor) | 35A 1V@1A 1A 200V MBF Bridge Rectifiers ROHS | C2994379 | MBF | Tape & Reel (TR) | 35A | 1V@1A | 5uA@200V | 1A | 200V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 100
| 0 | GBPC3502W-E4/51 | Vishay Intertech | 1.1V@17.5A 35A 200V GBPC-W-4 Bridge Rectifiers ROHS | C3009214 | GBPC-W-4 | Tape & Reel (TR) | - | 1.1V@17.5A | 5uA@200V | 35A | 200V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| GBU4G-E3/51 | Vishay Intertech | 1V@4A 3A 400V SIP-4 Bridge Rectifiers ROHS | C3009241 | SIP-4 | Tape & Reel (TR) | - | 1V@4A | 5uA@400V | 3A | 400V | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5 | 0 | DB207 | Suzhou Good-Ark Elec | 60A 1.2V@2A 2A 1kV DFM Bridge Rectifiers ROHS | C2990831 | DFM | Tube-packed | 60A | 1.2V@2A | 5uA@1kV | 2A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | GBPC5010-BP | MCC(Micro Commercial Components) | 500A 1.1V@25A 50A 1kV GBPC Bridge Rectifiers ROHS | C2975462 | GBPC | Box-packed | 500A | 1.1V@25A | 5uA@1kV | 50A | 1kV | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | KMB26F | MDD(Microdiode Semiconductor) | 50A 700mV@2A 2A 60V MBF Bridge Rectifiers ROHS | C2993488 | MBF | Tape & Reel (TR) | 50A | 700mV@2A | 500uA@60V | 2A | 60V | -55℃~+125℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MB16S | MDD(Microdiode Semiconductor) | 40A 700mV@1A 1A 60V MBS Bridge Rectifiers ROHS | C2993501 | MBS | Tape & Reel (TR) | 40A | 700mV@1A | 300uA@60V | 1A | 60V | -55℃~+125℃@(Tj) | |||
Min: 5 Mult: 5 | 0 | KBL406 | LGE | 150A 1.1V@4A 4A 600V KBL Bridge Rectifiers ROHS | C3010108 | KBL | Box-packed | 150A | 1.1V@4A | 10uA@600V | 4A | 600V | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | B2S_R2_00001 | PANJIT International | 35A 1.1V@500mA 800mA 200V MDI Bridge Rectifiers ROHS | C2962203 | MDI | Tape & Reel (TR) | 35A | 1.1V@500mA | 5uA@200V | 800mA | 200V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | DF06ST-G | Comchip | DFS Bridge Rectifiers ROHS | C6601413 | DFS | Tape & Reel (TR) | - | - | - | - | - | - |