Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Voltage - Forward(Vf@If)
|
Current - Rectified
|
Voltage - DC Reverse(Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Voltage - Forward(Vf@If)
|
Current - Rectified
|
Voltage - DC Reverse(Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DB15-01 | 1.05V@12.5A 25A 100V DB-35 Bridge Rectifiers ROHS | C3590464 | DB-35 | Box-packed | 10uA@100V | 1.05V@12.5A | 25A | 100V | -50℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1 | 0 | MD160S16M5-BP | 1.75V@300A 160A 1.6kV Bridge Rectifiers ROHS | C3590779 | - | Bag-packed | 500uA@1.6kV | 1.75V@300A | 160A | 1.6kV | -40℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1 | 0 | GBJ3501-BP | 1.05V@17.5A 35A 100V GBJ Bridge Rectifiers ROHS | C3590218 | GBJ | Bag-packed | 10uA@100V | 1.05V@17.5A | 35A | 100V | -55℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1 | 0 | UR3KB80 | Asian Brands | 1V@2A 3A 800V D3K Bridge Rectifiers ROHS | C3590342 | D3K | Tube-packed | 10uA@800V | 1V@2A | 3A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBL606G | Asian Brands | 1.1V@6A 800V KBL Bridge Rectifiers ROHS | C3590777 | KBL | Tray | 10uA@800V | 1.1V@6A | - | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TS50P05G | Asian Brands | 1.1V@25A 50A 600V TS-6P Bridge Rectifiers ROHS | C3589495 | TS-6P | Tube-packed | 10uA@600V | 1.1V@25A | 50A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU607H | Asian Brands | 1.1V@6A 6A 1kV GBU Bridge Rectifiers ROHS | C3589619 | GBU | Tube-packed | 5uA@1kV | 1.1V@6A | 6A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBU604G | Asian Brands | 1.1V@6A 6A 400V KBU Bridge Rectifiers ROHS | C3590368 | KBU | Tray | 5uA@400V | 1.1V@6A | 6A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | TBS610 | Asian Brands | 1V@6A 6A 1kV TBS Bridge Rectifiers ROHS | C3590708 | TBS | Tape & Reel (TR) | 2uA@1kV | 1V@6A | 6A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU15L05 | Asian Brands | 900mV@7.5A 15A 600V GBU Bridge Rectifiers ROHS | C3590983 | GBU | Tube-packed | 5uA@600V | 900mV@7.5A | 15A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | SDB151-TP | 1.1V@1.5A 1.5A 50V SMD-4 Bridge Rectifiers ROHS | C17181163 | SMD-4 | Tape & Reel (TR) | 10uA@50V | 1.1V@1.5A | 1.5A | 50V | -55℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1 | 0 | GBPC3504-BP | 1.1V@17.5A 35A 400V GBPC Bridge Rectifiers ROHS | C17396575 | GBPC | Bag-packed | 5uA@400V | 1.1V@17.5A | 35A | 400V | -55℃~+150℃ | |||
| Min: 1 Mult: 1 | 0 | GBPC2502-BP | 1.1V@12.5A 25A 200V GBPC Bridge Rectifiers ROHS | C17398818 | GBPC | Bag-packed | 5uA@200V | 1.1V@12.5A | 25A | 200V | -55℃~+150℃ | |||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TBS22K-TP | 950mV@2A 2.2A 800V SMD-4 Bridge Rectifiers ROHS | C17401133 | SMD-4 | Tape & Reel (TR) | 5uA@800V | 950mV@2A | 2.2A | 800V | -55℃~+150℃ | |||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | LMB204S-TP | 950mV@1A 2A 400V LMBS-1 Bridge Rectifiers ROHS | C17404805 | LMBS-1 | Tape & Reel (TR) | 5uA@400V | 950mV@1A | 2A | 400V | -55℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1 | 0 | KBJ1006G-BP | 1V@5A 10A 600V SIP-4 Bridge Rectifiers ROHS | C17404825 | SIP-4 | Bag-packed | 5uA@600V | 1V@5A | 10A | 600V | -55℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1 | 0 | GBPC3510-BP | 1.1V@17.5A 35A 1kV GBPC Bridge Rectifiers ROHS | C17408309 | GBPC | Bag-packed | 5uA@1000V | 1.1V@17.5A | 35A | 1kV | -55℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TBL804-TP | 1V@4A 8A 400V SMD-4 Bridge Rectifiers ROHS | C17431588 | SMD-4 | Tape & Reel (TR) | 5uA@400V | 1V@4A | 8A | 400V | -55℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1 | 0 | PB2510-BP-HF | 1V@12.5A 25A 1kV ESIP-4 Bridge Rectifiers ROHS | C17475594 | ESIP-4 | Tube-packed | 5uA@1000V | 1V@12.5A | 25A | 1kV | -55℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TBS30A-TP | 950mV@1.5A 3A 50V SMD-4 Bridge Rectifiers ROHS | C17210807 | SMD-4 | Tape & Reel (TR) | 5uA@50V | 950mV@1.5A | 3A | 50V | -55℃~+150℃ | |||
| Min: 1 Mult: 1 | 0 | GBJ5001-BP | 1V@25A 50A 100V GBJ Bridge Rectifiers ROHS | C17414560 | GBJ | Tube-packed | 10uA@100V | 1V@25A | 50A | 100V | -55℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1 | 0 | PB3506-BP | 1V@17.5A 35A 600V ESIP-4 Bridge Rectifiers ROHS | C17416950 | ESIP-4 | Bag-packed | 5uA@600V | 1V@17.5A | 35A | 600V | -55℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1 | 0 | RS1002-BP | 1V@5A 10A 100V SIP-4 Bridge Rectifiers ROHS | C17417808 | SIP-4 | Bag-packed | 10uA@100V | 1V@5A | 10A | 100V | -55℃~+150℃ | |||
| Min: 1 Mult: 1 | 0 | GBJ601-BP | 1V@3A 6A 100V GBJ Bridge Rectifiers ROHS | C17421915 | GBJ | Tube-packed | 5uA@100V | 1V@3A | 6A | 100V | -55℃~+150℃ | |||
| Min: 1 Mult: 1 | 0 | PB5008-BP | 1.05V@25A 50A 800V ESIP-4 Bridge Rectifiers ROHS | C17424100 | ESIP-4 | Bag-packed | 5uA@800V | 1.05V@25A | 50A | 800V | -55℃~+150℃@(Tj) |