Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Peak Forward Surge Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | B80C800G-E4/51 | Vishay Intertech | 1V@900mA 900mA 125V Bridge Rectifiers ROHS | C17635756 | - | Bag-packed | 10uA@125V | 1V@900mA | 900mA | 125V | -40℃~+125℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | MSB15MH | Diodes Incorporated | 140A 1.1V@1.5A 1.5A 1kV SMD-4P Bridge Rectifiers ROHS | C388250 | SMD-4P | Tape & Reel (TR) | 5uA@1kV | 1.1V@1.5A | 1.5A | 1kV | -55℃~+150℃@(Tj) | 140A | ||
| Min: 1 Mult: 1 | 0 | DF200AA160 | SanRex Corporation | 1.35V@200A 200A 1.6kV Bridge Rectifiers ROHS | C17564381 | - | Tray | 20mA@1600V | 1.35V@200A | 200A | 1.6kV | -40℃~+150℃ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| GSIB2580-E3/45 | Vishay Intertech | 350A 1V@12.5A 3.5A 800V GSIB-5S Bridge Rectifiers ROHS | C467553 | GSIB-5S | Tube-packed | 10uA@800V | 1V@12.5A | 3.5A | 800V | -55℃~+150℃@(Tj) | 350A | ||
| Min: 1 Mult: 1 | 0 | KBPC808 | Yangzhou Yangjie Elec Tech | 150A 1.1V@4A 8A 800V KBPC8 Bridge Rectifiers ROHS | C698576 | KBPC8 | Box-packed | 10uA@800V | 1.1V@4A | 8A | 800V | -55℃~+150℃@(Tj) | 150A | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | FRABS210 | LGE | 60A 1.3V@1A 2A 1kV ABS Bridge Rectifiers ROHS | C2903794 | ABS | Tape & Reel (TR) | 10uA@1kV | 1.3V@1A | 2A | 1kV | -55℃~+150℃@(Tj) | 60A | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | MB14S | GOODWORK | 30A 550mV@1A 1A 40V MBS Bridge Rectifiers ROHS | C2903932 | MBS | Tape & Reel (TR) | 300uA@40V | 550mV@1A | 1A | 40V | -55℃~+150℃@(Tj) | 30A | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | ABS8 | Slkor(SLKORMICRO Elec.) | ABS Bridge Rectifiers ROHS | C41428858 | ABS | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MB2S-E3/80 | Vishay Intertech | 35A 1V@400mA 500mA 200V TO-269AA Bridge Rectifiers ROHS | C2980314 | TO-269AA | Tape & Reel (TR) | 5uA@200V | 1V@400mA | 500mA | 200V | -55℃~+150℃@(Tj) | 35A | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DBF250G-LK | onsemi | Bridge Rectifiers ROHS | C19751054 | - | Bag-packed | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| HDS10M-13 | Diodes Incorporated | 60A 920mV@500mA 1A 1kV SMD-4P Bridge Rectifiers ROHS | C2987006 | SMD-4P | Tape & Reel (TR) | 80nA@1kV | 920mV@500mA | 1A | 1kV | -55℃~+150℃@(Tj) | 60A | ||
| Min: 1 Mult: 1 | 0 | UG2KB100 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 60A 1.1V@2A 2A 1kV D3K Bridge Rectifiers ROHS | C499711 | D3K | Tube-packed | 5uA@1kV | 1.1V@2A | 2A | 1kV | -55℃~+150℃@(Tj) | 60A | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MB2S | onsemi | 35A 1V@500mA 500mA 200V SOIC-4 Bridge Rectifiers ROHS | C258168 | SOIC-4 | Tape & Reel (TR) | 5uA@200V | 1V@500mA | 500mA | 200V | -55℃~+150℃@(Tj) | 35A | ||
| Min: 1 Mult: 1 | 0 | UG3KB100G | SMC(Sangdest Microelectronicstronic (Nanjing)) | 80A 1.1V@3A 3A 1kV D3K Bridge Rectifiers ROHS | C499710 | D3K | Tube-packed | 5uA@1kV | 1.1V@3A | 3A | 1kV | -55℃~+150℃@(Tj) | 80A | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | TT8T08-13 | Diodes Incorporated | Bridge Rectifiers ROHS | C19950552 | - | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DBL105GH | Taiwan Semiconductor | 1.1V@1A 1A 600V DBL Bridge Rectifiers ROHS | C3590602 | DBL | Tube-packed | 2uA@600V | 1.1V@1A | 1A | 600V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | HDBLS106G | Taiwan Semiconductor | 1.7V@1A 1A 800V DBLS Bridge Rectifiers ROHS | C3590263 | DBLS | Tape & Reel (TR) | 5uA@800V | 1.7V@1A | 1A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | GBU806H | Taiwan Semiconductor | 1.1V@8A 8A 800V GBU Bridge Rectifiers ROHS | C3589652 | GBU | Tube-packed | 5uA@800V | 1.1V@8A | 8A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DBLS156GH | Taiwan Semiconductor | 1.1V@1.5A 1.5A 800V DBLS Bridge Rectifiers ROHS | C3590361 | DBLS | Tape & Reel (TR) | 2uA@800V | 1.1V@1.5A | 1.5A | 800V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1500
| 0 | DBLS159GH | Taiwan Semiconductor | 1.25V@1.5A 1.5A 1.4kV DBLS Bridge Rectifiers ROHS | C3590371 | DBLS | Tape & Reel (TR) | 2uA@1.4kV | 1.25V@1.5A | 1.5A | 1.4kV | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | S-KBP408G-TU-LT | Diodes Incorporated | 260A 1.1V@4A 4A 800V KBP Bridge Rectifiers ROHS | C266382 | KBP | Tube-packed | 5uA@800V | 1.1V@4A | 4A | 800V | -55℃~+150℃@(Tj) | 260A | ||
| Min: 1 Mult: 1 | 0 | GBPC3510W | onsemi | 1.1V@17.5A 35A 1kV GBPC4 28.75x28.75 Bridge Rectifiers ROHS | C365730 | GBPC4 28.75x28.75 | Bag-packed | 5uA@1000V | 1.1V@17.5A | 35A | 1kV | -55℃~+150℃@(Tj) | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | DB207 | LRC | 75A 1.1V 2A 1kV DIP-4P Bridge Rectifiers ROHS | C2972791 | DIP-4P | Tape & Reel (TR) | 5uA | 1.1V | 2A | 1kV | -55℃~+150℃@(Tj) | 75A | ||
| Min: 1 Mult: 1 | 0 | VBO40-08NO6 | Littelfuse/IXYS | 1.15V@20A 40A 800V SOT-227B Bridge Rectifiers ROHS | C3590673 | SOT-227B | Tube-packed | 300uA@800V | 1.15V@20A | 40A | 800V | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | KBP410 | Slkor(SLKORMICRO Elec.) | KBP Bridge Rectifiers ROHS | C41428774 | KBP | Box-packed | - | - | - | - | - | - |