Bridge Rectifiers
The Results of Bridge Rectifiers
6815
Manufacturer
Package
Voltage - Forward(Vf@If)
Operating Temperature
Peak Forward Surge Current
Voltage - DC Reverse(Vr)
Current - Rectified
Reverse Leakage Current (Ir)
Results:
6815
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage - Forward(Vf@If)
|
Reverse Leakage Current (Ir)
|
Current - Rectified
|
Voltage - DC Reverse(Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage - Forward(Vf@If)
|
Reverse Leakage Current (Ir)
|
Current - Rectified
|
Voltage - DC Reverse(Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RBV1510 | 1.1V@7.5A 15A 1kV RBV-25 Bridge Rectifiers ROHS | C3589561 | RBV-25 | Bag-packed | 1.1V@7.5A | 10uA@1kV | 15A | 1kV | -40℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1 | 0 | TS25P04GH | Asian Brands | 1.1V@25A 25A 400V TS-6P Bridge Rectifiers ROHS | C3590650 | TS-6P | Tube-packed | 1.1V@25A | 10uA@400V | 25A | 400V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | MP1004G-G | Asian Brands | 1.1V@5A 10A 400V Bridge Rectifiers ROHS | C3589557 | - | Box-packed | 1.1V@5A | 10uA@400V | 10A | 400V | -55℃~+150℃@(Tj) | ||
Min: 1 Mult: 1 | Not available now | 3N256 | 1.1V@3.14A 2A 400V KBPM Bridge Rectifiers ROHS | C3590633 | KBPM | Tube-packed | 1.1V@3.14A | 5uA@400V | 2A | 400V | -55℃~+150℃@(Tj) | ||||
| Min: 1 Mult: 1 | 0 | UG4KB60TB | Asian Brands | 1.1V@4A 4A 600V D3K Bridge Rectifiers ROHS | C3590641 | D3K | Tube-packed | 1.1V@4A | 5uA@600V | 4A | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC10/15/2506FP | 1.2V@12.5A 25A 600V Bridge Rectifiers ROHS | C3590396 | - | Box-packed | 1.2V@12.5A | 10uA@600V | 25A | 600V | -50℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HBS610 | Asian Brands | 960mV@6A 6A 1kV HBS Bridge Rectifiers ROHS | C3589549 | HBS | Tape & Reel (TR) | 960mV@6A | 5uA@1kV | 6A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DBL208GH | Asian Brands | 1.3V@2A 2A 1.2kV DBL Bridge Rectifiers ROHS | C3589548 | DBL | Tube-packed | 1.3V@2A | 2uA@1.2kV | 2A | 1.2kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | FBR5006 | 1.3V@25A 50A 600V BR-50 Bridge Rectifiers ROHS | C3590635 | BR-50 | Bag-packed | 1.3V@25A | 10uA@600V | 50A | 600V | -50℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1 | 0 | BR1010 | 1.1V@5A 10A 1kV BR-10 Bridge Rectifiers ROHS | C3590402 | BR-10 | Bag-packed | 1.1V@5A | 10uA@1kV | 10A | 1kV | -40℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1 | 0 | KBL605G | Asian Brands | 1.1V@6A 600V KBL Bridge Rectifiers ROHS | C3589538 | KBL | Tray | 1.1V@6A | 10uA@600V | - | 600V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | KBPC3514WP | 1.1V@17.5A 35A 1.4kV Bridge Rectifiers ROHS | C3590631 | - | Box-packed | 1.1V@17.5A | 10uA@1.4kV | 35A | 1.4kV | -50℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1 | 0 | B125FD | 1.3V@1A 1A 250V DFM Bridge Rectifiers ROHS | C3589531 | DFM | Tube-packed | 1.3V@1A | 5uA@250V | 1A | 250V | -50℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1 | 0 | KBP310GTB | Asian Brands | 1.1V@3A 3A 1kV KBP Bridge Rectifiers ROHS | C3589772 | KBP | Tube-packed | 1.1V@3A | 5uA@1kV | 3A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DF10SA-E3/45 | 1.1V@1A 1A 1kV DF-S Bridge Rectifiers ROHS | C3589524 | DF-S | Tube-packed | 1.1V@1A | 5uA@1kV | 1A | 1kV | -55℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CD-HD2006L | 2A 60V Bridge Rectifiers ROHS | C3590622 | - | Tape & Reel (TR) | - | 200uA@60V | 2A | 60V | -55℃~+125℃@(Tj) | |||
| Min: 1 Mult: 1 | 0 | UG4KB100TB | Asian Brands | 1.1V@4A 4A 1kV D3K Bridge Rectifiers ROHS | C3590620 | D3K | Tube-packed | 1.1V@4A | 5uA@1kV | 4A | 1kV | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | DBL106GH | Asian Brands | 1.1V@1A 1A 800V DBL Bridge Rectifiers ROHS | C3589913 | DBL | Tube-packed | 1.1V@1A | 2uA@800V | 1A | 800V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | GBU6B-E3/51 | 1V@6A 3.8A 100V GBU Bridge Rectifiers ROHS | C3590155 | GBU | Bag-packed | 1V@6A | 5uA@100V | 3.8A | 100V | -55℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2W02G-E4/51 | 1.1V@2A 2A 200V DIP-4 Bridge Rectifiers ROHS | C3589917 | DIP-4 | Tape & Reel (TR) | 1.1V@2A | 5uA@200V | 2A | 200V | -55℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1 | 0 | MDMA120U1600VA | 1.42V@120A 120A 1.6kV Bridge Rectifiers ROHS | C3590159 | - | Bag-packed | 1.42V@120A | 40uA@1.6kV | 120A | 1.6kV | -40℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1 | 0 | GBPC3510W | 1.1V@17.5A 35A 1kV GBPC-W Bridge Rectifiers ROHS | C3590158 | GBPC-W | Bag-packed | 1.1V@17.5A | 5uA@1kV | 35A | 1kV | -55℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | S250F | 800mA 600V TO-269AA Bridge Rectifiers ROHS | C3589909 | TO-269AA | Tape & Reel (TR) | - | 5uA@600V | 800mA | 600V | -50℃~+150℃@(Tj) | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KMB24S | Asian Brands | 550mV@2A 2A 40V MBS Bridge Rectifiers ROHS | C3589908 | MBS | Tape & Reel (TR) | 550mV@2A | 100uA@40V | 2A | 40V | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | CD-MBL210S | 1V@2A 2A 1kV Bridge Rectifiers ROHS | C3590135 | - | Tape & Reel (TR) | 1V@2A | 5uA@1kV | 2A | 1kV | -55℃~+175℃@(Tj) |