Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Output Type
|
Output Current (Max)
|
Output Voltage
|
Input Voltage
|
Switching Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Output Type
|
Output Current (Max)
|
Output Voltage
|
Input Voltage
|
Switching Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | SI-8050E | Sanken Elec | Step-down type Fixed 600mA 5V 7V~40V TO-220F-5 DC-DC Converters ROHS | C7080239 | TO-220F-5 | Tube-packed | NO | Step-down type | -30℃~+125℃@(TJ) | 1 | Step-down | 内置 | Fixed | 600mA | 5V | 7V~40V | 60kHz | |||
Min: 1 Mult: 1 | 0 | SI-8090S | Sanken Elec | Step-down type Fixed 12V~40V 3A 9V TO-220F-5 DC-DC Converters ROHS | C6295828 | TO-220F-5 | Tube-packed | NO | Step-down type | -30℃~+125℃@(TJ) | 1 | Step-down | 内置 | Fixed | 3A | 9V | 12V~40V | 60kHz | |||
Min: 1 Mult: 1 | 0 | SI-8008TFE | Sanken Elec | Step-down type Adjustable 800mV~24V 4.5V~40V 1.5A TO-220F-5 DC-DC Converters ROHS | C6488122 | TO-220F-5 | Tube-packed | NO | Step-down type | -20℃~+85℃@(TA) | 1 | Step-down | 内置 | Adjustable | 1.5A | 800mV~24V | 4.5V~40V | 300kHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SI-8008TM-TL | Sanken Elec | Step-down type Adjustable 800mV~24V 4.5V~40V 1.5A TO-252-5 DC-DC Converters ROHS | C6488124 | TO-252-5 | Tape & Reel (TR) | NO | Step-down type | -20℃~+85℃@(TA) | 1 | Step-down | 内置 | Adjustable | 1.5A | 800mV~24V | 4.5V~40V | 300kHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SI-8008TMX | Sanken Elec | Step-down type Adjustable 800mV~24V 4.5V~40V 1.5A TO-252-5 DC-DC Converters ROHS | C6488126 | TO-252-5 | Tape & Reel (TR) | NO | Step-down type | -30℃~+150℃@(TJ) | 1 | Step-down | 内置 | Adjustable | 1.5A | 800mV~24V | 4.5V~40V | 300kHz | |||
Min: 1 Mult: 1
Full Reel: 1600
| 0 | SI-8120JD | Sanken Elec | Step-down type Fixed 12V 15V~40V 1.5A TO-263-5 DC-DC Converters ROHS | C6488130 | TO-263-5 | Tape & Reel (TR) | NO | Step-down type | -30℃~+125℃@(TJ) | 1 | Step-down | 内置 | Fixed | 1.5A | 12V | 15V~40V | 125kHz | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SI-8205NHD | Sanken Elec | Step-down type Adjustable 500mV~24V 3A 8V~43V SOIC-8-EP-175mil DC-DC Converters ROHS | C6816023 | SOIC-8-EP-175mil | Tape & Reel (TR) | Yes | Step-down type | -30℃~+85℃@(TA) | 1 | Step-down | 内置 | Adjustable | 3A | 500mV~24V | 8V~43V | 1MHz | |||
Min: 1 Mult: 1
Full Reel: 1600
| 0 | SI-8033SD | Sanken Elec | Step-down type Fixed 3.3V 3A 5.5V~28V TO-263-5 DC-DC Converters ROHS | C7010658 | TO-263-5 | Tape & Reel (TR) | NO | Step-down type | -30℃~+125℃@(TJ) | 1 | Step-down | 内置 | Fixed | 3A | 3.3V | 5.5V~28V | 60kHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SI-8008TM | Sanken Elec | Step-down type Adjustable 800mV~24V 4.5V~40V 1.5A TO-252-5 DC-DC Converters ROHS | C7313080 | TO-252-5 | Tape & Reel (TR) | NO | Step-down type | -20℃~+85℃@(TA) | 1 | Step-down | 内置 | Adjustable | 1.5A | 800mV~24V | 4.5V~40V | 300kHz | |||
Min: 1 Mult: 1 | 0 | SI-8050Y | Sanken Elec | Step-down type Fixed 8A 5V 8V~43V TO-220F-7 DC-DC Converters ROHS | C7313091 | TO-220F-7 | Tube-packed | NO | Step-down type | -30℃~+85℃@(TA) | 1 | Step-down | 内置 | Fixed | 8A | 5V | 8V~43V | 130kHz | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SI-8205NHG | Sanken Elec | Step-down type Adjustable 500mV~24V 3A 7V~43V SOIC-8-EP-175mil DC-DC Converters ROHS | C7313093 | SOIC-8-EP-175mil | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | Step-down | 内置 | Adjustable | 3A | 500mV~24V | 7V~43V | 1MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | NR263S | Sanken Elec | Step-down type Fixed 1A 5V 8V~31V SOP-8 DC-DC Converters ROHS | C7321617 | SOP-8 | Tape & Reel (TR) | NO | Step-down type | -40℃~+150℃@(TJ) | 1 | Step-down | 内置 | Fixed | 1A | 5V | 8V~31V | 500kHz | |||
Min: 1 Mult: 1 | 0 | NR887D | Sanken Elec | Step-down type Adjustable 2A 4.5V~18V 800mV~14V DIP-8 DC-DC Converters ROHS | C7321631 | DIP-8 | Tube-packed | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | Step-down | 内置 | Adjustable | 2A | 800mV~14V | 4.5V~18V | 500kHz | |||
Min: 1 Mult: 1 | 0 | STA801M | Sanken Elec | Step-down type Fixed 17.5V~40V 5V 500mA SIP-10 DC-DC Converters ROHS | C7021951 | SIP-10 | Tube-packed | NO | Step-down type | -20℃~+125℃@(TA) | 2 | Step-down | 内置 | Fixed | 500mA | 5V | 17.5V~40V | 125kHz | |||
Min: 1 Mult: 1 | 0 | NR111D | Sanken Elec | Step-down type Adjustable 4A 6.5V~31V 800mV~24V DIP-8 DC-DC Converters ROHS | C5816263 | DIP-8 | Tube-packed | NO | Step-down type | -40℃~+85℃@(TA) | 1 | Step-down | 内置 | Adjustable | 4A | 800mV~24V | 6.5V~31V | 350kHz | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | SI-8050SD-TL | Sanken Elec | Step-down type Fixed 5V 3A 7V~40V TO-263-5 DC-DC Converters ROHS | C3193995 | TO-263-5 | Tape & Reel (TR) | NO | Step-down type | -30℃~+125℃@(TJ) | 1 | Step-down | 内置 | Fixed | 3A | 5V | 7V~40V | 60kHz | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | SI-8033JD-TL | Sanken Elec | Step-down type Fixed 6.3V~40V 3.3V 1.5A TO-263-5 DC-DC Converters ROHS | C3194001 | TO-263-5 | Tape & Reel (TR) | NO | Step-down type | -30℃~+125℃@(TJ) | 1 | Step-down | 内置 | Fixed | 1.5A | 3.3V | 6.3V~40V | 125kHz | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SI-8205NHD-TL | Sanken Elec | Step-down type Adjustable 500mV~24V 3A 8V~43V SOIC-8-EP-175mil DC-DC Converters ROHS | C5917578 | SOIC-8-EP-175mil | Tape & Reel (TR) | Yes | Step-down type | -30℃~+85℃@(TA) | 1 | Step-down | 内置 | Adjustable | 3A | 500mV~24V | 8V~43V | 1MHz | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SI-8033W-TL | Sanken Elec | Step-down type Fixed 600mA 3.3V 5.3V~28V SOIC-8-175mil DC-DC Converters ROHS | C5894796 | SOIC-8-175mil | Tape & Reel (TR) | NO | Step-down type | -30℃~+125℃@(TJ) | 1 | Step-down | 内置 | Fixed | 600mA | 3.3V | 5.3V~28V | 60kHz | |||
Min: 1 Mult: 1 | 0 | SI-8050TFE | Sanken Elec | Step-down type Fixed 8V~40V 5V 1.5A TO-220F-5 DC-DC Converters ROHS | C5894800 | TO-220F-5 | Tube-packed | NO | Step-down type | -20℃~+85℃@(TA) | 1 | Step-down | 内置 | Fixed | 1.5A | 5V | 8V~40V | 300kHz | |||
Min: 1 Mult: 1 | 0 | SI-8050HFE | Sanken Elec | Step-down type Fixed 8V~40V 5.5A 5V TO-220F-5 DC-DC Converters ROHS | C3193583 | TO-220F-5 | Tube-packed | NO | Step-down type | -30℃~+85℃@(TA) | 1 | Step-down | 内置 | Fixed | 5.5A | 5V | 8V~40V | 150kHz | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | SI-8050JD-TL | Sanken Elec | Step-down type Fixed 8V~40V 5V 1.5A TO-263-5 DC-DC Converters ROHS | C7313088 | TO-263-5 | Tape & Reel (TR) | NO | Step-down type | -30℃~+125℃@(TJ) | 1 | Step-down | 内置 | Fixed | 1.5A | 5V | 8V~40V | 125kHz | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | SI-8120JD-TL | Sanken Elec | Step-down type Fixed 12V 15V~40V 1.5A TO-263-5 DC-DC Converters ROHS | C3194006 | TO-263-5 | Tape & Reel (TR) | NO | Step-down type | -30℃~+125℃@(TJ) | 1 | Step-down | 内置 | Fixed | 1.5A | 12V | 15V~40V | 125kHz | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SI-8205NHG-TL | Sanken Elec | Step-down type Adjustable 500mV~24V 3A 7V~43V SOIC-8-EP-175mil DC-DC Converters ROHS | C7010662 | SOIC-8-EP-175mil | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | Step-down | 内置 | Adjustable | 3A | 500mV~24V | 7V~43V | 1MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | NR111E | Sanken Elec | Step-down type Adjustable 4A 6.5V~31V 800mV~24V SOIC-8-EP DC-DC Converters ROHS | C6943403 | SOIC-8-EP | Tape & Reel (TR) | NO | Step-down type | -40℃~+85℃@(TA) | 1 | Step-down | 内置 | Adjustable | 4A | 800mV~24V | 6.5V~31V | 350kHz |