Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Output Type
|
Output Voltage
|
Output Current (Max)
|
Input Voltage
|
Switching Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Output Type
|
Output Voltage
|
Output Current (Max)
|
Input Voltage
|
Switching Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
50
(0+50+0)In Stock | HT16220-CHIP | Holtek Semicon | CHIP DC-DC Converters ROHS | C5444698 | CHIP | Tray | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
117
(0+117+0)In Stock | LM2623AMM/NOPB | Texas Instruments | boost converterType Adjustable 1.24V~14V 2.2A 800mV~14V VSSOP-8-0.65mm DC-DC Converters ROHS | C330402 | VSSOP-8-0.65mm | Tape & Reel (TR) | NO | boost converterType | -40℃~+85℃@(TA) | 1 | Boost | 内置 | Adjustable | 1.24V~14V | 2.2A | 800mV~14V | 2MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
|
668
(0+668+0)In Stock | RT6212AHGJ6F | Richtek Tech | Step-down type Adjustable 2A 4.5V~18V 800mV~15.48V TSOT-23-6L DC-DC Converters ROHS | C250402 | TSOT-23-6L | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | Step-down | 内置 | Adjustable | 800mV~15.48V | 2A | 4.5V~18V | 500kHz | |||
25% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
431
(0+431+0)In Stock | CS5171EDR8G | onsemi | Adjustable 1.28V~40V 2.7V~30V 1.5A SOIC-8 DC-DC Converters ROHS | C404021 | SOIC-8 | Tape & Reel (TR) | NO | boost converterType;Step-down type;Buck-boost type | -40℃~+125℃@(TJ) | 1 | Step-down;Boost;Flyback;SEPIC | 内置 | Adjustable | 1.28V~40V | 1.5A | 2.7V~30V | 280kHz | ||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SGM61230HXTN6G/TR | SGMICRO | TSOT-23-6 DC-DC Converters ROHS | C3040238 | TSOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9142B22D0R-G | Torex Semicon | boost converterType Fixed 2.2V 500mA 650mV~6V XFBGA-6 DC-DC Converters ROHS | C2470402 | XFBGA-6 | Tape & Reel (TR) | Yes | boost converterType | -40℃~+85℃@(TA) | 1 | Boost | 内置 | Fixed | 2.2V | 500mA | 650mV~6V | 3MHz | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | LM3370TL-3022/NOPB | Texas Instruments | Step-down type Fixed 600mA 2.7V~5.5V uSMD-20 DC-DC Converters ROHS | C1880402 | uSMD-20 | Tape & Reel (TR) | Yes | Step-down type | -30℃~+85℃@(TA) | 2 | Step-down | 内置 | Fixed | 1.2V;1.85V | 600mA | 2.7V~5.5V | 2MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
|
146
(90+56+0)In Stock | TPS60402DBVR | Texas Instruments | Fixed 60mA 1.8V~5.25V SOT-23-5 DC-DC Converters ROHS | C10106 | SOT-23-5 | Tape & Reel (TR) | NO | - | -40℃~+125℃@(TJ) | 1 | - | 内置 | Fixed | - | 60mA | 1.8V~5.25V | 50kHz | |||
82% OFF | Min: 1 Mult: 1
Full Reel: 250
|
22
(0+22+0)In Stock | TPS60402DBVT | Texas Instruments | Fixed -5.5V~-1.6V 60mA 1.8V~5.25V SOT-23-5 DC-DC Converters ROHS | C97216 | SOT-23-5 | Tape & Reel (TR) | NO | - | -40℃~+125℃@(TJ) | 1 | - | 内置 | Fixed | -5.5V~-1.6V | 60mA | 1.8V~5.25V | 50kHz | ||
Min: 1 Mult: 1
Full Reel: 3000
|
70
(0+50+20)In Stock | TPS60402QDBVRQ1 | Texas Instruments | Fixed 60mA 1.8V~5.25V SOT-23-5 DC-DC Converters ROHS | C2071175 | SOT-23-5 | Tape & Reel (TR) | NO | - | -40℃~+125℃@(TJ) | 1 | - | 内置 | Fixed | - | 60mA | 1.8V~5.25V | 50kHz | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2895
(0+0+2895)In Stock
Not recommended for new designs
| CR6863P | Chip-Rail | SOT-23-6L DC-DC Converters ROHS | C5123679 | SOT-23-6L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - |