Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Contact Material
|
Operating Temperature Range
|
Inside Contact Diameter
|
Outside Contact Diameter
|
Current Rating (Max)
|
Voltage Rating (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Contact Material
|
Operating Temperature Range
|
Inside Contact Diameter
|
Outside Contact Diameter
|
Current Rating (Max)
|
Voltage Rating (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | ADP-098-217-689-M | ADAM TECH | Brass 2.5mm 5.5mm 2A - DC Power Connector ROHS | C3094848 | - | Bag-packed | - | Brass | - | 2.5mm | 5.5mm | 2A | - | |||
Min: 1 Mult: 1 | 0 | ADC-033-10 | ADAM TECH | Tin Brass -25℃~+85℃ 3mm 7.3mm 2.5A 18V - DC Power Connector ROHS | C3094887 | - | Bag-packed | Tin | Brass | -25℃~+85℃ | 3mm | 7.3mm | 2.5A | 18V | |||
Min: 1 Mult: 1 | 0 | ADC-H-010-10 | ADAM TECH | silver Copper Alloy -20℃~+70℃ 3mm 6.4mm 5A 12V - DC Power Connector ROHS | C3095791 | - | Bag-packed | silver | Copper Alloy | -20℃~+70℃ | 3mm | 6.4mm | 5A | 12V | |||
Min: 1 Mult: 1 | 0 | ADC-119-4-WP | ADAM TECH | Tin Brass -20℃~+70℃ 1.3mm 3.6mm 1A 30V - DC Power Connector ROHS | C3095926 | - | Bag-packed | Tin | Brass | -20℃~+70℃ | 1.3mm | 3.6mm | 1A | 30V | |||
Min: 1 Mult: 1 | 0 | ADP-1.3/3.5/9.5-SR | ADAM TECH | Nickel Brass 1.3mm 3.5mm - DC Power Connector ROHS | C3094852 | - | Bag-packed | Nickel | Brass | - | 1.3mm | 3.5mm | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | ADC-114B-4-WP-HT-T/R | ADAM TECH | Gold Copper Alloy -20℃~+70℃ 1.3mm 3.8mm 3.5A 16V - DC Power Connector ROHS | C3094119 | - | Tape & Reel (TR) | Gold | Copper Alloy | -20℃~+70℃ | 1.3mm | 3.8mm | 3.5A | 16V | |||
Min: 1 Mult: 1 | 0 | ADC-033-2 | ADAM TECH | Tin Brass -25℃~+85℃ 2.5mm 7.3mm 2.5A 18V - DC Power Connector ROHS | C3095204 | - | Bag-packed | Tin | Brass | -25℃~+85℃ | 2.5mm | 7.3mm | 2.5A | 18V | |||
Min: 1 Mult: 1 | 0 | ADC-055B-9 | ADAM TECH | silver Copper Alloy -20℃~+70℃ 1.65mm 4.4mm 2A 30V - DC Power Connector ROHS | C3095360 | - | Bag-packed | silver | Copper Alloy | -20℃~+70℃ | 1.65mm | 4.4mm | 2A | 30V | |||
Min: 1 Mult: 1 | 0 | ADP-.083/.217/.433-HDW-SR | ADAM TECH | Nickel 1.6mm Brass -25℃~+70℃ 5.5mm 6A 20V - DC Power Connector ROHS | C3095429 | - | Bag-packed | Nickel | Brass | -25℃~+70℃ | 1.6mm | 5.5mm | 6A | 20V | |||
Min: 1 Mult: 1 | 0 | ADP-.039/.150/.374-SR | ADAM TECH | Nickel Brass 1mm 3.8mm - DC Power Connector ROHS | C3095994 | - | Bag-packed | Nickel | Brass | - | 1mm | 3.8mm | - | - | |||
Min: 1 Mult: 1 | 0 | ADP-.067/.187/.374-SR | ADAM TECH | Nickel Brass 1.7mm 4.75mm - DC Power Connector ROHS | C3095547 | - | Bag-packed | Nickel | Brass | - | 1.7mm | 4.75mm | - | - | |||
Min: 1 Mult: 1 | 0 | ADC-039-6 | ADAM TECH | silver 1.45mm Copper Alloy -20℃~+70℃ 3.9mm 2A 30V - DC Power Connector ROHS | C3095112 | - | Bag-packed | silver | Copper Alloy | -20℃~+70℃ | 1.45mm | 3.9mm | 2A | 30V | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | ADC-028-1-T/R-PA10T | ADAM TECH | Tin Copper Alloy -20℃~+70℃ 2mm 6.4mm 5A 20V - DC Power Connector ROHS | C3094232 | - | Tape & Reel (TR) | Tin | Copper Alloy | -20℃~+70℃ | 2mm | 6.4mm | 5A | 20V | |||
Min: 1 Mult: 1 | 0 | ADP-.051/.138/.374-SR | ADAM TECH | Nickel Brass 1.35mm 3.5mm - DC Power Connector ROHS | C3095440 | - | Bag-packed | Nickel | Brass | - | 1.35mm | 3.5mm | - | - | |||
Min: 1 Mult: 1 | 0 | ADC-033-1 | ADAM TECH | - DC Power Connector ROHS | C19444635 | - | Bag-packed | - | - | - | - | - | - | - |