Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Operating Temperature Range
|
Contact Material
|
Inside Contact Diameter
|
Outside Contact Diameter
|
Current Rating (Max)
|
Voltage Rating (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Contact Plating
|
Operating Temperature Range
|
Contact Material
|
Inside Contact Diameter
|
Outside Contact Diameter
|
Current Rating (Max)
|
Voltage Rating (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
10
(0+10+0)In Stock | PJ-011A | CUI Devices | Nickel 2mm 6mm 5A 24V - DC Power Connector ROHS | C3094952 | - | Bag-packed | Nickel | - | Brass;Copper Alloy | 2mm | 6mm | 5A | 24V | |||
Min: 1 Mult: 1 | 0 | PJ-048H | CUI Devices | silver -25℃~+85℃ 3mm 7.3mm 5A 24V - DC Power Connector ROHS | C3094880 | - | Bag-packed | silver | -25℃~+85℃ | Brass;Copper Alloy | 3mm | 7.3mm | 5A | 24V | |||
Min: 1 Mult: 1 | 0 | PJ-031D | CUI Devices | Tin -25℃~+85℃ 1.3mm 4.2mm 2A 24V - DC Power Connector ROHS | C3094953 | - | Bag-packed | Tin | -25℃~+85℃ | Brass;Copper Alloy | 1.3mm | 4.2mm | 2A | 24V | |||
Min: 1 Mult: 1 | 0 | PJ-010AH | CUI Devices | silver -25℃~+85℃ 2mm 6.4mm 5A 24V - DC Power Connector ROHS | C3094955 | - | Bag-packed | silver | -25℃~+85℃ | Brass;Copper Alloy | 2mm | 6.4mm | 5A | 24V | |||
Min: 1 Mult: 1 | 0 | PPM-2-3511-B | CUI Devices | Nickel Brass -25℃~+70℃ 1.1mm 3.5mm 3A 24V - DC Power Connector ROHS | C3095029 | - | Bag-packed | Nickel | -25℃~+70℃ | Brass | 1.1mm | 3.5mm | 3A | 24V | |||
Min: 1 Mult: 1 | 0 | PJ-018H | CUI Devices | silver -25℃~+85℃ 1.65mm 4.2mm 3.5A 16V - DC Power Connector ROHS | C3095066 | - | Bag-packed | silver | -25℃~+85℃ | Brass;Copper Alloy | 1.65mm | 4.2mm | 3.5A | 16V | |||
Min: 1 Mult: 1 | 0 | PP-019 | CUI Devices | Nickel Brass 1.1mm 3mm 2A 24V - DC Power Connector ROHS | C3095128 | - | Bag-packed | Nickel | - | Brass | 1.1mm | 3mm | 2A | 24V | |||
Min: 1 Mult: 1 | 0 | PJ-060B | CUI Devices | Tin -25℃~+85℃ 2.5mm 6.3mm 2A 16V - DC Power Connector ROHS | C3095140 | - | Bag-packed | Tin | -25℃~+85℃ | Brass;Phosphor bronze | 2.5mm | 6.3mm | 2A | 16V | |||
Min: 1 Mult: 1 | 0 | PPM-2-35135-S | CUI Devices | - DC Power Connector ROHS | C3095237 | - | Bag-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PPM-2-3511-BG | CUI Devices | Nickel Brass -25℃~+70℃ 1.1mm 3.5mm 3A 24V - DC Power Connector ROHS | C3095516 | - | Bag-packed | Nickel | -25℃~+70℃ | Brass | 1.1mm | 3.5mm | 3A | 24V | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | PJ-085AH | CUI Devices | silver -25℃~+85℃ 2mm 5.9mm 5A 24V - DC Power Connector ROHS | C3094114 | - | Tape & Reel (TR) | silver | -25℃~+85℃ | Brass;Copper Alloy | 2mm | 5.9mm | 5A | 24V | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | PJ-006B-SMT-TR | CUI Devices | silver -20℃~+85℃ Copper Alloy 2.5mm 6.3mm 2A 16V - DC Power Connector ROHS | C3094118 | - | Tape & Reel (TR) | silver | -20℃~+85℃ | Copper Alloy | 2.5mm | 6.3mm | 2A | 16V | |||
Min: 1 Mult: 1 | 0 | PPM-2-5521-SG | CUI Devices | Nickel Phosphor bronze 2.1mm -25℃~+70℃ 5.5mm 7A 20V - DC Power Connector ROHS | C3095397 | - | Bag-packed | Nickel | -25℃~+70℃ | Phosphor bronze | 2.1mm | 5.5mm | 7A | 20V | |||
Min: 1 Mult: 1 | 0 | PPM-2-5525 | CUI Devices | Nickel Brass 2.5mm -25℃~+70℃ 5.5mm 5A 20V - DC Power Connector ROHS | C3095517 | - | Bag-packed | Nickel | -25℃~+70℃ | Brass | 2.5mm | 5.5mm | 5A | 20V | |||
Min: 1 Mult: 1 | 0 | PJ-044B | CUI Devices | Tin -25℃~+85℃ 2mm 6.5mm 2.5A 24V - DC Power Connector ROHS | C3095588 | - | Bag-packed | Tin | -25℃~+85℃ | Brass;Copper Alloy | 2mm | 6.5mm | 2.5A | 24V | |||
Min: 1 Mult: 1 | 0 | PJ-038AH | CUI Devices | silver -25℃~+85℃ 2mm 6.2mm 5A 24V - DC Power Connector ROHS | C3095651 | - | Bag-packed | silver | -25℃~+85℃ | Brass;Copper Alloy | 2mm | 6.2mm | 5A | 24V | |||
Min: 1 Mult: 1 | 0 | PR-2155 | CUI Devices | Nickel Brass 2.1mm -25℃~+70℃ 5.5mm 7A 20V - DC Power Connector ROHS | C3095694 | - | Bag-packed | Nickel | -25℃~+70℃ | Brass | 2.1mm | 5.5mm | 7A | 20V | |||
Min: 1 Mult: 1 | 0 | PJ-008A | CUI Devices | Tin -25℃~+85℃ 2mm 5.7mm 2.5A 24V - DC Power Connector ROHS | C3095757 | - | Bag-packed | Tin | -25℃~+85℃ | Brass;Copper Alloy | 2mm | 5.7mm | 2.5A | 24V | |||
Min: 1 Mult: 1 | 0 | PJ-035DH | CUI Devices | silver -25℃~+85℃ 1.3mm 3.8mm 3.5A 24V - DC Power Connector ROHS | C3095825 | - | Bag-packed | silver | -25℃~+85℃ | Brass;Copper Alloy | 1.3mm | 3.8mm | 3.5A | 24V | |||
Min: 1 Mult: 1 | 0 | PP3-002C | CUI Devices | Nickel Brass 1.1mm 3.5mm 5A 24V - DC Power Connector ROHS | C3095837 | - | Bag-packed | Nickel | - | Brass | 1.1mm | 3.5mm | 5A | 24V | |||
Min: 1 Mult: 1 | 0 | PPM-2-5521-S | CUI Devices | Nickel Phosphor bronze 2.1mm -25℃~+70℃ 5.5mm 7A 20V - DC Power Connector ROHS | C3095906 | - | Bag-packed | Nickel | -25℃~+70℃ | Phosphor bronze | 2.1mm | 5.5mm | 7A | 20V | |||
Min: 1 Mult: 1 | 0 | PJ-040CH | CUI Devices | silver -25℃~+85℃ 1mm 3.8mm 3.5A 24V - DC Power Connector ROHS | C3095981 | - | Bag-packed | silver | -25℃~+85℃ | Brass;Copper Alloy | 1mm | 3.8mm | 3.5A | 24V | |||
Min: 1 Mult: 1 | 0 | PJ-035D | CUI Devices | Tin -25℃~+85℃ 1.3mm 3.8mm 2A 24V - DC Power Connector ROHS | C3096026 | - | Bag-packed | Tin | -25℃~+85℃ | Brass;Copper Alloy | 1.3mm | 3.8mm | 2A | 24V | |||
Min: 1 Mult: 1 | 0 | PJ-060A | CUI Devices | Tin -25℃~+85℃ 2mm 6.3mm 2A 16V - DC Power Connector ROHS | C3096066 | - | Bag-packed | Tin | -25℃~+85℃ | Brass;Phosphor bronze | 2mm | 6.3mm | 2A | 16V | |||
Min: 1 Mult: 1 | 0 | PJ-053DH | CUI Devices | silver -25℃~+85℃ 1.3mm 3.9mm 3.5A 24V - DC Power Connector ROHS | C3096073 | - | Bag-packed | silver | -25℃~+85℃ | Brass;Copper Alloy | 1.3mm | 3.9mm | 3.5A | 24V |