Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 2N5308 PBFREE | Central Semicon | 40V 7000@2mA,5V NPN 300mA 625mW TO-92-3 Darlington Transistors ROHS | C6803420 | TO-92-3 | Bag-packed | 40V | 7000@2mA,5V | NPN | 60MHz | 100nA | 300mA | 625mW | -65℃~+150℃@(Tj) | 1.4V@200uA,200mA | |||
Min: 1 Mult: 1 | 0 | TIP117 PBFREE | Central Semicon | 1000@1A,4V 100V NPN TO-220-3 Darlington Transistors ROHS | C6880705 | TO-220-3 | Bag-packed | 100V | 1000@1A,4V | NPN | 25MHz | 1mA | - | - | -65℃~+150℃@(Tj) | 2.5V@8mA,2A | |||
Min: 1 Mult: 1 | 0 | MPSA63 PBFREE | Central Semicon | 20V 10000@100mA,5V PNP 500mA 625mW TO-92-3 Darlington Transistors ROHS | C7231181 | TO-92-3 | Bag-packed | 20V | 10000@100mA,5V | PNP | 125MHz | 100nA | 500mA | 625mW | -65℃~+150℃@(Tj) | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1 | 0 | 2N6384 PBFREE | Central Semicon | 60V 1000@5A,3V NPN 10A 100W TO-3 Darlington Transistors ROHS | C6803484 | TO-3 | Tube-packed | 60V | 1000@5A,3V | NPN | - | 1mA | 10A | 100W | -65℃~+200℃@(Tj) | 3V@100mA,10A | |||
Min: 1 Mult: 1 | 0 | 2N6388 PBFREE | Central Semicon | 80V NPN 10A 65W TO-220 Darlington Transistors ROHS | C7174806 | TO-220 | Bag-packed | 80V | - | NPN | 20MHz | - | 10A | 65W | - | - | |||
Min: 1 Mult: 1 | 0 | TIP102 PBFREE | Central Semicon | 100V NPN 8A 80W TO-220-3 Darlington Transistors ROHS | C7400961 | TO-220-3 | Bag-packed | 100V | - | NPN | 4MHz | - | 8A | 80W | -65℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | TIP112 PBFREE | Central Semicon | 1000@1A,4V 100V NPN TO-220-3 Darlington Transistors ROHS | C5982039 | TO-220-3 | Bag-packed | 100V | 1000@1A,4V | NPN | 25MHz | 1mA | - | - | -65℃~+150℃@(Tj) | 2.5V@8mA,2A | |||
Min: 1 Mult: 1 | 0 | MPSA64 PBFREE | Central Semicon | 30V 20000@100mA,5V PNP 500mA 625mW TO-92-3 Darlington Transistors ROHS | C6595813 | TO-92-3 | Bag-packed | 30V | 20000@100mA,5V | PNP | 125MHz | 100nA | 500mA | 625mW | -65℃~+150℃@(Tj) | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1 | 0 | CEN-U45 PBFREE | Central Semicon | 25000@200mA,5V 40V NPN 2A 2W TO-202 Darlington Transistors ROHS | C6763678 | TO-202 | Bag-packed | 40V | 25000@200mA,5V | NPN | 100MHz | 100nA | 2A | 2W | -65℃~+150℃@(Tj) | 1.5V@2mA,1A | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BCV47 TR PBFREE | Central Semicon | 60V 10000@100mA,5V NPN 500mA 350mW SOT-23 Darlington Transistors ROHS | C5557428 | SOT-23 | Tape & Reel (TR) | 60V | 10000@100mA,5V | NPN | 220MHz | 100nA | 500mA | 350mW | -65℃~+150℃@(Tj) | 1V@100uA,100mA | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CZTA14 TR PBFREE | Central Semicon | 30V 20000@100mA,5V NPN 500mA 2W SOT-223 Darlington Transistors ROHS | C6010339 | SOT-223 | Tape & Reel (TR) | 30V | 20000@100mA,5V | NPN | 125MHz | 100nA | 500mA | 2W | -65℃~+150℃@(Tj) | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CZTA27 TR PBFREE | Central Semicon | 60V 10000@100mA,5V NPN 500mA 2W SOT-223 Darlington Transistors ROHS | C5652670 | SOT-223 | Tape & Reel (TR) | 60V | 10000@100mA,5V | NPN | 125MHz | 500nA | 500mA | 2W | -65℃~+150℃@(Tj) | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CXTA27 TR PBFREE | Central Semicon | 60V 10000@100mA,5V NPN 500mA 1.2W SOT-89 Darlington Transistors ROHS | C5613272 | SOT-89 | Tape & Reel (TR) | 60V | 10000@100mA,5V | NPN | 125MHz | 500nA | 500mA | 1.2W | -65℃~+150℃@(Tj) | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | CXTA14 TR PBFREE | Central Semicon | 30V 20000@100mA,5V NPN 500mA 1.2W SOT-89 Darlington Transistors ROHS | C5613269 | SOT-89 | Tape & Reel (TR) | 30V | 20000@100mA,5V | NPN | 125MHz | 100nA | 500mA | 1.2W | -65℃~+150℃@(Tj) | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1 | 0 | CZTA14 BK PBFREE | Central Semicon | 30V 20000@100mA,5V NPN 500mA 2W SOT-223 Darlington Transistors ROHS | C6520360 | SOT-223 | Bag-packed | 30V | 20000@100mA,5V | NPN | - | 100nA | 500mA | 2W | -65℃~+150℃@(Tj) | 1.5V@100uA,100mA | |||
Min: 5 Mult: 5 |
2295
(0+1970+325)In Stock | MPSA77 APM PBFREE | Central Semicon | TO-92 Darlington Transistors ROHS | C5240506 | TO-92 | Box-packed | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPTA14 TR PBFREE | Central Semicon | 30V 20000@100mA,5V NPN 500mA 350mW SOT-23 Darlington Transistors ROHS | C7108677 | SOT-23 | Tape & Reel (TR) | 30V | 20000@100mA,5V | NPN | 125MHz | 100nA | 500mA | 350mW | -65℃~+150℃@(Tj) | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPTA29 TR PBFREE | Central Semicon | 100V 10000@100mA,5V NPN 500mA 350mW SOT-23 Darlington Transistors ROHS | C7108681 | SOT-23 | Tape & Reel (TR) | 100V | 10000@100mA,5V | NPN | 125MHz | 500nA | 500mA | 350mW | -65℃~+150℃@(Tj) | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPTA27 TR PBFREE | Central Semicon | 60V 10000@100mA,5V NPN 500mA 350mW SOT-23 Darlington Transistors ROHS | C7108679 | SOT-23 | Tape & Reel (TR) | 60V | 10000@100mA,5V | NPN | 125MHz | 500nA | 500mA | 350mW | -65℃~+150℃@(Tj) | 1.5V@100uA,100mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPTA64 TR PBFREE | Central Semicon | 30V 20000@100mA,5V PNP 500mA 350mW SOT-23 Darlington Transistors ROHS | C5574805 | SOT-23 | Tape & Reel (TR) | 30V | 20000@100mA,5V | PNP | 125MHz | 100nA | 500mA | 350mW | -65℃~+150℃@(Tj) | 1.5V@100uA,100mA |