Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
340
(0+340+0)In Stock | ES3DBF | Shandong Jingdao Microelectronics | 1V@3A 35ns Independent Type 3A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C128701 | SMBF | Tape & Reel (TR) | 1V@3A | 5uA@200V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
340
(340+0+0)In Stock | MURS140B | Yangzhou Yangjie Elec Tech | 1.25V@1A 50ns Independent Type 1A 400V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961880 | SMB(DO-214AA) | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 |
340
(0+340+0)In Stock | SF24 | NH | 950mV@2A 35ns 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C7427735 | DO-15 | Box-packed | 950mV@2A | - | 35ns | - | 2A | - | 200V | ||
| Min: 20 Mult: 20 |
340
(340+0+0)In Stock
Not recommended for new designs
| FR104GR | Chongqing Pingwei Tech | 1.3V@1A 150ns Independent Type 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C432662 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
339
(0+339+0)In Stock | US3B | Jiangsu Changjing Electronics Technology Co., Ltd. | SMCG Fast Recovery / High Efficiency Diodes ROHS | C5293954 | SMCG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 750
|
339
(339+0+0)In Stock
View marketplace suppliers’ inventory
| USB260-M3/52T | Vishay Intertech | 1.5V@2A 30ns 2A 600V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C468017 | DO-214AA(SMB) | Tape & Reel (TR) | 1.5V@2A | 5uA@600V | 30ns | - | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
338
(288+50+0)In Stock | US2G-SMB | GOODWORK | 1.3V@2A 50ns Independent Type 2A 400V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C2903937 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 50ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
338
(0+338+0)In Stock | RURD4120S9A-F085 | onsemi | 2.1V@4A 90ns Independent Type 4A 1.2kV TO-252 Fast Recovery / High Efficiency Diodes ROHS | C887757 | TO-252 | Tape & Reel (TR) | 2.1V@4A | 100uA@1.2kV | 90ns | Independent Type | 4A | -65℃~+175℃@(Tj) | 1.2kV | ||
| Min: 1 Mult: 1 |
337
(0+337+0)In Stock
View marketplace suppliers’ inventory
| STTH5R06B | STMicroelectronics | 2.9V@5A 40ns 5A 600V DPAK Fast Recovery / High Efficiency Diodes ROHS | C2971457 | DPAK | Tube-packed | 2.9V@5A | 20uA@600V | 40ns | - | 5A | - | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
336
(0+336+0)In Stock | ES10G | GOODWORK | SMC Fast Recovery / High Efficiency Diodes ROHS | C22466483 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
331
(331+0+0)In Stock
Not recommended for new designs
| RS1AG | Chongqing Pingwei Tech | 1.3V@1A 150ns 1A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C432778 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | - | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
331
(331+0+0)In Stock | ES2E | Shandong Jingdao Microelectronics | 1.25V@2A 35ns Independent Type 2A 300V SMA Fast Recovery / High Efficiency Diodes ROHS | C437846 | SMA | Tape & Reel (TR) | 1.25V@2A | 5uA@300V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 10 Mult: 10 |
330
(0+330+0)In Stock | HER307 | SUNMATE Elec | 1.7V@3A 75ns 3A 800V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5338400 | DO-27 | Tape & Reel (TR) | 1.7V@3A | 10uA@800V | 75ns | - | 3A | - | 800V | ||
| Min: 5 Mult: 5 |
329
(328+1+0)In Stock | ER806F_TO_00001 | PANJIT International | 1.7V@8A 50ns Independent Type 8A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C364874 | ITO-220AC | Tube-packed | 1.7V@8A | 10uA@600V | 50ns | Independent Type | 8A | -55℃~+150℃@(Ta) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
328
(278+50+0)In Stock | FR105W | YFW | 1.3V 250ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C3013754 | SOD-123FL | Tape & Reel (TR) | 1.3V | 5uA | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
327
(0+327+0)In Stock | MUR1040FD | Shandong Jingdao Microelectronics | 1.3V@5A 35ns 10A 400V ITO-220ABW Fast Recovery / High Efficiency Diodes ROHS | C5155231 | ITO-220ABW | Tube-packed | 1.3V@5A | 5uA@400V | 35ns | - | 10A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
326
(326+0+0)In Stock
View marketplace suppliers’ inventory
| VS-8EWS08STRL-M3 | Vishay Intertech | DPAK(TO-252AA) Fast Recovery / High Efficiency Diodes ROHS | C5358702 | DPAK(TO-252AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
322
(282+40+0)In Stock | 2CL69 | SUNMATE Elec | 18V 100ns 5mA 4kV DO-206 Fast Recovery / High Efficiency Diodes ROHS | C424507 | DO-206 | Bag-packed | 18V | 2uA | 100ns | - | 5mA | - | 4kV | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
320
(0+320+0)In Stock | ES1K | Shandong Jingdao Microelectronics | 1.7V@1A 35ns Independent Type 1A 800V SMA Fast Recovery / High Efficiency Diodes ROHS | C2826579 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@800V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
320
(320+0+0)In Stock
View marketplace suppliers’ inventory
| RS1MF-LE_R1_00001 | PANJIT International | 1.3V@1A 500ns Independent Type 1A 1kV SMAF-1 Fast Recovery / High Efficiency Diodes ROHS | C2919041 | SMAF-1 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20 |
316
(316+0+0)In Stock
Not recommended for new designs
| HER107 | Chongqing Pingwei Tech | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C360249 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
315
(0+315+0)In Stock | SF56G | LGE | 1.25V 35ns Independent Type 5A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7421470 | DO-27 | Box-packed | 1.25V | 10uA@400V | 35ns | Independent Type | 5A | -65℃~+150℃ | 400V | ||
| Min: 1 Mult: 1 |
315
(315+0+0)In Stock | SDUR30Q60 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.56V@30A 28ns Independent Type 30A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C493152 | TO-220AC-2 | Tube-packed | 1.56V@30A | 20nA@600V | 28ns | Independent Type | 30A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
314
(314+0+0)In Stock | US2DBF | Shikues | 1V@2A 50ns Independent Type 2A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C183432 | SMBF | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 |
311
(311+0+0)In Stock | FR304G | Yangzhou Yangjie Elec Tech | 1.3V@3A 150ns Independent Type 3A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C961802 | DO-27 | Tape & Reel (TR) | 1.3V@3A | 2.5uA@400V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V |