Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
340
(0+340+0)In Stock
View marketplace suppliers’ inventory
| RS1MF-LE_R1_00001 | PANJIT International | 1.3V@1A 500ns Independent Type 1A 1kV SMAF-1 Fast Recovery / High Efficiency Diodes ROHS | C2919041 | SMAF-1 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
340
(0+0+340)In Stock | RS07M | Changzhou Starsea Elec | 1.15V@700mA 500ns 700mA 1kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C169808 | SOD-123F | Tape & Reel (TR) | 1.15V@700mA | 10uA@1kV | 500ns | - | 700mA | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
339
(0+0+339)In Stock | US3B | Jiangsu Changjing Electronics Technology Co., Ltd. | SMCG Fast Recovery / High Efficiency Diodes ROHS | C5293954 | SMCG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
338
(0+335+3)In Stock | MURS340 | Yangzhou Yangjie Elec Tech | 1.25V@3A 50ns Independent Type 3A 400V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C961890 | SMC(DO-214AB) | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 50ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
338
(0+338+0)In Stock | RS5MC | Shandong Jingdao Microelectronics | 1.3V@5A 500ns Independent Type 5A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C169473 | SMC | Tape & Reel (TR) | 1.3V@5A | 5uA@1kV | 500ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
335
(0+0+335)In Stock
View marketplace suppliers’ inventory
| RF1001T2D | ROHM Semicon | 870mV@5A 15ns 1 pair of common cathodes 10A 200V TO-220FN Fast Recovery / High Efficiency Diodes ROHS | C2981756 | TO-220FN | Box-packed | 870mV@5A | 10nA@200V | 15ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 5 Mult: 5 |
335
(0+0+335)In Stock | MUR2040FD | Shandong Jingdao Microelectronics | 1.3V@10A 35ns 20A 400V ITO-220ABW Fast Recovery / High Efficiency Diodes ROHS | C18214925 | ITO-220ABW | Tube-packed | 1.3V@10A | 5uA@400V | 35ns | - | 20A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
335
(0+275+60)In Stock | RS3BB | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C437747 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 5 Mult: 5 |
334
(0+333+1)In Stock | ER806F_TO_00001 | PANJIT International | 1.7V@8A 50ns Independent Type 8A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C364874 | ITO-220AC | Tube-packed | 1.7V@8A | 10uA@600V | 50ns | Independent Type | 8A | -55℃~+150℃@(Ta) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
333
(0+0+333)In Stock | ES5C | Jiangsu Changjing Electronics Technology Co., Ltd. | 35ns 5A 150V SMCG Fast Recovery / High Efficiency Diodes ROHS | C5293702 | SMCG | Tape & Reel (TR) | - | - | 35ns | - | 5A | - | 150V | ||
| Min: 1 Mult: 1 |
332
(0+260+72)In Stock
View marketplace suppliers’ inventory
| ER2004CT_TO_00001 | PANJIT International | 1.3V@10A 50ns 1 pair of common cathodes 20A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C268512 | ITO-220AB-3 | Tube-packed | 1.3V@10A | 1uA@400V | 50ns | 1 pair of common cathodes | 20A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
331
(0+331+0)In Stock | SF54G | MDD(Microdiode Semiconductor) | 950mV@5A 35ns 5A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C65038 | DO-201AD | Tape & Reel (TR) | 950mV@5A | 10uA@200V | 35ns | - | 5A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
331
(0+331+0)In Stock
Not recommended for new designs
| RS1AG | Chongqing Pingwei Tech | 1.3V@1A 150ns 1A 50V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C432778 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | - | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 |
331
(0+3+328)In Stock
View marketplace suppliers’ inventory
| MUR460G | onsemi | 1.28V@4A Independent Type 4A 600V Plugin,D4.8xL7.3mm Fast Recovery / High Efficiency Diodes ROHS | C179590 | Plugin,D4.8xL7.3mm | Bag-packed | 1.28V@4A | - | - | Independent Type | 4A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
330
(0+0+330)In Stock | ES5J | NH | 1.7V@5A 35ns 5A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C7428248 | SMB | Tape & Reel (TR) | 1.7V@5A | - | 35ns | - | 5A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
330
(0+330+0)In Stock | MURS460 | GOODWORK | 1.25V@4A 50ns Independent Type 4A 600V SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C5818963 | SMC(DO-214AB) | Tape & Reel (TR) | 1.25V@4A | 3uA@600V | 50ns | Independent Type | 4A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
328
(0+0+328)In Stock | MUR3020PT | OSEN | TO-247S Fast Recovery / High Efficiency Diodes ROHS | C34373777 | TO-247S | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
326
(0+0+326)In Stock | ES2DQ | Yangzhou Yangjie Elec Tech | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C7462818 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
318
(0+311+7)In Stock | RHRP3060(TOKMAS) | Tokmas | 2.1V@30A 45ns Independent Type 30A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C7525422 | TO-220AC | Tube-packed | 2.1V@30A | - | 45ns | Independent Type | 30A | - | 600V | ||
| Min: 5 Mult: 5 |
316
(0+316+0)In Stock | FR304G | Yangzhou Yangjie Elec Tech | 1.3V@3A 150ns Independent Type 3A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C961802 | DO-27 | Tape & Reel (TR) | 1.3V@3A | 2.5uA@400V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20 |
316
(0+316+0)In Stock
Not recommended for new designs
| HER107 | Chongqing Pingwei Tech | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C360249 | DO-41 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
315
(0+111+204)In Stock | ESTF8SS195UP | MASPOWER | 1.34V@8A Independent Type 8A 1.95kV TO-220F-2 Fast Recovery / High Efficiency Diodes ROHS | C5278090 | TO-220F-2 | Tube-packed | 1.34V@8A | - | - | Independent Type | 8A | -55℃~+150℃@(Tj) | 1.95kV | ||
| Min: 5 Mult: 5 |
315
(0+0+315)In Stock | SF56G | LGE | 1.25V 35ns Independent Type 5A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7421470 | DO-27 | Box-packed | 1.25V | 10uA | 35ns | Independent Type | 5A | -65℃~+150℃ | 400V | ||
| Min: 1 Mult: 1 |
314
(0+149+165)In Stock
View marketplace suppliers’ inventory
| VS-50WQ03FN-M3 | Vishay Intertech | 5.5A 30V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C222476 | TO-252-2 | Tube-packed | - | - | - | - | 5.5A | -40℃~+150℃@(Tj) | 30V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
314
(0+314+0)In Stock | US2DBF | Shikues | 1V@2A 50ns Independent Type 2A 200V SMBF Fast Recovery / High Efficiency Diodes ROHS | C183432 | SMBF | Tape & Reel (TR) | 1V@2A | 5uA@200V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V |