Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
313
(0+114+199)In Stock
Not recommended for new designs
| ES1J | YONGYUTAI | 1.7V@1A 35ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C2922762 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
310
(0+0+310)In Stock | MUR60120PL | Yangzhou Yangjie Elec Tech | TO-247AC Fast Recovery / High Efficiency Diodes ROHS | C20602185 | TO-247AC | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
310
(0+310+0)In Stock | MUR1660FD | Shandong Jingdao Microelectronics | 1.7V@8A 35ns 16A 600V ITO-220ABW Fast Recovery / High Efficiency Diodes ROHS | C7528204 | ITO-220ABW | Tube-packed | 1.7V@8A | 5uA@600V | 35ns | - | 16A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
310
(0+283+27)In Stock | VS-90EPS12L-M3 | Vishay Intertech | TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C468139 | TO-247AD-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
309
(0+121+188)In Stock
View marketplace suppliers’ inventory
| RF071MM2STFTR | ROHM Semicon | 780mV@700mA 12ns Independent Type 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C509965 | SOD-123 | Tape & Reel (TR) | 780mV@700mA | 10nA@200V | 12ns | Independent Type | 1A | - | 200V | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
308
(0+0+308)In Stock | RF2001NS3DTL | ROHM Semicon | TO-263S Fast Recovery / High Efficiency Diodes ROHS | C5280865 | TO-263S | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
308
(0+0+308)In Stock | RS1J | Shandong Jingdao Microelectronics | 1.3V@1A 250ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C169477 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
307
(0+0+307)In Stock | SFPF1506F | NH | 1.6V@15A 35ns 15A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C7427754 | ITO-220AC | Tube-packed | 1.6V@15A | - | 35ns | - | 15A | - | 600V | ||
| Min: 1 Mult: 1 |
307
(0+307+0)In Stock | MUR3060PT | Yangzhou Yangjie Elec Tech | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C698743 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
307
(0+0+307)In Stock | ES1EL | Jiangsu Changjing Electronics Technology Co., Ltd. | 35ns 1A 300V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5293688 | SOD-123FL | Tape & Reel (TR) | - | - | 35ns | - | 1A | - | 300V | ||
| Min: 1 Mult: 1 |
305
(0+290+15)In Stock | MUR3040PT | LGE | 1.35V 50ns 1 pair of common cathodes 30A 400V TO-247AB Fast Recovery / High Efficiency Diodes ROHS | C7498695 | TO-247AB | Tube-packed | 1.35V | - | 50ns | 1 pair of common cathodes | 30A | - | 400V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
304
(0+304+0)In Stock | SF508DY | Shandong Jingdao Microelectronics | 2.3V@5A 35ns Independent Type 5A 800V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2875690 | TO-252 | Tape & Reel (TR) | 2.3V@5A | 1uA@800V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1 |
304
(0+0+304)In Stock | DSEI60-12(TOKMAS) | Tokmas | TO-247J-2L Fast Recovery / High Efficiency Diodes ROHS | C22471991 | TO-247J-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
303
(0+31+272)In Stock | ES2G | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.25V@2A 35ns Independent Type 2A 400V SMAG Fast Recovery / High Efficiency Diodes ROHS | C2923938 | SMAG | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
301
(0+42+259)In Stock | SF66 | YFW | 1.25V 35ns Independent Type 6A 400V DO-201AD(DO-27) Fast Recovery / High Efficiency Diodes ROHS | C2898633 | DO-201AD(DO-27) | Box-packed | 1.25V | 10uA | 35ns | Independent Type | 6A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
300
(0+0+300)In Stock | DFR1G | JUXING | 1.3V 150ns Independent Type 1A 400V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5138259 | SOD-123FL | Tape & Reel (TR) | 1.3V | 5uA | 150ns | Independent Type | 1A | -55℃~+150℃ | 400V | ||
| Min: 10 Mult: 10 |
300
(0+0+300)In Stock | SF36 | LGE | 1.3V@3A 35ns Independent Type 3A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C7498683 | DO-27 | Box-packed | 1.3V@3A | - | 35ns | Independent Type | 3A | - | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
300
(0+0+300)In Stock | FFM103-M | Jiangsu Changjing Electronics Technology Co., Ltd. | 150ns 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5293707 | SOD-123FL | Tape & Reel (TR) | - | - | 150ns | - | 1A | - | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
300
(0+0+300)In Stock | ES2JB | Slkor(SLKORMICRO Elec.) | 1.68V@2A 35ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C2936066 | SMB | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
300
(0+0+300)In Stock | US3G | Jiangsu Changjing Electronics Technology Co., Ltd. | SMCG Fast Recovery / High Efficiency Diodes ROHS | C5293955 | SMCG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
300
(0+0+300)In Stock | MURS460 | GOODWORK | SMB Fast Recovery / High Efficiency Diodes ROHS | C6067495 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
300
(0+300+0)In Stock
View marketplace suppliers’ inventory
| STTH102AY | STMicroelectronics | 970mV@1A 20ns 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C2969842 | SMA | Tape & Reel (TR) | 970mV@1A | 1uA@200V | 20ns | - | 1A | -40℃~+175℃ | 200V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
299
(0+240+59)In Stock | SFF2006DSU | NH | 1.7V@20A 35ns 20A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS | C7427750 | TO-252 | Tape & Reel (TR) | 1.7V@20A | - | 35ns | - | 20A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
299
(0+0+299)In Stock | US1D | Slkor(SLKORMICRO Elec.) | 1V@1A 50ns 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C5185901 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
299
(0+0+299)In Stock
View marketplace suppliers’ inventory
| ER806_TO_00001 | PANJIT International | 1.7V@8A 35ns Independent Type 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C393429 | TO-220AC-2 | Tube-packed | 1.7V@8A | 5uA@600V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 600V |