Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10 |
108
(0+0+108)In Stock | MUR460 | JUXING | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C22397658 | DO-201AD | Box-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
108
(0+102+6)In Stock | ES3JB | Shandong Jingdao Microelectronics | 1.68V@3A 35ns Independent Type 3A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C169518 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@600V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
108
(0+28+80)In Stock | RS3MBG | Shikues | 1.3V@3A 500ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C719404 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
108
(0+0+108)In Stock | ES1JF | Shikues | 1.7V@1A 35ns Independent Type 1A 600V SMAF Fast Recovery / High Efficiency Diodes ROHS | C118146 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
107
(0+107+0)In Stock
Not recommended for new designs
| RS1D | Chongqing Pingwei Tech | 1.3V@1A 150ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C360426 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@200V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
106
(0+0+106)In Stock | ESTF25D20SB | MASPOWER | 0.9V@10A 22ns Independent Type 25A 200V TO-3PB Fast Recovery / High Efficiency Diodes ROHS | C5353724 | TO-3PB | Tube-packed | 0.9V@10A | 50uA@200V | 22ns | Independent Type | 25A | - | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
106
(0+0+106)In Stock | US5G | Jiangsu Changjing Electronics Technology Co., Ltd. | SMCG Fast Recovery / High Efficiency Diodes ROHS | C5293961 | SMCG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
105
(0+0+105)In Stock | MURS360T3G-MS | MSKSEMI | 1.7V@3A 35ns Independent Type 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C19272837 | SMC | Tape & Reel (TR) | 1.7V@3A | 5uA | 35ns | Independent Type | 3A | - | 600V | ||
| Min: 5 Mult: 5 |
105
(0+105+0)In Stock
View marketplace suppliers’ inventory
| 1N4006G | onsemi | 930mV@1A 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C898873 | DO-41 | Box-packed | 930mV@1A | 50nA@800V | - | - | 1A | -65℃~+175℃@(Tj) | 800V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
104
(0+103+1)In Stock
View marketplace suppliers’ inventory
| STTH1003SB-TR | STMicroelectronics | DPAK Fast Recovery / High Efficiency Diodes ROHS | C377958 | DPAK | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
104
(0+3+101)In Stock
View marketplace suppliers’ inventory
| MUR1660CTG | onsemi | 1.5V@8A 60ns 1 pair of common cathodes 8A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C40990 | TO-220AB | Tube-packed | 1.5V@8A | 10uA@600V | 60ns | 1 pair of common cathodes | 8A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
102
(0+102+0)In Stock | US2D | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG Fast Recovery / High Efficiency Diodes ROHS | C2923936 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
102
(0+0+102)In Stock
View marketplace suppliers’ inventory
| MURS220T3G | onsemi | 950mV@2A 35ns 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C56421 | SMB | Tape & Reel (TR) | 950mV@2A | 2uA@200V | 35ns | - | 2A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
102
(0+94+8)In Stock | UG2GA | Yangzhou Yangjie Elec Tech | 1.25V@2A 25ns Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C961904 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 25ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
101
(0+0+101)In Stock | ES2K | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161827 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
101
(0+0+101)In Stock | ES3DBQ | Yangzhou Yangjie Elec Tech | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C7529432 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
101
(0+0+101)In Stock | ER1004FCT_T0_00001 | PANJIT International | 1.3V@5A 35ns 1 pair of common cathodes 5A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C391480 | ITO-220AB-3 | Tube-packed | 1.3V@5A | 1uA@400V | 35ns | 1 pair of common cathodes | 5A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
100
(0+0+100)In Stock | ES1J-W | ZHIDE | 1.7V@1A 35ns 1A 600V SMA-W Fast Recovery / High Efficiency Diodes ROHS | C2683687 | SMA-W | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -55℃~+125℃@(Tj) | 600V | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
100
(0+0+100)In Stock | DFR1M F7 | JUXING | 1.3V@1A 500ns 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5365356 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃ | 1kV | ||
| Min: 10 Mult: 10 |
100
(0+0+100)In Stock | SF58G | NH | 1.7V@5A 35ns 5A 600V DO-27B Fast Recovery / High Efficiency Diodes ROHS | C7427743 | DO-27B | Box-packed | 1.7V@5A | - | 35ns | - | 5A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
100
(0+0+100)In Stock | RF2001NS2DTL | ROHM Semicon | TO-263 Fast Recovery / High Efficiency Diodes ROHS | C3020213 | TO-263 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
100
(0+100+0)In Stock
View marketplace suppliers’ inventory
| STTH1L06RL | STMicroelectronics | 1.3V@1A 80ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C5122285 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 1uA@600V | 80ns | - | 1A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
100
(0+100+0)In Stock
View marketplace suppliers’ inventory
| STTH802G-TR | STMicroelectronics | 950mV@8A 25ns Independent Type 8A 200V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C181034 | D2PAK | Tape & Reel (TR) | 950mV@8A | 6uA@200V | 25ns | Independent Type | 8A | - | 200V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
100
(0+0+100)In Stock | ES5D | RUILON(Shenzhen Ruilongyuan Elec) | 950mV@5A 35ns Independent Type 5A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C2944280 | SMC | Tape & Reel (TR) | 950mV@5A | 10uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
100
(0+0+100)In Stock | NRVHP120SFT3G | onsemi | 1V@1A 25ns 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C604285 | SOD-123 | Tape & Reel (TR) | 1V@1A | 500nA@200V | 25ns | - | 1A | -65℃~+175℃ | 200V |