Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 5000
|
120
(0+0+120)In Stock | RS2J | Shandong Jingdao Microelectronics | 1.3V@2A 250ns Independent Type 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C382860 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
120
(0+0+120)In Stock | DSF1J | AnBon | 1.7V@1A 35ns Independent Type 1A 600V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C397660 | SOD-123 | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
120
(0+75+45)In Stock | US3MB-AT | Agertech | 1.68V@3A 75ns Independent Type 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C2840968 | SMB | Tape & Reel (TR) | 1.68V@3A | 5uA@1kV | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 |
119
(0+77+42)In Stock | MUR460 TB | YFW | 1.25V 50ns Independent Type 4A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2898640 | DO-27 | Tape & Reel (TR) | 1.25V | 5uA | 50ns | Independent Type | 4A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
119
(0+83+36)In Stock | FR106W | Shandong Jingdao Microelectronics | 1.3V@1A 500ns Independent Type 1A 800V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C169509 | SOD-123F | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1 |
118
(0+0+118)In Stock | ESTF75D60U | MASPOWER | TO-3PF Fast Recovery / High Efficiency Diodes ROHS | C5353729 | TO-3PF | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
118
(0+118+0)In Stock | MUR6020PT | Wild Goose | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C22369100 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
118
(0+118+0)In Stock | DSEI30-12A | Littelfuse/IXYS | 2.55V@30A 40ns Independent Type 26A 1.2kV TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C130472 | TO-247AD-2 | Tube-packed | 2.55V@30A | 750uA@1.2kV | 40ns | Independent Type | 26A | -40℃~+150℃@(Tvj) | 1.2kV | ||
Marketplace
| Lightning Deals Learn more 300+:
$1.1942
Ended with
00:00:00 | Min: 300 Mult: 1
SPQ: 30
|
960
Marketplace product, estimated lead time
9-11
business days
View marketplace suppliers’ inventory
| DSEI30-12A | Littelfuse/IXYS | 2.55V@30A 40ns Independent Type 26A 1.2kV TO-247AD-2 Fast Recovery / High Efficiency Diodes ROHS | C130472 | TO-247AD-2 | Tube-packed | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
|
116
(0+0+116)In Stock | HS5G | RUILON(Shenzhen Ruilongyuan Elec) | SMC Fast Recovery / High Efficiency Diodes ROHS | C2944263 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
116
(0+116+0)In Stock | US2AF | Shikues | 1V@2A 50ns Independent Type 2A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183424 | SMAF | Tape & Reel (TR) | 1V@2A | 5uA@50V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 |
116
(0+116+0)In Stock | DPG30I400HA | Littelfuse/IXYS | 1.69V@60A 45ns Independent Type 30A 400V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C426682 | TO-247-2 | Tube-packed | 1.69V@60A | 1uA@400V | 45ns | Independent Type | 30A | -55℃~+175℃@(Tvj) | 400V | ||
Marketplace
| Lightning Deals Learn more 300+:
$1.0975
Ended with
00:00:00 | Min: 300 Mult: 1
SPQ: 30
|
15000
Marketplace product, estimated lead time
9-11
business days
View marketplace suppliers’ inventory
| DPG30I400HA | Littelfuse/IXYS | 1.69V@60A 45ns Independent Type 30A 400V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C426682 | TO-247-2 | Tube-packed | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5 |
115
(0+115+0)In Stock | MUR820 | LGE | 1.05V 35ns Independent Type 8A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5247910 | TO-220AC | Tube-packed | 1.05V | 10uA | 35ns | Independent Type | 8A | -55℃~+150℃ | 200V | ||
| Min: 1 Mult: 1 |
115
(0+0+115)In Stock | ER1606FCT_TO_00001 | PANJIT International | 1.7V@8A 35ns 1 pair of common cathodes 8A 600V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C282281 | ITO-220AB-3 | Tube-packed | 1.7V@8A | 1uA@600V | 35ns | 1 pair of common cathodes | 8A | -50℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
114
(0+109+5)In Stock | ES1GB | Yangzhou Yangjie Elec Tech | 1.3V@1A 35ns Independent Type 1A 400V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961781 | SMB(DO-214AA) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10 |
113
(0+106+7)In Stock | HER208 | Yangzhou Yangjie Elec Tech | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C698707 | DO-15 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
112
(0+112+0)In Stock
View marketplace suppliers’ inventory
| FFH75H60S | onsemi | 2.2V@75A 75ns 75A 600V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C516099 | TO-247-2 | Tube-packed | 2.2V@75A | 100uA@600V | 75ns | - | 75A | -65℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 |
111
(0+8+103)In Stock | ER1002FCT_T0_00001 | PANJIT International | 950mV@5A 35ns 1 pair of common cathodes 10A 200V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C313478 | ITO-220AB-3 | Tube-packed | 950mV@5A | 1uA@200V | 35ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
111
(0+111+0)In Stock | MUR1520 | LGE | 1.05V 50ns Independent Type 15A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5247927 | TO-220AC | Tube-packed | 1.05V | 10uA | 50ns | Independent Type | 15A | -65℃~+150℃ | 200V | ||
| Min: 1 Mult: 1 |
111
(0+58+53)In Stock | MUR3040CT | YFW | 1.3V 35ns 1 pair of common cathodes 30A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2898669 | TO-220AB | Tube-packed | 1.3V | 10uA | 35ns | 1 pair of common cathodes | 30A | - | 400V | ||
| Min: 1 Mult: 1 |
110
(0+0+110)In Stock | ESTF45D60U | MASPOWER | TO-3PF Fast Recovery / High Efficiency Diodes ROHS | C5353728 | TO-3PF | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
110
(0+25+85)In Stock | HER305 | YFW | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2898554 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
110
(0+0+110)In Stock | ES5J | RUILON(Shenzhen Ruilongyuan Elec) | 1.7V@5A 35ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C2944282 | SMC | Tape & Reel (TR) | 1.7V@5A | 10uA@600V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 |
110
(0+17+93)In Stock | HER208 | LGE | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C402256 | DO-15 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
110
(0+0+110)In Stock | MURB860 | DIYI Elec Tech | 1.7V@8A 35ns Independent Type 8A 600V TO-263AC Fast Recovery / High Efficiency Diodes ROHS | C17179596 | TO-263AC | Tube-packed | 1.7V@8A | 10uA | 35ns | Independent Type | 8A | -55℃~+150℃ | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
110
(0+0+110)In Stock | GR3GB | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@3A 150ns Independent Type 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C2944239 | SMB | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 150ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V |