Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
55
(0+0+55)In Stock
View marketplace suppliers’ inventory
| RS1MFA | onsemi | 1.3V@800mA 800mA 1kV SOD-123 FL Fast Recovery / High Efficiency Diodes ROHS | C894222 | SOD-123 FL | Tape & Reel (TR) | 1.3V@800mA | 5uA@1kV | - | - | 800mA | -55℃~+150℃ | 1kV | ||
| Min: 1 Mult: 1 |
55
(0+21+34)In Stock | MUR6040PT | YFW | 1.05V 50ns 1 pair of common cathodes 60A 400V TO-247 Fast Recovery / High Efficiency Diodes ROHS | C3039984 | TO-247 | Tube-packed | 1.05V | 100nA | 50ns | 1 pair of common cathodes | 60A | - | 400V | ||
| Min: 1 Mult: 1 |
55
(0+55+0)In Stock
View marketplace suppliers’ inventory
| STTH100W06CW | STMicroelectronics | TO-247 Fast Recovery / High Efficiency Diodes ROHS | C2842818 | TO-247 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
54
(0+54+0)In Stock
View marketplace suppliers’ inventory
| STTH15R06D | STMicroelectronics | 2.9V@15A 50ns 15A 600V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C262971 | ITO-220AC | Tube-packed | 2.9V@15A | 60uA@600V | 50ns | - | 15A | - | 600V | ||
| Min: 1 Mult: 1 |
54
(0+0+54)In Stock
View marketplace suppliers’ inventory
| RF2001T2D | ROHM Semicon | 870mV@10A 20ns 1 pair of common cathodes 20A 200V TO-220FN Fast Recovery / High Efficiency Diodes ROHS | C2981757 | TO-220FN | Box-packed | 870mV@10A | 10nA@200V | 20ns | 1 pair of common cathodes | 20A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
54
(0+0+54)In Stock | RS1M-T R3G | Taiwan Semiconductor | 1.3V@1A 500ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C483949 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
53
(0+53+0)In Stock
View marketplace suppliers’ inventory
| FFA60UP20DNTU | onsemi | 1.15V@30A 40ns 1 pair of common cathodes 30A 200V TO-3P Fast Recovery / High Efficiency Diodes ROHS | C10436 | TO-3P | Tube-packed | 1.15V@30A | 10uA@200V | 40ns | 1 pair of common cathodes | 30A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
53
(0+16+37)In Stock
View marketplace suppliers’ inventory
| UG2D-E3/54 | Vishay Intertech | 950mV@2A 25ns 2A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C413444 | DO-15 | Tape & Reel (TR) | 950mV@2A | 5uA@200V | 25ns | - | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
53
(0+49+4)In Stock
View marketplace suppliers’ inventory
| DSEC60-06A | Littelfuse/IXYS | 1.91V@60A 35ns 1 pair of common cathodes 30A 600V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C440367 | TO-247-3 | Tube-packed | 1.91V@60A | 250uA@600V | 35ns | 1 pair of common cathodes | 30A | -55℃~+175℃@(Tvj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
52
(0+52+0)In Stock | ES5D-SMB | GOODWORK | 950mV@5A 35ns Independent Type 5A 200V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C2848679 | SMB(DO-214AA) | Tape & Reel (TR) | 950mV@5A | 5uA@200V | 35ns | Independent Type | 5A | -65℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
52
(0+0+52)In Stock | MUR2020FCT | RUILON(Shenzhen Ruilongyuan Elec) | 975mV@10A 35ns 1 pair of common cathodes 20A 200V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944289 | ITO-220AB | Tube-packed | 975mV@10A | 10uA@200V | 35ns | 1 pair of common cathodes | 20A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
51
(0+50+1)In Stock
View marketplace suppliers’ inventory
| STTH810FP | STMicroelectronics | 2V@8A 64ns Independent Type 8A 1kV TO-220FP-AC Fast Recovery / High Efficiency Diodes ROHS | C2919726 | TO-220FP-AC | Tube-packed | 2V@8A | 5uA@1kV | 64ns | Independent Type | 8A | - | 1kV | ||
| Min: 50 Mult: 50 |
51
(0+19+32)In Stock | 1N4937-B | GOODWORK | 1.2V@1A 200ns Independent Type 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C908699 | DO-41 | Box-packed | 1.2V@1A | 5uA@600V | 200ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
51
(0+50+1)In Stock | MUR4100E | GOODWORK | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C6067501 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
51
(0+51+0)In Stock | FR103 | GW | 1.3V@1A 150ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C331636 | DO-41 | Box-packed | 1.3V@1A | - | 150ns | - | 1A | - | 200V | ||
| Min: 1 Mult: 1 |
50
(0+0+50)In Stock | MUR3040DTR | YFW | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7588422 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
50
(0+0+50)In Stock | MUR2080DTR | YFW | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C22391957 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
50
(0+0+50)In Stock | MURF2080CT | GOODWORK | 1.85V@20A 75ns 1 pair common cathode 20A 800V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C22466884 | ITO-220AB | Tube-packed | 1.85V@20A | 10uA@800V | 75ns | 1 pair common cathode | 20A | -65℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1 |
50
(0+50+0)In Stock
View marketplace suppliers’ inventory
| STTH12R06D | STMicroelectronics | 2.9V@12A 45ns 12A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C283264 | TO-220-2 | Tube-packed | 2.9V@12A | 45uA@600V | 45ns | - | 12A | - | 600V | ||
| Min: 1 Mult: 1 |
50
(0+0+50)In Stock
View marketplace suppliers’ inventory
| STTH60AC06CPF | STMicroelectronics | TO-3PF Fast Recovery / High Efficiency Diodes ROHS | C5357394 | TO-3PF | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
50
(0+0+50)In Stock | MUR1620DFR | YFW | TO-220F Fast Recovery / High Efficiency Diodes ROHS | C22391955 | TO-220F | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
50
(0+0+50)In Stock | MURS460B | ZHIDE | SMB Fast Recovery / High Efficiency Diodes ROHS | C5161764 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
50
(0+0+50)In Stock | US1G | YONGYUTAI | 1.3V@1A 75ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C3031688 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
50
(0+0+50)In Stock | MUR2080DT | YFW | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C22391956 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
50
(0+0+50)In Stock
Not recommended for new designs
| HDF560N(FCO) | HL(Haolin Elec) | TO-252 Fast Recovery / High Efficiency Diodes ROHS | C2688970 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - |