Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Diode Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
50
(0+50+0)In Stock | VS-ETU3006FP-M3 | Vishay Intertech | 2V@30A 45ns 30A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C222549 | TO-220-2 | Tube-packed | 2V@30A | 30uA@600V | 45ns | 30A | -65℃~+175℃ | 600V | - | ||
| Min: 5 Mult: 5 |
50
(0+50+0)In Stock | MUR2080DT | YFW | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C22391956 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
50
(50+0+0)In Stock | RS1BF | Shandong Jingdao Microelectronics | 1.3V@1A 150ns Independent Type 1A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C437716 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@100V | 150ns | 1A | -55℃~+150℃@(Tj) | 100V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
50
(0+50+0)In Stock | US1JW | YONGYUTAI | 1.65V@1A 75ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5372728 | SOD-123FL | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 75ns | 1A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1 |
50
(0+50+0)In Stock | UF1004 | LangJie | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C19189313 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
50
(50+0+0)In Stock
View marketplace suppliers’ inventory
| DPG30C300PB | Littelfuse/IXYS | TO-220-3 Fast Recovery / High Efficiency Diodes ROHS | C19673789 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS1JL | Jiangsu Changjing Electronics Technology Co., Ltd. | 1.3V@1A 250ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2923884 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 10uA@600V | 250ns | 1A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1MLF | Shandong Jingdao Microelectronics | 1.7V@1A 75ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C128737 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | 1A | -55℃~+150℃@(Tj) | 1kV | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | ES1DG | Shikues | 1V@1A 35ns Independent Type 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C433998 | SMA | Tape & Reel (TR) | 1V@1A | 5uA@200V | 35ns | 1A | -55℃~+150℃@(Tj) | 200V | Independent Type | ||
| Min: 100 Mult: 100
Full Reel: 3000
| 0 | FR106W | Shandong Jingdao Microelectronics | 1.3V@1A 500ns Independent Type 1A 800V SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C169509 | SOD-123F | Tape & Reel (TR) | 1.3V@1A | 5uA@800V | 500ns | 1A | -55℃~+150℃@(Tj) | 800V | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 2000
| 0 | US1K | TWGMC | 1.65V@1A 75ns Independent Type 1A 800V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727086 | SMA(DO-214AC) | Tape & Reel (TR) | 1.65V@1A | 5uA | 75ns | 1A | -55℃~+150℃@(Tj) | 800V | Independent Type | ||
| Min: 10 Mult: 10 |
48
(15+33+0)In Stock
Not recommended for new designs
| FR204 | GW | 1.3V@2A 150ns 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C331644 | DO-15 | Box-packed | 1.3V@2A | 5uA@400V | 150ns | 2A | -65℃~+150℃@(Tj) | 400V | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
| 0 | US1M | JSMSEMI | 1.65V@1A 75ns Independent Type 1A 1kV DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C2857182 | DO-214AC | Tape & Reel (TR) | 1.65V@1A | 5uA@1kV | 75ns | 1A | -55℃~+150℃ | 1kV | Independent Type | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | E1J | Slkor(SLKORMICRO Elec.) | 1.7V@1A 35ns 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5122550 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 50uA@600V | 35ns | 1A | -50℃~+150℃@(Tj) | 600V | - | ||
| Min: 1 Mult: 1 |
48
(46+2+0)In Stock | MUR1660CT | RUILON(Shenzhen Ruilongyuan Elec) | 1.7V@8A 50ns 1 pair of common cathodes 16A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944300 | TO-220AB | Tube-packed | 1.7V@8A | 10uA@600V | 50ns | 16A | -55℃~+150℃@(Tj) | 600V | 1 pair of common cathodes | ||
| Min: 1 Mult: 1 |
48
(18+30+0)In Stock | ER1004_TO_00001 | PANJIT International | TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5354955 | TO-220AC | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
48
(20+28+0)In Stock | ER804_TO_00001 | PANJIT International | 1.3V@8A 35ns Independent Type 8A 400V ITO-220AC Fast Recovery / High Efficiency Diodes ROHS | C282285 | ITO-220AC | Tube-packed | 1.3V@8A | 1uA@400V | 35ns | 8A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1 |
48
(0+48+0)In Stock | SDURF2060CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C493149 | ITO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
48
(40+8+0)In Stock | HER308 | YFW | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2898503 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
47
(38+9+0)In Stock | HER308 | YFW | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C3040096 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
47
(3+44+0)In Stock | MUR1680CT | LGE | 1.95V@16A 50ns 1 pair of common cathodes 16A 800V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5359868 | TO-220AB | Tube-packed | 1.95V@16A | 5uA@800V | 50ns | 16A | -55℃~+150℃ | 800V | 1 pair of common cathodes | ||
| Min: 100 Mult: 100
Full Reel: 3000
| 0 | US1JW | Shikues | 1.7V@1A 75ns Independent Type 1A 600V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2687545 | SOD-123FL | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | 1A | -55℃~+150℃@(Tj) | 600V | Independent Type | ||
| Min: 1 Mult: 1 |
47
(47+0+0)In Stock
View marketplace suppliers’ inventory
| MURF860G | onsemi | 1.5V@8A 60ns Independent Type 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C38610 | TO-220AC | Tube-packed | 1.5V@8A | 10uA@600V | 60ns | 8A | -65℃~+175℃@(Tj) | 600V | Independent Type | ||
| Min: 10 Mult: 10 |
47
(16+31+0)In Stock | SF26 | Yangzhou Yangjie Elec Tech | 1.3V@2A 35ns Independent Type 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C698759 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 35ns | 2A | -55℃~+150℃@(Tj) | 400V | Independent Type | ||
| Min: 1 Mult: 1 |
46
(0+46+0)In Stock | MURF2080CT | GOODWORK | 1.85V@20A 75ns 1 pair common cathode 20A 800V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C22466884 | ITO-220AB | Tube-packed | 1.85V@20A | 10uA@800V | 75ns | 20A | -65℃~+150℃@(Tj) | 800V | 1 pair common cathode |