Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
46
(0+46+0)In Stock
View marketplace suppliers’ inventory
| RFUH20TB4SNZC9 | ROHM Semicon | 1.45V@20A 18ns Independent Type 20A 430V TO-220FN Fast Recovery / High Efficiency Diodes ROHS | C510363 | TO-220FN | Tube-packed | 1.45V@20A | 10uA@430V | 18ns | Independent Type | 20A | - | 430V | ||
| Min: 5 Mult: 5 |
46
(46+0+0)In Stock | SF36 | Changzhou Starsea Elec | 1.3V@3A 35ns 3A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C84068 | DO-201AD | Tape & Reel (TR) | 1.3V@3A | 10uA@400V | 35ns | - | 3A | -55℃~+150℃@(Ta) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
46
(4+42+0)In Stock
Not recommended for new designs
| RS1MF | Guangdong Hottech | 1.3V@1A 500ns 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C181125 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
46
(46+0+0)In Stock
Not recommended for new designs
| R2M | Chongqing Pingwei Tech | 1.3V@1.5A 500ns 1.5A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C432767 | SOD-123FL | Tape & Reel (TR) | 1.3V@1.5A | 5uA@1kV | 500ns | - | 1.5A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 100 Mult: 100
Full Reel: 3000
| 0 | US1DW | Shikues | 1V@1A 50ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C2904861 | SOD-123FL | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
46
(0+46+0)In Stock | ESTF8SS120P | MASPOWER | TO-220F-2 Fast Recovery / High Efficiency Diodes ROHS | C37635844 | TO-220F-2 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
45
(0+45+0)In Stock | UF809 | LangJie | TO-220 Fast Recovery / High Efficiency Diodes ROHS | C18195400 | TO-220 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
45
(0+45+0)In Stock | ESTF10D60US | MASPOWER | TO-220HF Fast Recovery / High Efficiency Diodes ROHS | C41417710 | TO-220HF | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
45
(5+40+0)In Stock | HER504 | SUNMATE Elec | 1.1V@5A 50ns 5A 300V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C5338402 | DO-27 | Tape & Reel (TR) | 1.1V@5A | 10uA@300V | 50ns | - | 5A | - | 300V | ||
| Min: 1 Mult: 1 |
45
(0+45+0)In Stock | MURF30H60 | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-220F-2L Fast Recovery / High Efficiency Diodes ROHS | C5355171 | TO-220F-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1DW | hongjiacheng | 1V@1A 50ns Independent Type 1A 200V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C18199122 | SOD-123FL | Tape & Reel (TR) | 1V@1A | 2uA@200V | 50ns | Independent Type | 1A | -55℃~+150℃ | 200V | ||
| Min: 1 Mult: 1 |
45
(0+45+0)In Stock | MUR2020FCT | RUILON(Shenzhen Ruilongyuan Elec) | 975mV@10A 35ns 1 pair of common cathodes 20A 200V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944289 | ITO-220AB | Tube-packed | 975mV@10A | 10uA@200V | 35ns | 1 pair of common cathodes | 20A | -55℃~+150℃@(Tj) | 200V | ||
Min: 50 Mult: 50
Full Reel: 2000
| Not available now | RS1M | GD | 1.3V@1A 500ns 1A 1kV DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C232175 | DO-214AC | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | |||
| Min: 1 Mult: 1 |
45
(0+45+0)In Stock | MUR2060 | LangJie | TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C19188987 | TO-220AC | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
45
(1+44+0)In Stock | BYQ28X-200,127 | WeEn Semiconductors | 1.1V@10A 15ns 1 pair of common cathodes 10A 200V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C128818 | TO-220F | Tube-packed | 1.1V@10A | 2uA@200V | 15ns | 1 pair of common cathodes | 10A | - | 200V | ||
| Min: 1 Mult: 1 |
45
(0+45+0)In Stock | MUR15H60L | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-220-2L Fast Recovery / High Efficiency Diodes ROHS | C5355160 | TO-220-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
44
(0+44+0)In Stock | MUR860-HXY | HXY MOSFET | 1.5V@8A 50ns 1 pair of common cathodes 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C19723869 | TO-220AC | Tube-packed | 1.5V@8A | - | 50ns | 1 pair of common cathodes | 8A | - | 600V | ||
| Min: 1 Mult: 1 |
44
(0+44+0)In Stock | MUR3040DT | YFW | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7588421 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
44
(43+1+0)In Stock | SDURF1540CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.01V@8A 30ns 1 pair of common cathodes 15A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C260376 | ITO-220AB-3 | Tube-packed | 1.01V@8A | 100nA@400V | 30ns | 1 pair of common cathodes | 15A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1GF | Shandong Jingdao Microelectronics | 1.3V@1A 50ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C123950 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 800
|
44
(0+44+0)In Stock
View marketplace suppliers’ inventory
| ER2G_R1_00001 | PANJIT International | 1.25V@2A 25ns Independent Type 2A 400V DO-214AA(SMB) Fast Recovery / High Efficiency Diodes ROHS | C3002278 | DO-214AA(SMB) | Tape & Reel (TR) | 1.25V@2A | 1uA@400V | 25ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
44
(40+4+0)In Stock | GR2GA | Yangzhou Yangjie Elec Tech | 1.3V@2A 150ns Independent Type 2A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C961810 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@2A | 5uA@400V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
43
(41+2+0)In Stock | MUR2040CT | LGE | 1.15V@20A 25ns 1 pair of common cathodes 20A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5291322 | TO-220AB | Tube-packed | 1.15V@20A | 10uA@400V | 25ns | 1 pair of common cathodes | 20A | -55℃~+150℃ | 400V | ||
| Min: 20 Mult: 20 |
43
(0+43+0)In Stock | FR107N | YFW | 1.28V@1A 500ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2906611 | DO-41 | Box-packed | 1.28V@1A | 10uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5 |
43
(0+43+0)In Stock | MUR1220CT | YFW | 800mV@6A 1 pair of common cathodes 12A 200V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3039971 | TO-220AB | Tube-packed | 800mV@6A | 1uA | - | 1 pair of common cathodes | 12A | - | 200V |