Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
40
(0+40+0)In Stock | ES2GBF | Shikues | 1.25V@2A 35ns Independent Type 2A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C183449 | SMBF | Tape & Reel (TR) | 1.25V@2A | 5uA@400V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 1250
|
40
(0+0+40)In Stock
Not recommended for new designs
| SF34 | MOSPEC Semicon | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C138975 | DO-201AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
40
(0+0+40)In Stock | SF36 | Yangzhou Yangjie Elec Tech | 1.3V@3A 35ns Independent Type 3A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C698763 | DO-27 | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 35ns | Independent Type | 3A | -55℃~+125℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
40
(0+0+40)In Stock | SFF1606(71) | JUXING | 1.7V@8A 35ns 16A 600V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C7543620 | ITO-220AB | Tube-packed | 1.7V@8A | - | 35ns | - | 16A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
40
(0+0+40)In Stock | US3MB | SUNMATE Elec | 1.7V 75ns 3A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C5155175 | SMB | Tape & Reel (TR) | 1.7V | 5uA@1kV | 75ns | - | 3A | - | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40
(0+0+40)In Stock | ES3G | GOODWORK | 1.4V@3A 35ns Independent Type 3A 400V SMB Fast Recovery / High Efficiency Diodes ROHS | C6067451 | SMB | Tape & Reel (TR) | 1.4V@3A | 5uA@400V | 35ns | Independent Type | 3A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
39
(0+0+39)In Stock
View marketplace suppliers’ inventory
| RS2AA-13-F | Diodes Incorporated | 1.3V@1.5A 150ns 1.5A 50V DO-214AC Fast Recovery / High Efficiency Diodes ROHS | C3003061 | DO-214AC | Tape & Reel (TR) | 1.3V@1.5A | 5uA@50V | 150ns | - | 1.5A | -65℃~+150℃ | 50V | ||
| Min: 5 Mult: 5 |
39
(0+39+0)In Stock
View marketplace suppliers’ inventory
| ER506_AY_10001 | PANJIT International | 1.7V@5A 35ns 5A 600V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C393428 | DO-201AD | Box-packed | 1.7V@5A | 5uA@600V | 35ns | - | 5A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 |
39
(0+0+39)In Stock | HER103G | Yangzhou Yangjie Elec Tech | DO-41 Fast Recovery / High Efficiency Diodes ROHS | C961826 | DO-41 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
39
(0+0+39)In Stock | FR107WS | YFW | 1.3V@1A Independent Type 1A 1kV SOD-323FL Fast Recovery / High Efficiency Diodes ROHS | C3013689 | SOD-323FL | Tape & Reel (TR) | 1.3V@1A | 5uA | - | Independent Type | 1A | - | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
39
(0+0+39)In Stock
Not recommended for new designs
| ES1D | (DIOTEC) | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C212782 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
39
(0+0+39)In Stock
Not recommended for new designs
| MUR1640 | HL(Haolin Elec) | TO-220F Fast Recovery / High Efficiency Diodes ROHS | C5187782 | TO-220F | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | RS1A | Shandong Jingdao Microelectronics | 1.3V@1A 150ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C437731 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 1 Mult: 1 |
38
(0+12+26)In Stock
View marketplace suppliers’ inventory
| STTH5L06FP | STMicroelectronics | 1.3V@5A 95ns 5A 600V TO-220FP-AC Fast Recovery / High Efficiency Diodes ROHS | C283529 | TO-220FP-AC | Tube-packed | 1.3V@5A | 5uA@600V | 95ns | - | 5A | - | 600V | ||
| Min: 1 Mult: 1 |
38
(0+38+0)In Stock | ESTF15SS60SC | MASPOWER | TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5353726 | TO-220AC | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
38
(0+38+0)In Stock | BYV25D-600,118 | WeEn Semiconductors | 1.12V@5A 30ns Independent Type 5A 600V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C256496 | TO-252-2 | Tape & Reel (TR) | 1.12V@5A | 2uA@600V | 30ns | Independent Type | 5A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | US2B | Shandong Jingdao Microelectronics | 1V@2A 50ns Independent Type 2A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C437791 | SMA | Tape & Reel (TR) | 1V@2A | 5uA@100V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 |
38
(0+0+38)In Stock | MUR2060FCT | LGE | 1.59V 35ns 1 pair of common cathodes 20A 600V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS | C5440911 | ITO-220AB | Tube-packed | 1.59V | 2uA | 35ns | 1 pair of common cathodes | 20A | -40℃~+150℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
38
(0+0+38)In Stock | US1J | Changzhou Starsea Elec | 1.7V@1A 75ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C84070 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | - | 1A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2000
| 0 | ES1G | YONGYUTAI | 1.25V@1A 35ns 1A 300V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2892659 | SMA(DO-214AC) | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | - | 1A | -50℃~+150℃@(Tj) | 300V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
38
(0+38+0)In Stock | ES3GBF | Shikues | 1.25V@3A 35ns Independent Type 3A 400V SMBF Fast Recovery / High Efficiency Diodes ROHS | C183452 | SMBF | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
38
(0+38+0)In Stock | MURS520B | ZHIDE | 930mV@5A 25ns Independent Type 5A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C2683730 | SMB | Tape & Reel (TR) | 930mV@5A | 5uA@200V | 25ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
37
(0+0+37)In Stock | SDUR1560 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.1V@15A 31ns Independent Type 15A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C493154 | TO-220AC-2 | Tube-packed | 1.1V@15A | 300nA@600V | 31ns | Independent Type | 15A | -55℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
37
(0+37+0)In Stock
View marketplace suppliers’ inventory
| STTH8R06D | STMicroelectronics | 2.9V@8A 45ns Independent Type 8A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C283269 | TO-220-2 | Tube-packed | 2.9V@8A | 30uA@600V | 45ns | Independent Type | 8A | - | 600V | ||
| Min: 10 Mult: 10 |
37
(0+5+32)In Stock | SF58-B | GOODWORK | 1.7V@5A 35ns Independent Type 5A 600V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C908713 | DO-27 | Box-packed | 1.7V@5A | 5uA@600V | 35ns | Independent Type | 5A | -65℃~+150℃@(Tj) | 600V |