Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
29
(0+3+26)In Stock
View marketplace suppliers’ inventory
| STTH60W03CW | STMicroelectronics | TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C2970237 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | RS2B | Shandong Jingdao Microelectronics | 1.3V@2A 150ns Independent Type 2A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C437736 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1 |
29
(0+29+0)In Stock
View marketplace suppliers’ inventory
| VS-60EPU04-N3 | Vishay Intertech | 1.05V@60A 85ns Independent Type 60A 400V TO-247-2 Fast Recovery / High Efficiency Diodes ROHS | C335784 | TO-247-2 | Tube-packed | 1.05V@60A | 50uA@400V | 85ns | Independent Type | 60A | -55℃~+175℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
29
(0+0+29)In Stock
View marketplace suppliers’ inventory
| VS-MUR820-M3 | Vishay Intertech | 975mV@8A 20ns Independent Type 8A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C506541 | TO-220AC | Tube-packed | 975mV@8A | 5uA@200V | 20ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | EG | DIYI Elec Tech | 950mV 35ns 1A 400V S0D-123-FL Fast Recovery / High Efficiency Diodes ROHS | C5159263 | S0D-123-FL | Tape & Reel (TR) | 950mV | 5uA | 35ns | - | 1A | -55℃~+150℃ | 400V | ||
| Min: 1 Mult: 1 |
29
(0+29+0)In Stock | SDUR1040 | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.06V@10A 27ns Independent Type 10A 400V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C260349 | TO-220AC-2 | Tube-packed | 1.06V@10A | 50nA@400V | 27ns | Independent Type | 10A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS1A | Jiangsu Changjing Electronics Technology Co., Ltd. | 150ns 1A 50V SMAJ Fast Recovery / High Efficiency Diodes ROHS | C5293837 | SMAJ | Tape & Reel (TR) | - | - | 150ns | - | 1A | - | 50V | ||
| Min: 1 Mult: 1 |
28
(0+28+0)In Stock
View marketplace suppliers’ inventory
| VS-30ETH06-M3 | Vishay Intertech | 2V@30A 31ns 30A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C468083 | TO-220AC-2 | Tube-packed | 2V@30A | 300uA@600V | 31ns | - | 30A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
28
(0+28+0)In Stock
View marketplace suppliers’ inventory
| DSEI2X101-12A | Littelfuse/IXYS | 2.13V@200A 150ns 2 independent 91A 1.2kV SOT-227B Fast Recovery / High Efficiency Diodes ROHS | C425670 | SOT-227B | Tube-packed | 2.13V@200A | 3mA@1.2kV | 150ns | 2 independent | 91A | -40℃~+150℃@(Tvj) | 1.2kV | ||
| Min: 1 Mult: 1 |
27
(0+27+0)In Stock | VS-ETX0806FP-M3 | Vishay Intertech | 2.5V@8A 17ns Independent Type 8A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C506531 | TO-220-2 | Tube-packed | 2.5V@8A | 20nA@600V | 17ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
27
(0+0+27)In Stock
View marketplace suppliers’ inventory
| ES2DAF | onsemi | 950mV@2A 35ns Independent Type 2A 200V DO-214AD Fast Recovery / High Efficiency Diodes ROHS | C896699 | DO-214AD | Tape & Reel (TR) | 950mV@2A | 1uA@200V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
27
(0+9+18)In Stock
Not recommended for new designs
| FR207W | Shandong Jingdao Microelectronics | 1.3V@2A 160ns Independent Type 2A 1kV SOD-123F Fast Recovery / High Efficiency Diodes ROHS | C116109 | SOD-123F | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 160ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
27
(0+19+8)In Stock | ES1D-T R3g | Taiwan Semiconductor | 950mV@1A 35ns 1A 200V SMA Fast Recovery / High Efficiency Diodes ROHS | C486162 | SMA | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 1900
|
26
(0+26+0)In Stock
View marketplace suppliers’ inventory
| STTH310RL | STMicroelectronics | 1.7V@3A 75ns 3A 1kV DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C2970277 | DO-201AD | Tape & Reel (TR) | 1.7V@3A | 10uA@1kV | 75ns | - | 3A | -40℃~+175℃ | 1kV | ||
| Min: 50 Mult: 50 | 0 | FR107G | DIYI Elec Tech | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C215980 | DO-41 | Box-packed | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10 |
26
(0+6+20)In Stock | FR207G | Suzhou Good-Ark Elec | 1.3V@2A 500ns 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C173996 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | - | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
26
(0+0+26)In Stock | ER2004FCT_TO_00001 | PANJIT International | 1.3V@10A 50ns 1 pair of common cathodes 20A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C282282 | ITO-220AB-3 | Tube-packed | 1.3V@10A | 1uA@400V | 50ns | 1 pair of common cathodes | 20A | -50℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
26
(0+26+0)In Stock | IDW100E60 | Infineon Technologies | 1.65V@100A 120ns Independent Type 150A 600V TO-247AC-3 Fast Recovery / High Efficiency Diodes ROHS | C168739 | TO-247AC-3 | Tube-packed | 1.65V@100A | 40uA@600V | 120ns | Independent Type | 150A | -40℃~+175℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
25
(0+0+25)In Stock
View marketplace suppliers’ inventory
| STTH20L03CT | STMicroelectronics | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2970089 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
25
(0+0+25)In Stock
View marketplace suppliers’ inventory
| STTH30RQ06WL | STMicroelectronics | DO-247-LL Fast Recovery / High Efficiency Diodes ROHS | C672080 | DO-247-LL | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
25
(0+25+0)In Stock
View marketplace suppliers’ inventory
| STTH2R06S | STMicroelectronics | 1.7V@2A 50ns 2A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C2970094 | SMC | Tape & Reel (TR) | 1.7V@2A | 2uA@600V | 50ns | - | 2A | -40℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 |
25
(0+22+3)In Stock
View marketplace suppliers’ inventory
| STTH2003CFP | STMicroelectronics | 1.25V@10A 25ns 1 pair of common cathodes 10A 300V TO-220FP-AB Fast Recovery / High Efficiency Diodes ROHS | C2688537 | TO-220FP-AB | Tube-packed | 1.25V@10A | 20uA@300V | 25ns | 1 pair of common cathodes | 10A | - | 300V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
25
(0+25+0)In Stock
View marketplace suppliers’ inventory
| STTH3L06S | STMicroelectronics | 1.3V@3A 85ns 3A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C2970081 | SMC | Tape & Reel (TR) | 1.3V@3A | 3uA@600V | 85ns | - | 3A | - | 600V | ||
| Min: 1 Mult: 1 |
25
(0+0+25)In Stock | MURF15H60 | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-220F-2L Fast Recovery / High Efficiency Diodes ROHS | C5355167 | TO-220F-2L | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
25
(0+0+25)In Stock | MURF1040 | GOODWORK | 1.3V@10A 50ns Independent Type 10A 400V ITO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C6067475 | ITO-220AC-2 | Tube-packed | 1.3V@10A | 10uA@400V | 50ns | Independent Type | 10A | -65℃~+150℃@(Tj) | 400V |