Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
|
23
(0+0+23)In Stock
View marketplace suppliers’ inventory
| PNE20060CPEZ | Nexperia | 870mV@3A 13ns 1 pair of common cathodes 3A 200V TO-277 Fast Recovery / High Efficiency Diodes ROHS | C547306 | TO-277 | Tape & Reel (TR) | 870mV@3A | 1uA@200V | 13ns | 1 pair of common cathodes | 3A | - | 200V | ||
| Min: 1 Mult: 1 |
23
(0+23+0)In Stock
View marketplace suppliers’ inventory
| STTH30RQ06W | STMicroelectronics | 2.95V@30A 55ns 30A 600V DO-247 Fast Recovery / High Efficiency Diodes ROHS | C2880421 | DO-247 | Tube-packed | 2.95V@30A | 40uA@600V | 55ns | - | 30A | - | 600V | ||
| Min: 1 Mult: 1 |
23
(0+23+0)In Stock | SDURF2020CTR | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.15V@10A 32ns 1 pair common anode 10A 200V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C260380 | ITO-220AB-3 | Tube-packed | 1.15V@10A | 300nA@200V | 32ns | 1 pair common anode | 10A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1 |
23
(0+0+23)In Stock | BYV430J-600PQ | WeEn Semiconductors | 1.5V@30A 53ns 1 pair of common cathodes 30A 600V TO-3PF-3 Fast Recovery / High Efficiency Diodes ROHS | C602573 | TO-3PF-3 | Tube-packed | 1.5V@30A | 10uA@600V | 53ns | 1 pair of common cathodes | 30A | - | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
23
(0+8+15)In Stock | HS2J | Yangzhou Yangjie Elec Tech | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C698688 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1250
|
23
(0+3+20)In Stock | SF36G-A R0G | Taiwan Semiconductor | 1.3V@3A 35ns 3A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C483973 | DO-201AD | Tape & Reel (TR) | 1.3V@3A | 5uA@400V | 35ns | - | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
23
(0+0+23)In Stock | BYV32-200-E3/45 | Vishay Intertech | TO-220-3 Fast Recovery / High Efficiency Diodes ROHS | C3007568 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
23
(0+23+0)In Stock
View marketplace suppliers’ inventory
| UF4004 | onsemi | 1V@1A 50ns 1A 400V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C896086 | DO-41 | Tape & Reel (TR) | 1V@1A | 10uA@400V | 50ns | - | 1A | -65℃~+150℃ | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
22
(0+3+19)In Stock
Not recommended for new designs
| US3M | Guangdong Hottech | 1.7V@3A 75ns Independent Type 3A 1kV SMC Fast Recovery / High Efficiency Diodes ROHS | C2827929 | SMC | Tape & Reel (TR) | 1.7V@3A | 10uA@1kV | 75ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
22
(0+22+0)In Stock
View marketplace suppliers’ inventory
| STTH810DI | STMicroelectronics | 2V@8A 85ns 8A 1kV TO-220lns Fast Recovery / High Efficiency Diodes ROHS | C2971480 | TO-220lns | Tube-packed | 2V@8A | 5uA@1kV | 85ns | - | 8A | - | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 1250
|
22
(0+1+21)In Stock
View marketplace suppliers’ inventory
| EGP30G | onsemi | DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C241727 | DO-201AD | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
22
(0+22+0)In Stock
Not recommended for new designs
| SF803DS | Shandong Jingdao Microelectronics | 1.3V@8A 35ns Independent Type 8A 300V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C668280 | TO-252-2 | Tape & Reel (TR) | 1.3V@8A | 1uA@300V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 10 Mult: 10 |
22
(0+2+20)In Stock
Not recommended for new designs
| SF36 | FMS(Formosa Microsemi) | 1.25V@3A 35ns Independent Type 3A 400V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C163783 | DO-201AD | Tape & Reel (TR) | 1.25V@3A | 5uA@400V | 35ns | Independent Type | 3A | -55℃~+125℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
22
(0+0+22)In Stock
View marketplace suppliers’ inventory
| DSEI2X101-06A | Littelfuse/IXYS | 1.4V@200A 80ns 2 independent 96A 600V SOT-227B Fast Recovery / High Efficiency Diodes ROHS | C425669 | SOT-227B | Tube-packed | 1.4V@200A | 3mA@600V | 80ns | 2 independent | 96A | -40℃~+150℃@(Tvj) | 600V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21
(0+0+21)In Stock | US3MC | FUXINSEMI | SMC(DO-214AB) Fast Recovery / High Efficiency Diodes ROHS | C2934846 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
21
(0+1+20)In Stock
Not recommended for new designs
| FR1M | (DIOTEC) | 1.3V@1A 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C212814 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | - | - | 1A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | ES1D | KEXIN | 950mV@1A 35ns Independent Type 1A 200V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C489133 | DO-214AC(SMA) | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | - | 200V | ||
| Min: 1 Mult: 1 |
21
(0+21+0)In Stock | MUR2080CT | LGE | 1.5V 50ns 1 pair of common cathodes 20A 800V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C6077537 | TO-220AB | Tube-packed | 1.5V | 10uA | 50ns | 1 pair of common cathodes | 20A | -50℃~+150℃ | 800V | ||
| Min: 20 Mult: 20 |
21
(0+4+17)In Stock
Not recommended for new designs
| FR107_AY_10001 | PANJIT International | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C282290 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -65℃~+175℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21
(0+0+21)In Stock | US2G | Jiangsu Changjing Electronics Technology Co., Ltd. | SMBG Fast Recovery / High Efficiency Diodes ROHS | C5293951 | SMBG | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | ES1BF | Shikues | 1V@1A 35ns Independent Type 1A 100V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183439 | SMAF | Tape & Reel (TR) | 1V@1A | 5uA@100V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
20
(0+0+20)In Stock | STTH110RL | STMicroelectronics | 1.7V@1A 75ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2971583 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 75ns | - | 1A | - | 1kV | ||
| Min: 1 Mult: 1 |
20
(0+0+20)In Stock | BYV72EW-200,127 | WeEn Semiconductors | 950mV@15A 20ns Independent Type 15A 200V TO-247 Fast Recovery / High Efficiency Diodes ROHS | C602112 | TO-247 | Tube-packed | 950mV@15A | 10uA@200V | 20ns | Independent Type | 15A | - | 200V | ||
| Min: 5 Mult: 5 |
20
(0+10+10)In Stock | MUR860AC | YFW | 1.1V 35ns 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5763708 | TO-220AC | Tube-packed | 1.1V | 500nA | 35ns | - | 8A | - | 600V | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
20
(0+0+20)In Stock
View marketplace suppliers’ inventory
| STTH30RQ06G2Y-TR | STMicroelectronics | 2.95V@30A 55ns 30A 600V D2PAKHV Fast Recovery / High Efficiency Diodes ROHS | C5268262 | D2PAKHV | Tape & Reel (TR) | 2.95V@30A | 40uA@600V | 55ns | - | 30A | -40℃~+175℃ | 600V |