Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20 | Not available now | SF28 | DIYI Elec Tech | 1.7V@2A 35ns 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C129864 | DO-15 | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | - | 2A | -55℃~+125℃@(Tj) | 600V | |||
Min: 20 Mult: 20 | Not available now | SF14 | Chongqing Pingwei Tech | 950mV@1A 35ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C360251 | DO-41 | Box-packed | 950mV@1A | 5uA@200V | 35ns | - | 1A | -55℃~+150℃@(Tj) | 200V | |||
| Min: 1 Mult: 1 |
16
(0+16+0)In Stock
View marketplace suppliers’ inventory
| UF1004FCT_T0_00001 | PANJIT International | 1.3V@10A 50ns 1 pair of common cathodes 10A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS | C391742 | ITO-220AB-3 | Tube-packed | 1.3V@10A | 1uA@400V | 50ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 |
16
(15+1+0)In Stock | MUR4100E | GOODWORK | DO-27 Fast Recovery / High Efficiency Diodes ROHS | C6067501 | DO-27 | Box-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
16
(16+0+0)In Stock
View marketplace suppliers’ inventory
| VS-150EBU04 | Vishay Intertech | 1.07V@150A 93ns Independent Type 150A 400V Power-Tab Fast Recovery / High Efficiency Diodes ROHS | C129553 | Power-Tab | Tube-packed | 1.07V@150A | 50uA@400V | 93ns | Independent Type | 150A | -55℃~+175℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 |
16
(5+11+0)In Stock | MUR1660CT | YFW | 1.6V 35ns 1 pair of common cathodes 16A 600V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C3039988 | TO-220AB | Tube-packed | 1.6V | 10uA | 35ns | 1 pair of common cathodes | 16A | - | 600V | ||
| Min: 10 Mult: 10 |
16
(16+0+0)In Stock | SF36 | YFW | 1.25V 35ns Independent Type 3A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C2906382 | DO-27 | Box-packed | 1.25V | 10uA | 35ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16
(0+16+0)In Stock
View marketplace suppliers’ inventory
| RF01VM2SFHTE-17 | ROHM Semicon | 1V@100mA 10ns Independent Type 100mA 250V SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C2842816 | SOD-323 | Tape & Reel (TR) | 1V@100mA | 10nA@250V | 10ns | Independent Type | 100mA | - | 250V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
15
(0+15+0)In Stock
View marketplace suppliers’ inventory
| STTH2R02AFY | STMicroelectronics | 1.02V@2A 20ns 2A 200V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C2970165 | SOD-128 | Tape & Reel (TR) | 1.02V@2A | 800nA@200V | 20ns | - | 2A | -40℃~+175℃ | 200V | ||
| Min: 10 Mult: 10 |
15
(15+0+0)In Stock | HER104 | MDD(Microdiode Semiconductor) | 1.3V@1A 50ns 1A 300V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C8966 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 5uA@300V | 50ns | - | 1A | -65℃~+150℃@(Tj) | 300V | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
15
(15+0+0)In Stock
View marketplace suppliers’ inventory
| STTH3010GY-TR | STMicroelectronics | 2V@30A 100ns 30A 1kV D2PAK Fast Recovery / High Efficiency Diodes ROHS | C2971109 | D2PAK | Tape & Reel (TR) | 2V@30A | 15uA@1kV | 100ns | - | 30A | -40℃~+175℃ | 1kV | ||
| Min: 1 Mult: 1 |
15
(0+15+0)In Stock
View marketplace suppliers’ inventory
| STTH20L03CT | STMicroelectronics | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2970089 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
15
(0+15+0)In Stock
View marketplace suppliers’ inventory
| STTH15RQ06DY | STMicroelectronics | 2.95V@15A 50ns 15A 600V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C2969894 | TO-220-2 | Tube-packed | 2.95V@15A | 20uA@600V | 50ns | - | 15A | -40℃~+175℃ | 600V | ||
| Min: 1 Mult: 1 |
15
(0+15+0)In Stock
View marketplace suppliers’ inventory
| STTH16L06CTY | STMicroelectronics | TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2971122 | TO-220AB | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15
(0+15+0)In Stock
View marketplace suppliers’ inventory
| ES3A-13-F | Diodes Incorporated | 900mV@3A 25ns 3A 50V DO-214AB Fast Recovery / High Efficiency Diodes ROHS | C5126681 | DO-214AB | Tape & Reel (TR) | 900mV@3A | 10uA@50V | 25ns | - | 3A | -55℃~+150℃ | 50V | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
15
(15+0+0)In Stock | ES1G-F5-S0256HF | Yangzhou Yangjie Elec Tech | 1.3V@1A 35ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C574033 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
Min: 50 Mult: 50
Full Reel: 2000
| Not available now | ES2J | Doeshare | 1.7V@2A 35ns 2A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C2931780 | SMA | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | - | 2A | - | 600V | |||
| Min: 5 Mult: 5 |
15
(15+0+0)In Stock | FR307G | Yangzhou Yangjie Elec Tech | 1.3V@3A 500ns Independent Type 3A 1kV DO-27 Fast Recovery / High Efficiency Diodes ROHS | C698673 | DO-27 | Tape & Reel (TR) | 1.3V@3A | 25uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15
(0+15+0)In Stock | HS2J | Yangzhou Yangjie Elec Tech | SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C698688 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
15
(5+10+0)In Stock | FR157 | Yangzhou Yangjie Elec Tech | 1.3V@1.5A 500ns Independent Type 1.5A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C698672 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 2.5uA@1kV | 500ns | Independent Type | 1.5A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 |
15
(15+0+0)In Stock | MUR1520 | LGE | 1.05V@15A 50ns Independent Type 15A 200V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C5247927 | TO-220AC | Tube-packed | 1.05V@15A | 10uA@200V | 50ns | Independent Type | 15A | -65℃~+150℃ | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS2BW | Shandong Jingdao Microelectronics | 1.3V@2A 150ns 2A 100V SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C4749120 | SOD-123FL | Tape & Reel (TR) | 1.3V@2A | 5uA@100V | 150ns | - | 2A | -55℃~+150℃@(Tj) | 100V | ||
Min: 20 Mult: 20 | Not available now | UF4006 | GD | 1.7V@1A 75ns 1A 800V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C256521 | DO-41 | Box-packed | 1.7V@1A | 5uA@800V | 75ns | - | 1A | -65℃~+150℃@(Tj) | 800V | |||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | RS1J | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.3V@1A 250ns Independent Type 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C493159 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@600V | 250ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 10 Mult: 10 |
15
(15+0+0)In Stock
Not recommended for new designs
| HER208 | GW | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C331670 | DO-15 | Box-packed | - | - | - | - | - | - | - |