Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
8100
(0+0+8100)In Stock | DHE1M | JUXING | 1.7V 75ns Independent Type 1A 1kV SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5125720 | SOD-123FL | Tape & Reel (TR) | 1.7V | 5uA | 75ns | Independent Type | 1A | -55℃~+150℃ | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
8095
(0+5360+2735)In Stock | ES8JC | hongjiacheng | 1.7V@8A 35ns Independent Type 8A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C18199167 | SMC | Tape & Reel (TR) | 1.7V@8A | 2uA@600V | 35ns | Independent Type | 8A | -55℃~+150℃ | 600V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
8076
(0+4716+3360)In Stock | US2M | YFW | 1.65V@2A 75ns Independent Type 2A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2898426 | SMA(DO-214AC) | Tape & Reel (TR) | 1.65V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8052
(0+8052+0)In Stock | ES5GC | hongjiacheng | 1.3V@5.0A 35ns Independent Type 5A 400V SMC Fast Recovery / High Efficiency Diodes ROHS | C18199145 | SMC | Tape & Reel (TR) | 1.3V@5.0A | 2uA@400V | 35ns | Independent Type | 5A | -55℃~+150℃ | 400V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8041
(0+3112+4929)In Stock
View marketplace suppliers’ inventory
| US1G-13-F | Diodes Incorporated | 1.3V@1A 50ns 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C110531 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
8005
(0+1816+6189)In Stock | US1M | Slkor(SLKORMICRO Elec.) | 1.7V@1A 75ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C513463 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
7991
(0+1895+6096)In Stock | RS2M | MSKSEMI | 1.3V@2A 500ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C5140012 | SMA | Tape & Reel (TR) | 1.3V@2A | - | 500ns | Independent Type | 2A | - | 1kV | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
7988
(0+7938+50)In Stock | ES1GF | GOODWORK | 1.25V@1A 35ns Independent Type 1A 400V SMAF Fast Recovery / High Efficiency Diodes ROHS | C2903939 | SMAF | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7988
(0+4982+3006)In Stock
View marketplace suppliers’ inventory
| RFU02VSM8STR | ROHM Semicon | 2.2V@200mA 20ns Independent Type 200mA 800V TUMD2SM Fast Recovery / High Efficiency Diodes ROHS | C919450 | TUMD2SM | Tape & Reel (TR) | 2.2V@200mA | 10nA@600V | 20ns | Independent Type | 200mA | - | 800V | ||
| Min: 10 Mult: 10
Full Reel: 1800
|
7979
(0+4760+3219)In Stock | ES1J_R1_00101 | PANJIT International | SMA Fast Recovery / High Efficiency Diodes ROHS | C2919023 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7962
(0+5011+2951)In Stock | HS2MA | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C698689 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
7957
(0+5826+2131)In Stock | ES2JA | FUXINSEMI | 1.7V@2A 35ns Independent Type 2A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C842810 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@2A | 5mA | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7931
(0+156+7775)In Stock | FR1MD3 | FUXINSEMI | 1.3V@1A 500ns Independent Type 1A 1kV SOD-323 Fast Recovery / High Efficiency Diodes ROHS | C842807 | SOD-323 | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
7888
(0+7888+0)In Stock | RS1MG | Shikues | 1.3V@1A 500ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C111576 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7870
(0+7870+0)In Stock | MURS260 | Yangzhou Yangjie Elec Tech | 1.25V@2A 50ns Independent Type 2A 600V SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C961886 | SMB(DO-214AA) | Tape & Reel (TR) | 1.25V@2A | 5uA@600V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 |
7867
(0+7867+0)In Stock | SF28G | LGE | 1.7V@2A 35ns Independent Type 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C7544881 | DO-15 | Box-packed | 1.7V@2A | - | 35ns | Independent Type | 2A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
7851
(0+6106+1745)In Stock | RS1G | TWGMC | 1.3V@1A 150ns Independent Type 1A 400V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727093 | SMA(DO-214AC) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7815
(0+15+7800)In Stock | DHE1M | FUXINSEMI | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C915617 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
7793
(0+63+7730)In Stock | FR207 | MDD(Microdiode Semiconductor) | 1.3V@2A 500ns 2A 1kV DO-15 Fast Recovery / High Efficiency Diodes ROHS | C2468 | DO-15 | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | - | 2A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7750
(0+7275+475)In Stock | ES1J | (DIOTEC) | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C16076287 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7720
(0+0+7720)In Stock | US3G | TWGMC | SMB Fast Recovery / High Efficiency Diodes ROHS | C4154473 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 7500
|
7700
(0+7500+200)In Stock | US1M | DIYI Elec Tech | 1.7V@1A 75ns Independent Type 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C84178 | SMA | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7660
(0+4660+3000)In Stock | ES2JB | MDD(Microdiode Semiconductor) | 1.68V@2A 35ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C5383 | SMB | Tape & Reel (TR) | 1.68V@2A | 5uA@600V | 35ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7652
(0+7651+1)In Stock | ES2BA-13-F | Diodes Incorporated | 920mV@2A 25ns 2A 100V SMA Fast Recovery / High Efficiency Diodes ROHS | C156286 | SMA | Tape & Reel (TR) | 920mV@2A | 5uA@100V | 25ns | - | 2A | -55℃~+150℃@(Tj) | 100V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7600
(0+7600+0)In Stock | RS3MF | hongjiacheng | 1.3V@3.0A 500ns Independent Type 3A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C18199116 | SMAF | Tape & Reel (TR) | 1.3V@3.0A | 5uA@1kV | 500ns | Independent Type | 3A | -55℃~+150℃ | 1kV |