Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | RS1MD | ST(Semtech) | 1.3V@1A 500ns 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C84509 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | US1GL | Jiangsu Changjing Electronics Technology Co., Ltd. | SOD-123FL Fast Recovery / High Efficiency Diodes ROHS | C5293946 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
7
(0+0+7)In Stock | DPG15I300PA | Littelfuse/IXYS | 1.26V@15A 35ns 15A 300V TO-220-2 Fast Recovery / High Efficiency Diodes ROHS | C2980965 | TO-220-2 | Tube-packed | 1.26V@15A | 1uA@300V | 35ns | - | 15A | -55℃~+175℃ | 300V | ||
| Min: 1 Mult: 1 |
7
(0+0+7)In Stock | MUR1620CT | Minos | 980mV@8A 35ns 1 pair of common cathodes 16A 200V TO-220F Fast Recovery / High Efficiency Diodes ROHS | C5121602 | TO-220F | Tube-packed | 980mV@8A | 10uA@200V | 35ns | 1 pair of common cathodes | 16A | - | 200V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6
(0+0+6)In Stock | RF201LAM2STFTR | ROHM Semicon | 870mV@2A 25ns 2A 200V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C5336540 | SOD-128 | Tape & Reel (TR) | 870mV@2A | 10uA@200V | 25ns | - | 2A | - | 200V | ||
| Min: 1 Mult: 1 |
6
(0+6+0)In Stock
View marketplace suppliers’ inventory
| DPG30C300HB | Littelfuse/IXYS | 1.5V@30A 35ns 1 pair of common cathodes 15A 300V TO-247-3 Fast Recovery / High Efficiency Diodes ROHS | C440370 | TO-247-3 | Tube-packed | 1.5V@30A | 1uA@300V | 35ns | 1 pair of common cathodes | 15A | -55℃~+175℃@(Tvj) | 300V | ||
Min: 10 Mult: 10 | Discontinued at LCSC | HER204 | GW | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C331666 | DO-15 | Box-packed | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 | Discontinued at LCSC | SF14 | GW | 950mV@1A 35ns 1A 200V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C331690 | DO-41 | Box-packed | 950mV@1A | 5uA@200V | 35ns | - | 1A | -65℃~+150℃@(Tj) | 200V | |||
Min: 10 Mult: 10 | Discontinued at LCSC | HER207 | GW | DO-15 Fast Recovery / High Efficiency Diodes ROHS | C331669 | DO-15 | Box-packed | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 |
6
(0+0+6)In Stock | JANTX1N5806 | Microchip Tech | 875mV@1A 25ns 1A 150V Plugin Fast Recovery / High Efficiency Diodes ROHS | C2832489 | Plugin | Tube-packed | 875mV@1A | 1uA@150V | 25ns | - | 1A | -65℃~+175℃ | 150V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
6
(0+3+3)In Stock
View marketplace suppliers’ inventory
| STTH802CB-TR | STMicroelectronics | DPAK Fast Recovery / High Efficiency Diodes ROHS | C2971665 | DPAK | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
Min: 20 Mult: 20
Full Reel: 3000
| Discontinued at LCSC | ES2J | Doeshare | 1.7V@3A 35ns 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C2931886 | SMB | Tape & Reel (TR) | 1.7V@3A | 5uA@600V | 35ns | - | 2A | -55℃~+150℃@(Tj) | 600V | |||
| Min: 10 Mult: 10 | 0 | 1S7 | Suzhou Good-Ark Elec | 1.7V@1A 35ns 1A 600V R-1 Fast Recovery / High Efficiency Diodes ROHS | C174004 | R-1 | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -55℃~+125℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
6
(0+0+6)In Stock
View marketplace suppliers’ inventory
| QH08TZ600 | POWER INTEGRATIONS | 3.15V@8A 11.1ns 8A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C568356 | TO-220AC | Tube-packed | 3.15V@8A | 250uA@600V | 11.1ns | - | 8A | - | 600V | ||
| Min: 20 Mult: 20 | 0 | SF28-B | GOODWORK | 1.7V@2A 35ns Independent Type 2A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C908710 | DO-15 | Box-packed | 1.7V@2A | 5uA@600V | 35ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20 | 0 | SF26-B | GOODWORK | 1.3V@2A 35ns Independent Type 2A 400V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C908709 | DO-15 | Box-packed | 1.3V@2A | 5uA@400V | 35ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10 | 0 | MUR160 | FUXINSEMI | 1.3V@1A 50ns 1A 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2894303 | DO-41 | Box-packed | 1.3V@1A | 5uA@600V | 50ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
6
(0+1+5)In Stock
Not recommended for new designs
| FR1M | (DIOTEC) | 1.3V@1A 1A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C212814 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | - | - | 1A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 1800
|
6
(0+5+1)In Stock
View marketplace suppliers’ inventory
| ES1D-M3/61T | Vishay Intertech | SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C2979777 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
6
(0+6+0)In Stock | SFR4204PN | Hangzhou Silan Microelectronics | 1.3V@10A 50ns 1 pair of common cathodes 20A 450V TO-3P Fast Recovery / High Efficiency Diodes ROHS | C2897642 | TO-3P | Tube-packed | 1.3V@10A | 50uA@450V | 50ns | 1 pair of common cathodes | 20A | -40℃~+150℃@(Tj) | 450V | ||
| Min: 1 Mult: 1 |
6
(0+5+1)In Stock | MF100K06F5 | Yangzhou Yangjie Elec Tech | 1.25V@100A 45ns 1 pair of common cathodes 100A 600V F5 Fast Recovery / High Efficiency Diodes ROHS | C781129 | F5 | Box-packed | 1.25V@100A | 50uA@600V | 45ns | 1 pair of common cathodes | 100A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
6
(0+0+6)In Stock | MF100A06F2N | Yangzhou Yangjie Elec Tech | 1.25V@100A 45ns 1 pair common anode 100A 600V F2N Fast Recovery / High Efficiency Diodes ROHS | C781120 | F2N | Box-packed | 1.25V@100A | 50uA@600V | 45ns | 1 pair common anode | 100A | -40℃~+150℃@(Tj) | 600V | ||
| Min: 5 Mult: 5 |
6
(0+6+0)In Stock | MUR480 | Yangzhou Yangjie Elec Tech | 1.85V@4A 75ns Independent Type 4A 800V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C961864 | DO-27 | Tape & Reel (TR) | 1.85V@4A | 5uA@800V | 75ns | Independent Type | 4A | -55℃~+150℃@(Tj) | 800V | ||
| Min: 1 Mult: 1 |
6
(0+6+0)In Stock
View marketplace suppliers’ inventory
| DSEI2X31-06C | Littelfuse/IXYS | SOT-227B Fast Recovery / High Efficiency Diodes ROHS | C7498239 | SOT-227B | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 | 0 | FR307-B | GOODWORK | 1.3V@3A 500ns Independent Type 3A 1kV DO-27 Fast Recovery / High Efficiency Diodes ROHS | C908702 | DO-27 | Box-packed | 1.3V@3A | 5uA@1kV | 500ns | Independent Type | 3A | -65℃~+150℃@(Tj) | 1kV |