Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
1
(1+0+0)In Stock | VS-HFA08TB60-N3 | Vishay Intertech | 1.4V@8A 37ns Independent Type 8A 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C506535 | TO-220AC-2 | Tube-packed | 1.4V@8A | 300nA@600V | 37ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 |
1
(1+0+0)In Stock
View marketplace suppliers’ inventory
| STTH1002CB | STMicroelectronics | DPAK Fast Recovery / High Efficiency Diodes ROHS | C283523 | DPAK | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1
(1+0+0)In Stock
View marketplace suppliers’ inventory
| VS-8ETL06S-M3 | Vishay Intertech | 960mV@8A 60ns Independent Type 8A 600V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C506528 | D2PAK | Tube-packed | 960mV@8A | 50nA@600V | 60ns | Independent Type | 8A | -65℃~+175℃@(Tj) | 600V | ||
| Min: 5 Mult: 5
Full Reel: 1500
| 0 | VS-6ESH06-M3/86A | Vishay Intertech | 1.8V@6A 40ns 6A 600V TO-277A Fast Recovery / High Efficiency Diodes ROHS | C5296716 | TO-277A | Tape & Reel (TR) | 1.8V@6A | 5uA@600V | 40ns | - | 6A | -65℃~+175℃ | 600V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | DSF1D | AnBon | 950mV@1A 35ns Independent Type 1A 200V SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C397659 | SOD-123 | Tape & Reel (TR) | 950mV@1A | 5uA@200V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 20 Mult: 20 | 0 | FR107G | Yangzhou Yangjie Elec Tech | 1.3V@1A 500ns Independent Type 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C698662 | DO-41 | Tape & Reel (TR) | 1.3V@1A | 2.5uA@1kV | 500ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 800
|
1
(0+1+0)In Stock | SFAS801G MNG | Taiwan Semiconductor | 950mV@8A 35ns Independent Type 8A 50V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C485053 | D2PAK | Tape & Reel (TR) | 950mV@8A | 10uA@50V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 5 Mult: 5 | 0
View marketplace suppliers’ inventory
| STTH3R02 | STMicroelectronics | 1.2V@9A 24ns Independent Type 3A 200V DO-201AD Fast Recovery / High Efficiency Diodes ROHS | C262977 | DO-201AD | Tape & Reel (TR) | 1.2V@9A | 3uA@200V | 24ns | Independent Type | 3A | - | 200V | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
1
(0+1+0)In Stock
View marketplace suppliers’ inventory
| BAS16GWJ | Nexperia | SOD-123 Fast Recovery / High Efficiency Diodes ROHS | C503458 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
| 0 | ES5D | LGE | 950mV@5A 35ns Independent Type 5A 200V SMC Fast Recovery / High Efficiency Diodes ROHS | C3010104 | SMC | Tape & Reel (TR) | 950mV@5A | 5uA@200V | 35ns | Independent Type | 5A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1
(0+1+0)In Stock | FR157 | EIC Semicon | 1.3V@1.5A 500ns 1.5A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C2978814 | DO-41 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@1kV | 500ns | - | 1.5A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | MURS260-B | AnBon | 1.3V@2A 50ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C541677 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 50ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | US1JG | Shikues | 1.65V@1A 75ns Independent Type 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C719146 | SMA | Tape & Reel (TR) | 1.65V@1A | 5uA@600V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | MUR1040CT | RUILON(Shenzhen Ruilongyuan Elec) | 1.3V@5A 50ns 1 pair of common cathodes 10A 400V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C2944296 | TO-220AB | Tube-packed | 1.3V@5A | 10uA@400V | 50ns | 1 pair of common cathodes | 10A | -55℃~+175℃@(Tj) | 400V | ||
| Min: 5 Mult: 5 | 0 | HER605S | LGE | 1.3V@6A 50ns Independent Type 6A 400V DO-27 Fast Recovery / High Efficiency Diodes ROHS | C402259 | DO-27 | Box-packed | 1.3V@6A | 10uA@600V | 50ns | Independent Type | 6A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | ESTF8SS120C | MASPOWER | 3.2V@8A 70ns Independent Type 8A 1.2kV TO-220C-2L Fast Recovery / High Efficiency Diodes ROHS | C5278084 | TO-220C-2L | Tube-packed | 3.2V@8A | 100nA@1200V | 70ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 1.2kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | RS2JB | MDD(Microdiode Semiconductor) | 1.3V@2A 250ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C64944 | SMB | Tape & Reel (TR) | 1.3V@2A | 5uA@600V | 250ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | RS1A | MDD(Microdiode Semiconductor) | 1.3V@1A 150ns Independent Type 1A 50V SMA Fast Recovery / High Efficiency Diodes ROHS | C443619 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES2B | MDD(Microdiode Semiconductor) | 950mV@2A 35ns 2A 100V SMB Fast Recovery / High Efficiency Diodes ROHS | C16104 | SMB | Tape & Reel (TR) | 950mV@2A | 5uA@100V | 35ns | - | 2A | -50℃~+150℃@(Tj) | 100V | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS1AF | Shikues | 1.3V@1A 150ns Independent Type 1A 50V SMAF Fast Recovery / High Efficiency Diodes ROHS | C183409 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@50V | 150ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 50V | ||
| Min: 20 Mult: 20
Full Reel: 5000
| 0 | US2MBF | Shikues | 1.6V@2A 75ns Independent Type 2A 1kV SMBF Fast Recovery / High Efficiency Diodes ROHS | C183434 | SMBF | Tape & Reel (TR) | 1.6V@2A | 5uA@600V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH1210D | STMicroelectronics | 2V@12A 90ns 12A 1kV TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS | C2965278 | TO-220AC-2 | Tube-packed | 2V@12A | 10uA@1kV | 90ns | - | 12A | - | 1kV | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | RS3A | MDD(Microdiode Semiconductor) | 1.3V@3A 150ns 3A 50V SMC Fast Recovery / High Efficiency Diodes ROHS | C64951 | SMC | Tape & Reel (TR) | 1.3V@3A | 5uA@50V | 150ns | - | 3A | -50℃~+150℃@(Tj) | 50V | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | MUR560J | WeEn Semiconductors | 1.1V@60A 64ns Independent Type 5A 600V SMC Fast Recovery / High Efficiency Diodes ROHS | C602611 | SMC | Tape & Reel (TR) | 1.1V@60A | 3uA@600V | 64ns | Independent Type | 5A | - | 600V | ||
Min: 1 Mult: 1 | Not available now | ESTF15SS135UC | MASPOWER | 2.2V@15A 40ns Independent Type 15A 1.4kV TO-220C-2L Fast Recovery / High Efficiency Diodes ROHS | C5278089 | TO-220C-2L | Tube-packed | 2.2V@15A | 50nA@1400V | 40ns | Independent Type | 15A | -55℃~+150℃@(Tj) | 1.4kV |