Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SFAS805GHMNG | Taiwan Semiconductor | 1.3V@8A 35ns Independent Type 8A 300V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C485062 | D2PAK | Tape & Reel (TR) | 1.3V@8A | 10uA@300V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 10 Mult: 10
Full Reel: 5000
| 0 | RS3MA | ZHIDE | 1.3V@3A 500ns 3A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C2917839 | SMA | Tape & Reel (TR) | 1.3V@3A | 5uA@1kV | 500ns | - | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1 | 0 | SDUR2030CT | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.17V@10A 31ns 1 pair of common cathodes 10A 300V TO-220AB Fast Recovery / High Efficiency Diodes ROHS | C139672 | TO-220AB | Tube-packed | 1.17V@10A | 50nA@200V | 31ns | 1 pair of common cathodes | 10A | -55℃~+150℃@(Tj) | 300V | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | US1J | ElecSuper | 1.7V 75ns Independent Type 1A 600V DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C5334055 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V | 5uA | 75ns | Independent Type | 1A | - | 600V | ||
| Min: 50 Mult: 50
Full Reel: 10000
| 0 | RS1MF | LangJie | 1.3V@1A 500ns Independent Type 1A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C7450485 | SMAF | Tape & Reel (TR) | 1.3V@1A | - | 500ns | Independent Type | 1A | - | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | ES1J-W | ZHIDE | 1.7V@1A 35ns 1A 600V SMA-W Fast Recovery / High Efficiency Diodes ROHS | C2683687 | SMA-W | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -55℃~+125℃@(Tj) | 600V | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | RFN2LAM4STR | ROHM Semicon | 1.2V@1.5A 30ns 1.5A 400V SOD-128 Fast Recovery / High Efficiency Diodes ROHS | C5336608 | SOD-128 | Tape & Reel (TR) | 1.2V@1.5A | 1uA@400V | 30ns | - | 1.5A | - | 400V | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| STTH3002G-TR | STMicroelectronics | 1.05V@30A 50ns 30A 200V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C2688536 | D2PAK | Tape & Reel (TR) | 1.05V@30A | 20uA@200V | 50ns | - | 30A | - | 200V | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | SFAS804G MNG | Taiwan Semiconductor | 950mV@8A 35ns Independent Type 8A 200V D2PAK Fast Recovery / High Efficiency Diodes ROHS | C485058 | D2PAK | Tape & Reel (TR) | 950mV@8A | 10uA@200V | 35ns | Independent Type | 8A | -55℃~+150℃@(Tj) | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STTH4R02UY | STMicroelectronics | 950mV@4A 24ns Independent Type 4A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C283528 | SMB | Tape & Reel (TR) | 950mV@4A | 3uA@200V | 24ns | Independent Type | 4A | -40℃~+175℃@(Tj) | 200V | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | ES1GG | Shikues | 1.25V@1A 35ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C433999 | SMA | Tape & Reel (TR) | 1.25V@1A | 5uA@400V | 35ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 1 Mult: 1 | 0 | MUR3060 | GOODWORK | 1.75V@30A 50ns Independent Type 30A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS | C22463596 | TO-220AC | Tube-packed | 1.75V@30A | 10uA@600V | 50ns | Independent Type | 30A | -65℃~+150℃@(Tj) | 600V | ||
| Min: 1 Mult: 1 | 0 | EST100BN120S | MASPOWER | 1.6V@100A 180ns Independent Type 200A 1.2kV SOT-227 Fast Recovery / High Efficiency Diodes ROHS | C5353730 | SOT-227 | Tube-packed | 1.6V@100A | - | 180ns | Independent Type | 200A | - | 1.2kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | ES2DB | ElecSuper | 950mV 35ns Independent Type 2A 200V SMB Fast Recovery / High Efficiency Diodes ROHS | C5249660 | SMB | Tape & Reel (TR) | 950mV | 2uA | 35ns | Independent Type | 2A | - | 200V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| RFV8BM6STL | ROHM Semicon | 2.8V@8A 45ns 8A 600V TO-252-2 Fast Recovery / High Efficiency Diodes ROHS | C509738 | TO-252-2 | Tape & Reel (TR) | 2.8V@8A | 10uA@600V | 45ns | - | 8A | - | 600V | ||
| Min: 20 Mult: 20 | 0 | PS1010R | PANJIT International | 1.3V@1A 500ns 1A 1kV DO-41 Fast Recovery / High Efficiency Diodes ROHS | C304462 | DO-41 | Box-packed | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 5000
| 0 | US1G | YONGYUTAI | 1.3V@1A 75ns Independent Type 1A 400V SMA Fast Recovery / High Efficiency Diodes ROHS | C3031688 | SMA | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 75ns | Independent Type | 1A | -55℃~+150℃@(Tj) | 400V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | FS2M | MDD(Microdiode Semiconductor) | 1.3V@2A 500ns Independent Type 2A 1kV SMA Fast Recovery / High Efficiency Diodes ROHS | C64945 | SMA | Tape & Reel (TR) | 1.3V@2A | 5uA@1kV | 500ns | Independent Type | 2A | -65℃~+150℃@(Tj) | 1kV | ||
| Min: 10 Mult: 10 | 0 | FR153 | Suzhou Good-Ark Elec | 1.3V@1.5A 150ns 1.5A 200V DO-15 Fast Recovery / High Efficiency Diodes ROHS | C179526 | DO-15 | Tape & Reel (TR) | 1.3V@1.5A | 5uA@200V | 150ns | - | 1.5A | -55℃~+125℃@(Tj) | 200V | ||
| Min: 10 Mult: 10
Full Reel: 3000
| 0 | US3MF | Shikues | 1.7V@3A 63ns Independent Type 3A 1kV SMAF Fast Recovery / High Efficiency Diodes ROHS | C183430 | SMAF | Tape & Reel (TR) | 1.7V@3A | 5uA@1kV | 63ns | Independent Type | 3A | -55℃~+150℃@(Tj) | 1kV | ||
| Min: 50 Mult: 50
Full Reel: 3000
| 0 | RS2M | MSKSEMI | 1.3V@2A 500ns Independent Type 2A 1kV SMB Fast Recovery / High Efficiency Diodes ROHS | C5140059 | SMB | Tape & Reel (TR) | 1.3V@2A | - | 500ns | Independent Type | 2A | - | 1kV | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | US2JB | MDD(Microdiode Semiconductor) | 1.65V@2A 75ns Independent Type 2A 600V SMB Fast Recovery / High Efficiency Diodes ROHS | C18052 | SMB | Tape & Reel (TR) | 1.65V@2A | 5uA@600V | 75ns | Independent Type | 2A | -55℃~+150℃@(Tj) | 600V | ||
| Min: 20 Mult: 20
Full Reel: 3000
| 0 | US2M | YONGYUTAI | 1.7V@2A 75ns Independent Type 2A 1kV SMB(DO-214AA) Fast Recovery / High Efficiency Diodes ROHS | C2892666 | SMB(DO-214AA) | Tape & Reel (TR) | 1.7V@2A | 5uA@1kV | 75ns | Independent Type | 2A | -50℃~+150℃@(Tj) | 1kV | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| PNE20060CPEZ | Nexperia | 870mV@3A 13ns 1 pair of common cathodes 3A 200V TO-277 Fast Recovery / High Efficiency Diodes ROHS | C547306 | TO-277 | Tape & Reel (TR) | 870mV@3A | 1uA@200V | 13ns | 1 pair of common cathodes | 3A | - | 200V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STTH120L06TV1 | STMicroelectronics | ISOTOP Fast Recovery / High Efficiency Diodes ROHS | C2826409 | ISOTOP | Tube-packed | - | - | - | - | - | - | - |